United States United States
Please confirm your currency selection:


ABRACON Sync'n Go® Frequency Reference

ABRACON Sync'n Go® Frequency Reference

ABRACON Sync'n Go® Frequency Reference is a pocket-size portable precision 10MHz reference source designed for use by engineers and technicians in both laboratory and field environments. The Sync'n Go from ABRACON can be synchronized with any 10MHz standard, such as a GPS tracked 10MHz reference oscillator.

Features
  • Stand alone 10.00MHz portable precision frequency reference
  • World wide capability
  • Built-in Stratum-III stability, 10.00MHz signal tuned into 50Ω's
  • Synchronization circuitry providing dynamic sync capability, enabling calibration to a known source such as; a GPS Tracked 10.00MHz reference/10.00MHz OCXO based reference/10.00MHz Rubidium source
  • Integrated re-chargeable batteries to provide true stand-alone capability in the field
  • Once sync'd, guaranteed ±300 ppb stability over 0ºC to 60ºC
  • Pocket size - 3.50" x 1.50" x 1.00"; machined aluminum durable enclosure
  • Accompanied with a universal AC-DC charger
  • Continuously operable at full charge for 10-hours
Applications
  • Ideally suited as an in-field calibrated precision 10.00MHz reference for trouble shooting or tuning hardware and base station related
  • Reference source for lab use
  • Reference source to drive frequency counters and other timing related hardware or instruments
  • Precision portable reference for inspection of in-field wireless transmitters
  • ABRACON
  • Test & Measurement