Crystal Oscillator Test and Burn-in Sockets

The ABRACON Crystal Oscillator Test and Burn-in Sockets are the highest quality sockets available to provide accurate and reliable testing of frequency control devices. The clam shell design exerts the ideal contact force to avoid measurement error and features reliable gold-plated POGO pins. The ABRACON Crystal Oscillator Test and Burn-in Sockets are suitable for high temperature burn-in tests with operating temperatures from -30ºC to +150ºC. Ideal for design stage component engineering evaluations, supplier comparison tests, high temp burn-in board testing, or prototyping. Available in 2, 4, 6, and 8 pads and sizes ranging from 2.0mm x 1.2mm to 11.8mm x 5.5mm.



....




View Product List

Features Applications
  • • Accurate and reliable testing of frequency control devices
  • • Contact force ideal for avoiding measurement error
  • • Highest quality socket available
  • • Clam shell design for easy open and close
  • • Reliable gold plated POGO pins
  • • Suitable for high temperature burn-in test
  • • Operating Temperature: -30 ~ +150˚C
  • • Design stage component engineering evaluation
  • • Supplier comparison tests
  • • High temperature burn-in board testing
  • • Prototyping
Datasheet Links

Part Number

Pad
Count

Packaging

Product Type

Datasheet Link

AXS-7050-04-17

4

7.0 x 5.0mm

Oscillator


AXS-5032-02-06

2

5.0 x 3.2mm

Crystal

AXS-5032-04-12

4

5.0 x 3.2mm

Crystal & Oscillator

AXS-3225-02-01

2

3.2 x 2.5mm

Crystal

AXS-3225-04-01

4

3.2 x 2.5mm

Crystal

AXS-3225-04-07

4

3.2 x 2.5mm

Oscillator

AXS-3225-04-12

4

3.2 x 2.5mm

Crystal

AXS-2520-04-05

4

2.5 x 2.0mm

Oscillator

AXS-2520-04-08

4

2.5 x 2.0mm

Oscillator

AXS-2520-04-09

4

2.5 x 2.0mm

Crystal

AXS-2016-04-04

4

2.0 x 1.6mm

Oscillator

AXS-2012-02-04

2

2.0 x 1.2mm

32.768 kHz Crystal

AXS-3215-02-01

2

3.2 x 1.5mm

32.768 kHz Crystal

AXS-3215-02-05

2

3.2 x 1.5mm

32.768 kHz Crystal

AXS-4115-02-06

2

4.1 x 1.5mm

32.768 kHz Crystal

AXS-4918-02-11

2

4.9 x 1.8mm

32.768 kHz Crystal

AXS-8045-02-04

2

8.0 x 4.5mm

Crystal

AXS-1147-02-01

2

11.4 x 4.7mm

Crystal

AXS-1155-04-01

2

11.8 x 5.5mm

Crystal

AXS-3838-06-01

6

3.8 x 3.8mm

SAW Device

AXS-3838-08-01

8

3.8 x 3.8mm

SAW Device

AXS-3030-06-03

6

3.0 x 3.0mm

SAW Device






More About AbraconDatasheet LinksFeatures and ApplicationsView Product ListOrder Now