Abracon ASxxx MEMS OscillatorsAbracon ASxxx MEMS Oscillators feature low power consumption at <10mA and exceptional stability at +/- 10ppm Over Temp. at -40 to +105°C and +/- 5ppm over -40 to +85°C. Abracon ASxxx MEMS Oscillators are available in 30kG shock resistance configuration and 3 ultra miniature sizes: ASDMB is 2.5 x 2.0 x .85 mm, ASEMB is 3.5 x 2.5 x .85 mm, and ASFLMB is 5.0 x 3.2 x .85 mm. Applications include computers and peripherals, portable electronics, consumer electronics, and military and automotive electronics.
|
Features
- Ultra Miniature Pure Silicon™ Clock Oscillator
- 2nd Generation MEMS Technology with reduced jiter by Discera
- Low Power Consumption <10mA
- Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C, +/- 5ppm over -40 to +85°C
- Available in 30kG Shock Resistance Configuration
- Compact QFN Plastic Packaging
Applications
- CCD Clock for VTR Camera
- Equipment Connected to PCs
- Low Profile Equipment
- Computers and Peripherals
- Lower Cost Crystal Oscillator Replacement
- Portable Electronics (MP3 Players, Games)
- Consumer Electronics such as TV's, DVR's, etc.
- Vibrant, Shock-Prone & Humid Environments for Industrial Equipment
- Demanding Military & Automotive Electronics
|