ZiLOG ePIR Zdots Kit





View Products List


ZiLOG ePIR Zdots Motion Detection SBC Development Kit

The ZiLOG ePIRMotion Detection Zdots® Single Board Computer (SBC) Development Kit includes all the necessary components needed to evaluate and begin development with the ePIR Motion Detection Zdots SBC. The kit includes a base board into which the ZiLOG ePIR Motion Detection Zdots SBC is plugged and a prototyping area that enables you to add your own custom application hardware. The ePIR Motion Detection Zdots SBC is a complete motion detector solution including passive infrared (PIR) Sensor and Fresnel lens. Based on PIR
sensor
technology it combines the unique features of the Z8 Encore! XP® MCU with powerful new software
detection algorithms and delivers a significant performance improvement over traditional PIR based solutions. The 3 main functions of ePIR Motion Detection Zdots SBC Development Kit include:
1. Evaluate the complete ePIR Motion Detection Zdots SBC using jumpers and trim pots located on the base board to control sensitivity, range and output timing.
2. Evaluate the ePIR Motion Detection Zdots SBC using the built-in serial interface to gain advanced control over its settings and performance. Use the kit to tailor the settings needed for your own custom application.
3. Use the included ZDS II and USB based debugger to develop your own custom hardware and software applications using the ePIR Motion Detection software engine embedded in the ePIR Motion Detection Zdots SBC.


Features:
  • Complete, fully functional motion detection SBC including lens
  • Comes pre-programmed with application software
  • Small form factor: 25.5 mm x 16.7 mm
  • Wide 5 m x 5 m, 60 degree detection pattern
  • Sensitivity control via simple hardware configuration
  • Advanced serial (UART) based configuration and interface
  • Sleep mode for low power applications
  • No temperature compensation required
  • Input to support CDS photocell input for ambient light detection
  • Minimal components ensure highest possible Mean Time BetweenFailures (MTBF)
  • Application code can also be modified to support custom solutions
  • Complete development system available
  • Operates from 2.7 V to 3.6 V power supply
  • Simple 8-pin interface
  • Standard operating temperature 0 °C to 70 °C
For information on the newest electronic products and technologies, subscribe to Mouser's monthly eNewsletter.