United States United States
Please confirm your currency selection:



All Products » ZiLOG » Optoelectronics » Infrared Data Communications »

Infrared Transceivers


 ZiLOG »  Optoelectronics »  Infrared Data Communications »  Infrared Transceivers

Infrared Transceivers (17 Matches)  

Wavelength
Reset
 
Continual Data Transmission
Reset
 
Transmission Distance
Reset
 
Radiant Intensity
Reset
 
Half Intensity Angle Degrees
Reset
 
Pulse Width
Reset
 
Maximum Rise Time
Reset
 
Maximum Fall Time
Reset
 
LED Supply Voltage
Reset
 
Maximum Forward Current
Reset
 
Operating Voltage
Reset
 
Maximum Operating Temperature
Reset
 
Minimum Operating Temperature
Reset
 
Dimensions
Reset
 
Package / Case
Reset
 
Packaging
Reset
 
Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Availability Pricing
(USD)
Quantity RoHS Wavelength Continual Data Transmission Transmission Distance Radiant Intensity Half Intensity Angle Degrees Pulse Width Maximum Rise Time Maximum Fall Time LED Supply Voltage Maximum Forward Current Operating Voltage Maximum Operating Temperature Minimum Operating Temperature Dimensions Package / Case Packaging
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Wavelength AscendingSort by Wavelength DescendingSort by Continual Data Transmission AscendingSort by Continual Data Transmission DescendingSort by Transmission Distance AscendingSort by Transmission Distance DescendingSort by Radiant Intensity AscendingSort by Radiant Intensity DescendingSort by Half Intensity Angle Degrees AscendingSort by Half Intensity Angle Degrees DescendingSort by Pulse Width AscendingSort by Pulse Width DescendingSort by Maximum Rise Time AscendingSort by Maximum Rise Time DescendingSort by Maximum Fall Time AscendingSort by Maximum Fall Time DescendingSort by LED Supply Voltage AscendingSort by LED Supply Voltage DescendingSort by Maximum Forward Current AscendingSort by Maximum Forward Current DescendingSort by Operating Voltage AscendingSort by Operating Voltage DescendingSort by Maximum Operating Temperature AscendingSort by Maximum Operating Temperature DescendingSort by Minimum Operating Temperature AscendingSort by Minimum Operating Temperature DescendingSort by Dimensions AscendingSort by Dimensions DescendingSort by Package / Case AscendingSort by Package / Case DescendingSort by Packaging AscendingSort by Packaging Descending
ZHX1820TV115THTR


End of Life


ZiLOG Infrared Transceivers SIR Transceiver Product Info. N/A
870 nm 115.2 Kbit/s 1.5 m 100 mW/sr 20 deg 1.6 us, 20 us 100 ns 100 ns 2.4 V to 6 V 700 mA 2.4 V to 5.5 V + 85 C - 30 C 9 mm x 3.65 mm x 2.75 mm UltraSlim Reel
ZHX1820TV115XHTR


End of Life


ZiLOG Infrared Transceivers SIR Transceiver Product Info. Non-Stocked Lead-Time 29 Weeks
Reel
2,000: $2.24
 
More:
Get Quote



Min.: 2,000
Mult.: 2,000
Reel: 2,000
870 nm 115.2 Kbit/s 1.5 m 100 mW/sr 20 deg 1.6 us, 20 us 100 ns 100 ns 2.4 V to 6 V 700 mA 2.4 V to 5.5 V + 85 C - 40 C 9 mm x 3.65 mm x 2.75 mm UltraSlim Reel
ZiLOG Infrared Transceivers U ZHX1010MV115THTR Not Available
No

ZiLOG Infrared Transceivers U ZHX1820TV115XHTR Not Available
No

870 nm 100 ns 100 ns + 85 C - 40 C UltraSlim Reel
ZiLOG Infrared Transceivers U-ZHX1201MB115THTR Not Available
No

870 nm 0.1152 Mbps 30 cm 72 mW/sr 20 deg 5 us 100 ns 100 ns 2.4 V to 4.2 V 2.4 V to 3.6 V + 85 C - 30 C 8 mm X 3 mm X 2.5 mm UltraSlim Reel
ZiLOG Infrared Transceivers U-ZHX1810MV115THTR Not Available
No

870 nm 115.2 Kbit/s 1 m 100 mW/sr 20 deg 1.6 us, 20 us 100 ns 100 ns 2.4 V to 6 V 700 mA 2.4 V to 5.5 V + 85 C - 30 C 9.1 mm x 3.8 mm x 2.73 mm UltraSlim Reel
ZiLOG Infrared Transceivers U ZHX1203MB115THTR Not Available
No

870 nm 0.1152 Mbps 30 cm 72 mW/sr 1.39 us, 1 us 600 ns, 100 ns 660 ns, 100 ns 2.1 V to 4.2 V 2.4 V to 3.6 V + 85 C - 30 C 7.3 mm X 2.8 mm X 1.9 mm UltraSlim Reel
ZiLOG Infrared Transceivers Slimline SIR Transceiver (SlimLine - 9.1 x 3.8 x 2.75 mm) IN T&R Product Info. Not Available
No

870 nm 115.2 Kbit/s 1 m 100 mW/sr 20 deg 1.6 us, 20 us 100 ns 100 ns 2.4 V to 6 V 700 mA 2.4 V to 5.5 V + 85 C - 30 C 9.1 mm x 3.8 mm x 2.73 mm UltraSlim Reel
ZiLOG Infrared Transceivers U-ZHX1820TV115THTR Not Available
No

870 nm 100 ns 100 ns + 85 C - 30 C UltraSlim Reel
ZiLOG Infrared Transceivers U ZHX1403MA115THTR Not Available
No

ZiLOG Infrared Transceivers ZHX1203 SIR IrMC TRANSCEIVER (No Listen) (SIR UltraSlim - 7.3 x 2.8 x 1.9 mm) IN T&R Product Info. Not Available
No

870 nm 115.2 Kbit/s 30 cm 72 mW/sr 1 us, 1.39 us 100 ns, 600 ns 100 ns, 660 ns 2.1 V to 4.2 V 2.4 V to 3.6 V + 85 C - 30 C 7.3 mm x 2.8 mm x 1.9 mm UltraSlim Reel
ZHX1010MV115THTR


Obsolete


ZiLOG Infrared Transceivers Not Available
No

875 nm 0.1152 Mbps 100 cm (Min) 100 mW/sr 20 deg 150 us, 1.6 us 100 ns 100 ns 700 mA 2.4 V to 5.5 V + 85 C - 30 C 9.9 mm X 3.7 mm X 4 mm Reel
ZHX2010ML040THTR


Obsolete


ZiLOG Infrared Transceivers Not Available
No

900 nm 40 ns 40 ns + 85 C - 30 C Reel
ZHX3403MA012THTR


Obsolete


ZiLOG Infrared Transceivers Not Available
No

870 nm 600 ns, 50 ns 600 ns, 50 ns + 85 C - 30 C UltraSlim Reel
ZHX1201MB115THTR


Obsolete


ZiLOG Infrared Transceivers Not Available
No

870 nm 0.1152 Mbps 30 cm 72 mW/sr 20 deg 5 us 100 ns 100 ns 2.4 V to 4.2 V 2.4 V to 3.6 V + 85 C - 30 C 8 mm X 3 mm X 2.5 mm UltraSlim Reel
ZHX1403MA115THTR


Obsolete


ZiLOG Infrared Transceivers ZHX1403 SIR TRANSCEIVER (SIR UltraSlim - 7.3 x 2.8 x 1.9 mm) IN T&R Not Available
No

870 nm 115.2 Kbit/s 1 m 100 mW/sr 5 us, 1.6 us 40 ns 40 ns 2.2 V to 4.2 V 2.4 V to 3.6 V + 85 C - 30 C 7.3 mm x 2.8 mm x 1.9 mm UltraSlim Reel
ZHX2022MV040THTR


Obsolete


ZiLOG Infrared Transceivers FIR IrDA 4 MBITS Not Available
No

900 nm 0.1152 Mbps 500 mW/sr 48 deg 1.8 us 40 ns 40 ns - 0.5 V to + 6.5 V 125 mA 2.7 V to 5.5 V + 85 C - 25 C 9.7 mm X 4.7 mm X 4 mm UltraSlim Reel
Compare up to 20 parts.