Vishay
»
Semiconductors
»
Discrete Semiconductors
»
Current Regulator Diodes
Vishay
»
Semiconductors
»
Discrete Semiconductors
»
Current Regulator Diodes
Part Number / Keyword
Stocked
RoHS Compliant
Enable Smart Filtering
Current Regulator Diodes
(70 Matches)
Manufacturer
= Vishay
Maximum Regulator Current
0.516 mA
0.672 mA
0.9 mA
1.2 mA
1.68 mA
1.76 mA
1.98 mA
2.16 mA
2.2 mA
2.42 mA
2.64 mA
2.9 mA
2.97 mA
3.3 mA
3.6 mA
3.63 mA
3.96 mA
4.29 mA
4.3 mA
4.73 mA
5.17 mA
5.6 mA
Reset
Package / Case
TO-206AA
TO-226AA
TO-236
TO-92
Reset
Maximum Limiting Voltage
1.5 V
1.65 V
1.7 V
1.75 V
1.85 V
1.9 V
1.95 V
2 V
2.1 V
2.15 V
2.25 V
2.35 V
2.5 V
2.6 V
2.75 V
2.8 V
2.9 V
3.1 V
3.5 V
3.9 V
4.2 V
Reset
Maximum Peak Operating Voltage
55 V
95 V
100 V
135 V
175 V
Reset
Minimum Dynamic Impedance
0.07 MOhms
0.08 MOhms
0.09 MOhms
0.1 MOhms
0.12 MOhms
0.15 MOhms
0.2 MOhms
0.235 MOhms
0.245 MOhms
0.255 MOhms
0.265 MOhms
0.28 MOhms
0.3 MOhms
0.32 MOhms
0.33 MOhms
0.345 MOhms
0.37 MOhms
0.395 MOhms
0.4 MOhms
0.42 MOhms
0.475 MOhms
0.5 MOhms
0.7 MOhms
1 MOhms
Reset
Minimum Knee Impedance
0.012 MOhms
0.014 MOhms
0.017 MOhms
0.02 MOhms
0.024 MOhms
0.029 MOhms
0.03 MOhms
0.035 MOhms
0.04 MOhms
0.044 MOhms
0.05 MOhms
0.052 MOhms
0.06 MOhms
0.061 MOhms
0.07 MOhms
0.074 MOhms
0.08 MOhms
0.09 MOhms
0.092 MOhms
0.12 MOhms
0.13 MOhms
0.2 MOhms
0.25 MOhms
0.3 MOhms
0.4 MOhms
0.5 MOhms
0.7 MOhms
Reset
Packaging
Bulk
Can
Reel
Tube
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Compare up to 20 parts.
Page:
1
2
3
Next
Select
Image
Mouser Part #
Mfr. Part #
Mfr.
Description
Availability
Pricing
(USD)
Quantity
RoHS
Maximum Regulator Current
Package / Case
Maximum Limiting Voltage
Maximum Peak Operating Voltage
Minimum Dynamic Impedance
Minimum Knee Impedance
Packaging
781-J508-E3
J508-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 2.4mA +/-20%
Data Sheet
Product Info.
Not Available
Quote
Details
2.9 mA
TO-92
3.1 V
95 V
0.2 MOhms
0.13 MOhms
Tube
781-SST511-E3
SST511-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 4.7mA Current Reg
Data Sheet
Not Available
Alternative Packaging
Quote
Details
5.6 mA
TO-236
4.2 V
55 V
0.07 MOhms
0.03 MOhms
Can
781-J506-E3
J506-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 1.4mA +/-20%
Data Sheet
Product Info.
Not Available
Quote
Details
1.68 mA
TO-92
2.5 V
95 V
0.33 MOhms
0.25 MOhms
Tube
781-SST502-T1-E3
SST502-T1-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 0.43mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
0.516 mA
TO-236
1.5 V
55 V
1 MOhms
0.7 MOhms
Reel
781-CR160-E3
CR160-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 1.6mA +/-10%
Data Sheet
Product Info.
Not Available
Quote
Details
1.76 mA
TO-206AA
1.65 V
135 V
0.475 MOhms
0.092 MOhms
Bulk
781-SST508-E3
SST508-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 2.4mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
2.9 mA
TO-236
3.1 V
55 V
0.1 MOhms
0.08 MOhms
Can
781-SST509-E3
SST509-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 3.0mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
3.6 mA
TO-236
3.5 V
55 V
0.09 MOhms
0.06 MOhms
Can
781-SST507-T1-E3
SST507-T1-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 1.8mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
2.16 mA
TO-236
2.8 V
55 V
0.2 MOhms
0.12 MOhms
Reel
781-SST506-T1-E3
SST506-T1-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 1.4mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
1.68 mA
TO-236
2.5 V
55 V
0.3 MOhms
0.2 MOhms
Reel
781-J510-E3
J510-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 3.6mA +/-20%
Data Sheet
Product Info.
Not Available
Quote
Details
4.3 mA
TO-92
3.9 V
95 V
0.15 MOhms
0.07 MOhms
Tube
781-CR180-E3
CR180-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 1.8mA +/-10%
Data Sheet
Product Info.
Not Available
Quote
Details
1.98 mA
TO-206AA
1.75 V
135 V
0.42 MOhms
0.074 MOhms
Bulk
781-CR300-E3
CR300-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 3.0mA +/- 10%
Data Sheet
Product Info.
Not Available
Quote
Details
3.3 mA
TO-206AA
2.25 V
135 V
0.3 MOhms
0.029 MOhms
Bulk
781-CR220-E3
CR220-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 2.2mA +/- 10%
Data Sheet
Product Info.
Not Available
Quote
Details
2.42 mA
TO-206AA
1.95 V
135 V
0.37 MOhms
0.052 MOhms
Bulk
781-CR360-E3
CR360-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 3.6mA +/- 10%
Data Sheet
Product Info.
Not Available
Quote
Details
3.96 mA
TO-206AA
2.5 V
135 V
0.265 MOhms
0.02 MOhms
Bulk
781-SST509-T1-E3
SST509-T1-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 3.0mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
3.6 mA
TO-236
3.5 V
55 V
0.09 MOhms
0.06 MOhms
Reel
781-SST504-T1-E3
SST504-T1-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 0.75mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
0.9 mA
TO-236
1.9 V
55 V
0.5 MOhms
0.4 MOhms
Reel
781-SST505-E3
SST505-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 1.0mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
1.2 mA
TO-236
2.1 V
55 V
0.4 MOhms
0.3 MOhms
Can
781-SST503-T1-E3
SST503-T1-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 0.56mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
0.672 mA
TO-236
1.7 V
55 V
0.7 MOhms
0.5 MOhms
Reel
781-SST505-T1-E3
SST505-T1-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 1.0mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
1.2 mA
TO-236
2.1 V
55 V
0.4 MOhms
0.3 MOhms
Reel
781-CR270-E3
CR270-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 2.7mA +/- 10%
Data Sheet
Product Info.
Not Available
Quote
Details
2.97 mA
TO-206AA
2.15 V
135 V
0.32 MOhms
0.035 MOhms
Bulk
781-SST503-E3
SST503-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 0.56mA Current Reg
Data Sheet
Product Info.
Not Available
Alternative Packaging
Quote
Details
0.672 mA
TO-236
1.7 V
55 V
0.7 MOhms
0.5 MOhms
Can
781-J511-E3
J511-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 4.7mA +/-20%
Data Sheet
Product Info.
Not Available
Quote
Details
5.6 mA
TO-92
4.2 V
95 V
0.12 MOhms
0.05 MOhms
Tube
781-CR200-E3
CR200-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 2.0mA +/-10%
Data Sheet
Product Info.
Not Available
Quote
Details
2.2 mA
TO-206AA
1.85 V
175 V
0.395 MOhms
0.061 MOhms
Bulk
781-J505-E3
J505-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 1.0mA +/-20%
Data Sheet
Product Info.
Not Available
Quote
Details
1.2 mA
TO-92
2.1 V
95 V
0.5 MOhms
0.4 MOhms
Tube
781-CR330-E3
CR330-E3
Obsolete
Vishay/Siliconix
Current Regulator Diodes 3.3mA +/- 10%
Data Sheet
Product Info.
Not Available
Quote
Details
3.63 mA
2.35 V
135 V
0.28 MOhms
0.024 MOhms
Bulk
Compare up to 20 parts.
Page:
1
2
3
Next
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
Central Semiconductor
Micro Commercial Components (MCC)
Semitec
Vishay
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers