|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Peak Reverse Voltage
| Forward Continuous Current
| Max Surge Current
| Configuration
| Recovery Time
| Forward Voltage Drop
| Maximum Reverse Leakage Current
| Maximum Power Dissipation
| Operating Temperature Range
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
78-1N4154-TAP
To purchase full ammo pack, order in multiples of 10000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) Vr/35v Io/150mA
|
Data Sheet
| 48,986 In Stock
|
|
|
| Switching Diodes
| 25 V
| 300 mA
| 2 A
| Single
| 4 ns
| 880 mV
| 0.1 uA
| 500 mW
| + 175 C
| DO-35
| Ammo
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 1.0 Amp 200 Volt Glass Passivated
| ![]() Page 562
Data Sheet
| 7,395 In Stock
|
|
|
| Switching Diodes
| 200 V
| 1 A
| 30 A
| Single
| 200 ns
| 1.2 V
| 5 uA
|
| - 65 C to + 175 C
| DO-204AL
| Reel
|
|
|  Enlarge |
78-1N4148-TAP
To purchase full ammo pack, order in multiples of 10000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) vR/100V Io/150mA
|
Data Sheet
| 135,273 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.3 A
| 2 A
| Single
| 8 ns
| 1 V
| 5 uA
| 500 mW
| - 65 C to + 175 C
| DO-35-2
| Ammo
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 1000 Volt 85 Amp
|
| 94 In Stock
|
|
|
| General Purpose Diodes
|
|
|
|
|
|
|
|
|
|
| Bulk
|
|
|  Enlarge |
78-MCL4448
To purchase full reel, order in multiples of 2500:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 100 Volt 100mA 2.0 Amp IFSM
|
Data Sheet
| 3,739 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.15 A
| 2 A
| Single
| 8 ns
| 1 V
| 5 uA
|
| + 175 C
| MicroMELF-2
| Reel
|
|
| |
78-BAV21-TAP
To purchase full ammo pack, order in multiples of 10000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 200V 625mA 1A IFSM
|
Data Sheet
| 6,667 In Stock
|
|
|
| General Purpose Diodes
| 250 V
| 0.25 A
| 1 A
| Single
| 50 ns
| 1 V
| 0.1 uA
|
| + 175 C
| DO-35-2
| Ammo
|
|
|  Enlarge |
625-BA159-E3
To purchase full reel, order in multiples of 5500:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 1.0 Amp 1000 Volt
|
Data Sheet
| 13,037 In Stock
|
|
|
| Switching Diodes
| 1000 V
| 1 A
| 20 A
| Single
| 500 ns
| 1.3 V
| 5 uA
|
| - 65 C to + 125 C
| DO-204AL
| Reel
|
|
|  Enlarge |
78-1N4151W-V
To purchase full reel, order in multiples of 3000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) Vr/75V Io/150mA
|
Data Sheet
| 4,929 In Stock
|
|
|
| Switching Diodes
| 50 V
| 150 mA
| 500 mA
| Single
| 4 ns
| 1 V
| 0.05 uA
| 410 mW
| + 150 C
| SOD-123
| Reel
|
|
|  Enlarge |
78-1N4151-TAP
To purchase full ammo pack, order in multiples of 10000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) Vr/75V Io/150mA
|
Data Sheet
| 34,116 In Stock
|
|
|
| Switching Diodes
| 50 V
| 300 mA
| 2 A
| Single
| 4 ns
| 880 mV
| 0.05 uA
| 500 mW
| + 175 C
| DO-35
| Ammo
|
|
| |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 200 Volt 6.0A 150ns
|
Data Sheet
| 1,132 In Stock
|
|
|
| Switching Diodes
| 200 V
| 6 A
| 300 A
| Single
| 150 ns
| 1.3 V
| 10 uA
|
| - 50 C to + 125 C
| Case P600-2
| Reel
|
|
|  Enlarge |
78-BAV303
To purchase full reel, order in multiples of 2500:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 250 Volt 625mA
| ![]() Page 569
Data Sheet
| 1,535 In Stock
|
|
|
| General Purpose Diodes
| 250 V
| 0.25 A
| 1 A
| Single
| 50 ns
| 1 V
| 0.1 uA
|
| + 175 C
| MicroMELF-2
| Reel
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) Dual 70 Volt 250mA 4.5 Amp IFSM
|
Data Sheet
| 25,161 In Stock
|
|
|
| Switching Diodes
| 70 V
| 0.15 A
| 4.5 A
| Dual Series
| 6 ns
| 1.25 V
| 2.5 uA
|
| - 55 C to + 150 C
| SOT-23
| Reel
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 100 Volt 350mA
|
Data Sheet
| 351,513 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.15 A
| 0.35 A
| Single
| 4 ns
| 1.2 V
| 5 uA
| 200 mW
| - 65 C to + 150 C
| SOD-323
| Reel
|
|
| |
78-BAW75-TAP
To purchase full ammo pack, order in multiples of 10000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 35 Volt 300mA 2ns
|
Data Sheet
| 46,142 In Stock
|
|
|
| General Purpose Diodes
| 35 V
| 0.15 A
| 2 A
| Single
| 4 ns
| 1 V
| 0.1 uA
|
| + 175 C
| DO-35-2
| Ammo
|
|
| |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 750V Io/150mA 500mA IFSM
|
Data Sheet
| 9,994 In Stock
|
|
|
| General Purpose Diodes
| 100 V
| 0.15 A
| 0.5 A
| Single
| 4 ns
| 1 V
| 2.5 uA
|
| + 150 C
| SOT-23-3
| Reel
|
|
| |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 800 Volt 0.5A 250ns 10 Amp IFSM
|
Data Sheet
| 168 In Stock
|
|
|
| Switching Diodes
| 800 V
| 0.5 A
| 10 A
| Single
| 250 ns
| 1.3 V
| 5 uA
|
| - 65 C to + 175 C
| DO-213AA-2
| Reel
|
|
|  Enlarge |
78-LL4448
To purchase full reel, order in multiples of 2500:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 100 Volt 100mA
| ![]() Page 569
Data Sheet
| 28,984 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.3 A
| 2 A
| Single
| 8 ns
| 1 V
| 5 uA
| 0.5 W
| + 175 C
| SOD-80
| Reel
|
|
|  Enlarge |
625-BAS16D-V
To purchase full reel, order in multiples of 15000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 75 Volt 0.25 Amp 2.0A IFSM @ 1uS
|
Data Sheet
| 25,674 In Stock
|
|
|
| General Purpose Diodes
| 100 V
| 0.25 A
| 2 A
| Single
| 6 ns
| 1.25 V
| 1 uA
|
| + 150 C
| SOD-123-2
| Reel
|
|
| |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 1000 Volt 3.0A 500ns 125 Amp IFSM
|
Data Sheet
| 2,973 In Stock
|
|
|
| Switching Diodes
| 1000 V
| 3 A
| 125 A
| Single
| 500 ns
| 1.3 V
| 5 uA
|
| - 65 C to + 175 C
| DO-201AD-2
| Reel
|
|
| |
78-BAV19W-V
To purchase full reel, order in multiples of 3000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 120 Volt 625mA
|
Data Sheet
| 8,900 In Stock
|
|
|
| General Purpose Diodes
| 120 V
| 0.2 A
| 1 A
| Single
| 50 ns
| 1.25 V
| 0.1 uA
|
| + 150 C
| SOD-123-2
| Reel
|
|
| |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 800 Volt 2.5A 500ns 100 Amp IFSM
|
Data Sheet
| 1,231 In Stock
|
|
|
| Switching Diodes
| 800 V
| 2.5 A
| 100 A
| Single
| 500 ns
| 1.3 V
| 5 uA
|
| - 65 C to + 175 C
| DO-201AD-2
| Reel
|
|
|  Enlarge |
78-1N4150W-V
To purchase full reel, order in multiples of 3000:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) Vr/50V Io/150mA
| ![]() Page 569
Data Sheet
| 22,151 In Stock
|
|
|
| Switching Diodes
| 50 V
| 200 mA
|
| Single
| 4 ns
| 1 V
| 0.1 uA
| 410 mW
| + 150 C
| SOD-123
| Reel
|
|
|  Enlarge |
625-RS1J-E3
To purchase full reel, order in multiples of 1800:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 1.0 Amp 600V 250ns
| ![]() Page 562
Data Sheet
| 11,400 In Stock
|
|
|
| Switching Diodes
| 600 V
| 1 A
| 30 A
| Single
| 250 ns
| 1.3 V
| 5 uA
|
| - 55 C to + 150 C
| SMA-2
| Reel
|
|
|  Enlarge |
625-RGF1K-E3
To purchase full reel, order in multiples of 1500:
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 1 Amp 800 Volt 500ns 30 Amp IFSM
|
Data Sheet
| 5,880 In Stock
|
|
|
| Switching Diodes
| 800 V
| 1 A
| 30 A
| Single
| 500 ns
| 1.3 V
| 5 uA
|
| - 65 C to + 175 C
| DO-214BA-2
| Reel
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Diodes (General Purpose, Power, Switching) 100 Volt 350mA 4ns
|
Data Sheet
| 15,704 In Stock
|
|
|
| Switching Diodes
| 100 V
| 0.15 A
| 0.35 A
| Single
| 4 ns
| 1.2 V
| 5 uA
| 200 mW
| - 65 C to + 150 C
| SOD-323-2
| Reel
|