|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
United Chemi-Con Alchip™ MKB SMT Aluminum Electrolytic Capacitors

United Chemi-Con Alchip™ MKB
SMT Aluminum Electrolytic Capacitors

United Chemi-Con Alchip™-MKB Series Surface Mount Aluminum Electrolytic Capacitors offer low ESR at a low temperature and an endurance of 3000 hours. The MKB Series Surface Mount Aluminum Electrolytic Capacitors from United Chemi-Con have a capacitance range of 2.2 to 4.7µF, a rated voltage of 400V, capacitance tolerance ±20% and an operating temperature range from -40ºC to 105ºC.

Features
  • Low ESR
  • Endurance : 3,000 hours at 105C
  • Rated voltage 400V, Capacitance 2.2 to 4.7MF
  • RoHS Compliant

  • Specifications
    United Chemi-Con MKB Specifications
  • United Chemi-Con
  • Capacitors