United States United States
Please confirm your currency selection:



TE Connectivity's SFP+ product family extends the use of the Small Form-Factor Pluggable (SFP) interconnect up to 10Gb/s. This system meets the performance requirements of SFF (Small Form-Factor) specification SFF-8431 and supports 8G Fiber Channel and 10G Ethernet applications. The SFP+ product family includes cages, connectors, and copper cable assemblies.

The ganged (single-row) SFP+ cages are offered in two designs that address EMI containment - with EMI springs and with elastomeric gaskets. Single port cages are offered with EMI springs only. The cages come in single port, 1x2, 1x4, and 1x6 port configurations. Lightpipes are also an option for all SFP+ cage styles.

The 20 position SMT connectors for single-row applications include an enhanced contact design for lower loss at the higher data rates. The connector maintains compliance with the original SFP MSA, making it a drop-in replacement.







View Products List
Features:
  • SFP+ interconnect system supports data rates of 10Gb/s
  • Backward compatible with SFP
  • Both EMI spring and gasket options for cages provide excellent shielding
  • All cage configurations are offered with lightpipes for LED applications
  • Heat sink optional for single port cages
  • Cages are available for PCI card applications (one degree mounting angle)
  • Cages accommodate belly-to-belly mounting (can be applied to both sides of the board)
Related Products:

TE Connectivity / Raychem Silicon ESD Products (SESD) - circuit protection for I/O devices, including HDMI and USB

Applications:
  • Storage
  • Servers
  • Networking
  • Switches
  • Routers
  • Hubs
  • Network Interface Cards (NICs)

Other TE Connectivity I/O Interconnects


TE Connectivity 10 Gig Modular Jack
TE Connectivity to the HDMI Standard
TE Connectivity AMPLIMITE D-Sub Interconnects

  • TE Connectivity
  • Interconnects|Connector-I/O