United States United States
Please confirm your currency selection:




TE Connectivity has HDMI connectors that meet the specification for version 1.3a. High-Definition Multimedia Interface (HDMI) technology is a digital interface standard for consumer electronics products such as digital televisions, set-top boxes and DVD players and supports high-definition video plus multi-channel audio on a single cable. The TE Connectivity HDMI connectors offer a simple, user friendly connection with a friction lock design providing secure electrical contact and smooth cable insertion/extraction. The complete offerings of HDMI products from TE Connectivity include Standard (Type A) Connectors, Mini (Type C) Connectors, and HDMI Cable Assemblies.












View Products List
Features:
  • Simple user friendly connector
  • Replaces existing audio and digital cabling in one assembly
  • Easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction
  • Full shielding for ESD protection and lead-free process available
  • With or without panel flange
  • 19 positions and 5Gbps of bandwidth to support video and multi-channel audio in a single cable
Applications:
  • Digital or High-Definition TVs
  • Set-top Boxes
  • Video Game Consoles
  • DVD Players
  • Desktop PCs

Other TE Connectivity I/O Interconnects

TE Connectivity 10 Gig Modular Jack
TE Connectivity SFP+ Interconnects
TE Connectivity AMPLIMITE D-Sub Interconnects



Related Products

TE Connectivity / Raychem Silicon ESD Products (SESD) - circuit protection for I/O devices, including HDMI and USB









  • TE Connectivity
  • Audio
  • Interconnects|Connector-Audio/Video|Connector-I/O