TriQuint TQP3M Series High Linearity LNA Gain Block AmplifiersThe TriQuint TQP3M series of High Linearity LNA Gain Block Amplifiers have the benefit of having high linearity and low noise figure to allow them to be used in both receiver and transmitter chains for high performance systems. These High Linearity LNA Gain Block Amplifiers are internally matched using a high performance E-pHEMT process and only requires an external RF choke and blocking/bypass capacitors for operation from a single 5V supply. The TriQuint TQP3M series also has an internal active bias circuit which enables stable operation over bias and temperature variations. Typical applications for these High Linearity LNA Gain Block Amplifiers include repeaters, mobile infrastructure, LTE/WCDMA/EDGE/CDMA and general purpose wireless.
|