|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Logic Family
| Number of Gates
| Number of Lines (Input / Output)
| High Level Output Current
| Low Level Output Current
| Propagation Delay Time
| Supply Voltage (Max)
| Supply Voltage (Min)
| Maximum Operating Temperature
| Mounting Style
| Package / Case
| Packaging
| PartsPerReel
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input OR Gate 8Pin
| ![]() Page 302
Data Sheet
| 1,583 In Stock
|
|
|
| OR
| HC
| Dual
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 3.6V Triple Gate
|
Data Sheet
| 2,500 In Stock
|
|
|
|
|
| 3
| 2 / 1
| - 8 mA
| 8 mA
| 8.5 ns, 12 ns, 27 ns
| 3.6 V
| 1.2 V
| + 85 C
| SMD/SMT
| VSSOP
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) Multi-Function 1.2V-3.6V
|
Data Sheet
| 1,990 In Stock
|
|
|
|
|
| 3
| 2 / 1
| - 8 mA
| 8 mA
| 8.5 ns, 12 ns, 27 ns
| 3.6 V
| 1.2 V
| + 85 C
| SMD/SMT
| TSSOP-14
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) Quad 2-Input
| ![]() Page 302
| 1,008 In Stock
|
|
|
|
| HC
| 4
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 85 C
| Through Hole
|
|
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input AND Gate 8Pin
|
Data Sheet
| 7 In Stock
|
|
|
|
|
| 2
| 2 / 1
| - 8 mA
| 8 mA
| 33.4 ns at 1.1 V to 1.3 V
| 3.6 V
| 0.9 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input AND Gate 8Pin
| ![]() Page 302
Data Sheet
| 7,304 In Stock
|
|
|
| AND
| HC
| Dual
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 3.6V Triple Gate
|
Data Sheet
| 2,500 In Stock
|
|
|
|
|
| 3
| 2 / 1
| - 8 mA
| 8 mA
| 8.5 ns, 12 ns, 27 ns
| 3.6 V
| 1.2 V
| + 85 C
| SMD/SMT
| VSSOP
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input NAND Gate 8Pin LVP Series
|
Data Sheet
| 3,000 In Stock
|
|
|
|
|
| 2
| 2 / 1
| - 8 mA
| 8 mA
| 33.4 ns at 1.1 V to 1.3 V
| 3.6 V
| 0.9 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input NAND Gate 8Pin High Speed
| ![]() Page 302
Data Sheet
| 613 In Stock
|
|
|
| NAND
| HC
| Dual
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) Quad 2-Input
|
Data Sheet
| 1,863 In Stock
|
|
|
| NAND
| VHC
| Quad
| 2 / 1
| - 8 mA
| 8 mA
| 11.4 ns at 3.3 V, 7.5 ns at 5 V
| 5.5 V
| 2 V
| + 85 C
| SMD/SMT
| SOP-14
|
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input NOR Gate 8Pin
| ![]() Page 302
Data Sheet
| 612 In Stock
|
|
|
| NOR
|
| Dual
|
|
|
|
|
|
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
|  Enlarge |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) Quad 2-Input
|
Data Sheet
| 1,995 In Stock
|
|
|
| AND
|
| Quad
|
|
|
|
|
|
| + 85 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) Quad 2-Input
| ![]() Page 302
Data Sheet
| 1,166 In Stock
|
|
|
| AND
|
| Quad
|
|
|
|
|
|
| + 85 C
| SMD/SMT
| TSSOP-14
|
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) Multi-Function 1.2V-3.6V
|
Data Sheet
| 2,000 In Stock
|
|
|
|
|
| 3
| 2 / 1
| - 8 mA
| 8 mA
| 8.5 ns, 12 ns, 27 ns
| 3.6 V
| 1.2 V
| + 85 C
| SMD/SMT
| TSSOP-14
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input NOR Gate 8Pin
| ![]() Page 302
Data Sheet
| 2,800 In Stock
|
|
|
| NOR
| HC
| Dual
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input OR Gate 8Pin
| ![]() Page 302
Data Sheet
| 1,342 In Stock
|
|
|
| OR
| HC
| Dual
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input NAND GATE 18V VCC 12mA 12ns
|
Data Sheet
| 31,615 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input AND Gate 5Pin
| ![]() Page 302
Data Sheet
| 148 In Stock
|
|
|
|
|
| 1
| 2 / 1
| - 8 mA
| 8 mA
| 33.4 ns at 1.1 V to 1.3 V
| 3.6 V
| 0.9 V
| + 85 C
| SMD/SMT
| SSOP-5
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) x34 AND(74HC08)
| ![]() Page 302
| 2,661 In Stock
|
|
|
|
| HC
| 2
| 2 / 1
| - 5.2 mA
| 5.2 mA
| 13 ns, 15 ns, 75 ns
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input NAND Gate 8Pin
| ![]() Page 302
Data Sheet
| 2,603 In Stock
|
|
|
| NAND
| HC
| Dual
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) x34 Dual LMOS INV
| ![]() Page 302
| 3,000 In Stock
|
|
|
|
| VHC
| 2
| 2 / 1
| - 8 mA
| 8 mA
| 12.3 ns, 7.9 ns
| 5.5 V
| 2 V
| + 85 C
| SMD/SMT
| SSOP-8
| Reel
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input OR Gate 5Pin LVP Series
| ![]() Page 302
Data Sheet
| 2,955 In Stock
|
|
|
|
|
| 1
| 2 / 1
| - 8 mA
| 8 mA
| 29.6 ns at 1.1 V to 1.3 V
| 3.6 V
| 0.9 V
| + 85 C
| SMD/SMT
| SOT-353
|
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input NOR Gate 5Pin LVP Series
| ![]() Page 302
Data Sheet
| 2,970 In Stock
|
|
|
|
|
| 1
| 2 / 1
| - 8 mA
| 8 mA
| 29.6 ns at 1.1 V to 1.3 V
| 3.6 V
| 0.9 V
| + 85 C
| SMD/SMT
| SOT-353
|
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) 2-Input NAND Gate 5Pin
| ![]() Page 302
Data Sheet
| 815 In Stock
|
|
|
|
|
| 1
| 2 / 1
| - 8 mA
| 8 mA
| 33.4 ns at 1.1 V to 1.3 V
| 3.6 V
| 0.9 V
| + 85 C
| SMD/SMT
| SOT-353
|
|
|
|
| |
|
| Toshiba
| Gates (AND / NAND / OR / NOR) Triple Gate 16Pin
| ![]() Page 302
Data Sheet
| 2,400 In Stock
|
|
|
No
|
|
| 3
| 1
| - 12 mA
| 12 mA
| 3.7 ns, 5.5 ns, 11 ns
| 3.6 V
| 1.65 V
| + 85 C
| SMD/SMT
| VSSOP
| Reel
|
|