Today's designs are often complex, demanding a variety of stimulus signals during test. With 12 standard waveforms, arbitrary waveform capability, and signal impairment options, the AFG3000 Series supports a wide range of application needs with one instrument. Best-in-class performance ensures signals are accurately reproduced. A large display and 25 shortcut keys make the AFG3000 Series both easy to learn and easy to use.
Features and Benefits: - Dual-channel models save cost and bench space by replacing two signal generators with one that offers two tightly synchronized or two completely independent signals.
- Up to 2 GS/s sample rate generates waveforms with fine timing resolutions.
- Up to 20 Vp-p amplitude into 50Ω load (AFG3011) saves cost and set-up time by creating high amplitude signals without using an external power amplifier.
- 25 shortcut keys reduce set-up and evaluation time with direct access to frequently used functions and parameters.
- Large 5.6" (142mm) color display gives you full confidence in your signal since all relevant settings and waveform graphs can be seen at a single glance (Monochrome on AFG3021B).
- Only 6.6" (168mm) deep frees up valuable bench space.
- ArbExpress™ software creates and modifies waveforms with ease - import waveforms seamlessly from your Tektronix oscilloscope or create them via the equation editor, free hand, point draw, or waveform math.