Tektronix PA4000 Power Analyzer
Tektronix PA4000 Power Analyzer, when paired with a Tektronix oscilloscope, provides a complete test solution for power electronics design and characterization. PA4000 offers consistently high measurement accuracy, even under challenging conditions such as high distortion or wide voltage/current variation. Unique "Spiral Shunt" technology maximizes stability over changes in temperature, current level, frequency, and other factors. Two shunts are included on each channel - one for current measurements up to 1A, for precise low-current measurements, and one for current measurements up to 30A, for higher-current measurements. Unique high-speed digital signal processing algorithms track power cycles accurately, even in the presence of transients and noise. Inputs are tolerant of the high crest factors commonly seen in many of today's power electronic devices.
Tektronix AFG3000 EXPANSION
NEW! Tektronix AFG3000C series offers an enhanced active color
display and two new 50MHz models.
Tektronix AFG3000 Series Arbitrary / Function Generator
represents a breakthrough in signal source technology. The large display
and intuitive user interface makes this product easy to learn and use.
The AFG3000 Arbitrary / Function Generator generates frequencies up to
240 MHz and sampling rates up to 2 GS/s, as well as front panel memory
USB connectivity for saving and transferring waveforms and settings.
Tektronix offers dual channel models that allow a completely independent selection of waveforms and frequencies.
Tektronix Digital Storage Oscilloscopes: TBS1000 Series
Tektronix Digital Storage Oscilloscopes: TBS1000 Series provides affordable performance in a compact design. Designed with schools and universities in mind, the TBS1000 oscilloscope is easy to learn and simple to operate. Included is an Education Resource CD filled with tools to help students master the use of an oscilloscope.
Standard features include USB connectivity, 16 automated measurements, limit testing, and data logging. The series offers up to 150 MHz of bandwidth and 1 GS/s maximum sample rate. Real-time sampling is offered, with no decrease in performance when using multiple channels. Advanced triggers include rising/falling edge, pulse width, and video for quickly isolating signals of interest. Advanced math capabilities and automated measurements speed analysis.
Tektronix MSO/DPO2000B Series Oscilloscopes
Tektronix MSO/DPO2000B Series Oscilloscopes expands the award-winning MSO/DPO200 Series. This expansion introduces 6 new models and a new price structure. The new series meets the performance, flexibility, and affordability needs of more designers. In addition to 100MHz and 200MHz models, both DPO and MSO oscilloscopes include new 70Mhz models for very basic, low speed signal visualization. All three bandwidth models offer 2-channel and 4-channel versions. MSO/DPO2000B oscilloscopes provide the same feature-rich tools offered with the 2000 series, such as advanced low-speed serial trigger and bus decode, 16 digital channels (MSO), most advanced trigger system, longer memory, and WaveInspector® controls.
Tektronix MSO/DPO2000B Oscilloscopes deliver the performance and tools you need to visualize your signals and find answers quickly. It provides bandwidth from 70-200MHz, two to four channels, 1M points of usable record length, 5,000 wfm's waveform capture rate, and a 7-inch display. The MSO/DPO2000B Oscilloscope series features FilterVu™ variable low-pass filter that also allows you to see signal details to the full bandwidth. Serial triggering tools include automated serial triggering, decode, and search for I2C, SPI, CAN, LIN, and RS-232/422/485/UART.
Tektronix AFG2000 Arbitrary / Function Generators
Tektronix AFG2000 Arbitrary / Function Generator Series is a cost-effective testing solution for many applications, including electronic design, sensor simulation, education, and system integration. AFG2021 offers 20MHz bandwidth, 14-bit vertical resolution, and 250mS/s sample rate. Other features include 12 built-in standard waveforms, multiple run and modulation modes, and 4 x 128 kS built-in memory and USB memory expansion for user defined waveforms. The new AFG2021 is based on the intuitive technology and User Interface of Tektronix AFG3000 series. Two AFG2021 models are available: with standard USB Host & Device, and with optional GPIB and LAN connectivity. ArbExpress and SignalExpress productivity software programs are included with each unit.
Tektronix PSM Series RF Microwave Power Sensors/Meters
The PSM3000, PSM4000, and PSM5000 Series from Tektronix are compact USB Power Sensors/Meters that deliver fast, accurate RF and Microwave Power measurements. The Sensors/Meters feature the industry's fastest measurement speed (2000 readings per second) and cover a wide dynamic range of -60 dBm to +20 dBm, and frequencies ranging from 10 MHz up to 26.5 GHz. Tektronix RF Microwave Power Sensors/Meters come with Windows-based power meter application software, providing a complete test solution that eliminates the need for a separate meter mainframe. Using a patented technique to ensure stability and calibration over the entire temperature range, the need for frequent sensor zeroing and meter reference calibration is eliminated. PSM3000 Series provides true average power measurements; PSM4000 Series delivers average power (CW) measurements plus pulse and peak power measurements; PSM5000 Series provides the same measurements as PSM4000, with the addition of pulse profiling.
Tektronix THS3000 Series Handheld Oscilloscopes
The THS3000 Series from Tektronik is designed to perform advance debugging and analysis in both field and lab environments. For engineers and technicians tasked with making both in-lab and in-field measurements, THS3000 offers the highest performing Handheld Oscilloscopes on the market today. Two bandwidth models are available: 100 MHz with 2.5 GS/s maximum sampling rate, and 200 MHZ with 5 GS/s sample rate. Both models come with four fully isolated and floating channels with a 10,000 point record length for each channel. THS3000 performs 21 automatic measurements as well as waveform math and FFT spectral analysis. The THS3000 Series, when used with Tektronix voltage and current probes, is equipped to handle power measurements on motor drives, power converters/inverters, and power semiconductor devices.
Tektronix High Voltage Differential Probes
The Tektronix High Voltage Differential Probes convert floating signals to low-voltage ground-referenced signals that can be displayed on any ground-referenced oscilloscope. Developed to enable users to safely and easily take measurements of floating circuits, the Tektronix High Voltage Differential Probes feature bandwidths up to 100 MHz, floating voltages up to 5,600 V, overrange indicator, switchable attenuation, and switchable bandwidth limit. Ideally suited for floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design & service, and power device evaluation.
Tektronix Digital Storage Oscilloscopes: TPS2000B Series
Tektronix's TPS2000B Series Digital Storage Oscilloscopes (TPS2012B, TPS2014B, and TPS2024B Series) utilize IsolatedChannel™ technology which provides isolation from ground and isolation between channels, allowing the user to take measurements without the worry of damaging circuitry. The benchtop TPS2000B Series from Tektronix has familiar controls and menus, is easy to use, and offers a distinctive range of operation capabilities. Key features include 100 MHz and 200 MHz bandwidths, sample rates up to 2 GS/s Real Time, 2 or 4 fully isolated and floating channels plus isolated external trigger, battery power as a standard feature, FFT standard on all models, advanced triggers to quickly capture the event of interest, backlit menus for high visibility, and much more.
Tektronix Digital Storage Oscilloscopes: TDS1000C-EDU Series
Tektronix's TDS1000C-EDU Series Digital Storage Oscilloscope was designed for instructional use in schools and universities. Loaded with features and built-in tools, Tektronix's TDS1000C-EDU Series is easy to learn and simple to operate for students and first-time users. In addition, the series includes an Education Resource CD to assist students in mastering the use of an oscilloscope. Key features and benefits of the TDS1000C-EDU include 100, 60, and 40 MHz models; 2 channels; up to 1 GS/s sample rate on all channels; 2.5k point record length on all channels; 16 automated measurements; probe check wizard, and more.
Tektronix TDS2000C Series Digital Storage Oscilloscopes
The new TDS2000C Series Digital Storage Oscilloscopes from Tektronix builds on the performance and ease-of-use of its predecessor TDS2000B Series products, the highest volume digital storage oscilloscope ever. Tektronix's TDS2000C Series Digital Storage Oscilloscopes offer a new 50 MHz model to address more customer needs in addition to the 200, 100, and 70 MHz bandwidth models, new brighter display with wider viewing angle, enhanced banner specifications on most popular models and over 10X oversampling, 2 and 4-channel models, small footprint and lightweight size, 16 automated measurements, and a new TPP series probe with improved probe loading. The TDS2000C continues the tradition of reliability and performance set by the original TDS2000B by offering consistent signal fidelity with Digital Real Time sampling on all channels all the time, and the TDS2000C is value-priced with additional user-friendly features such as multiple language support, smart autoset and signal auto-ranging, built-in context sensitive help, probe check wizard, seamless USB PC connectivity, and more.
Tektronix FCA 3000, 3100 Series Timer / Counter / Analyzer
The Tektronix FCA 3000, 3100 Series Timer / Counter / Analyzers pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyze your signal. The Tektronix FCA 3000, 3100 Series Timer / Counter / Analyzers are offered in 300MHz, 3GHz, and 20GHz models, each featuring 12 digit resolution (frequency), histograms, trend plots, statistics (including Allan deviation), multi-parameter display, and USB/GPIB ports for PC connectivity.
Tektronix PWS Series Bench Power Supplies
The PWS Series Bench Power Supplies from Tektronix, which include the basic PWS2000 Series and programmable PWS4000 Series, feature high power output (90-190 W), wide voltage/current ranges, low noise, linear regulation, direct-entry keypad, bright large readouts, and protection and lockout functions that prevent circuit damage. Tektronix's PWS2000 offers dual-function display for voltage and current meter readouts/limits, precise 10 mV/10 mA resolution and 16 setup memory locations. The PWS4000 features dual-function display for meter readings and limit settings, precise 1 mV/0.1 mA resolution, 40 setup memory locations, and a USB device port for easy PC connectivity.
Tektronix TPS2000 Series Digital Storage Oscilloscope Bundle
The Tektronix TPS2000 Series Digital Storage Oscilloscope Bundle includes the P5122 High-Voltage Probes for DC to 200MHz, 1000 Vrms CATII when DC-coupled, and the TPS2PWR1 Power Measurement and Analysis Software
that allows you to optimize your productivity by reducing your
development and test time with a broad range of power-specific
measurements. With up to 200MHz bandwidth and 2 GS/s sample rate, the TPS2000 Oscilloscope Series allows you to safely make floating or differential measurements in a variety of challenging environments. With up to 4-isolated channels and a portable, battery-powered design, the Tektronix TPS2000 Series Digital Storage Oscilloscope allows you to quickly and accurately tackle the tough challenges.
Tektronix Mixed Signal Oscilloscopes: MSO3000
Tektronix introduces the new Mixed Signal Oscilloscopes MSO3000 which feature bandwidths of 100MHz, 300MHz, or 500MHz, two or four analog channels, and 16 digital channels. A comprehensive oscilloscope that speeds every stage of debugging, the Tektronix Mixed Signal Oscilloscopes MSO3000 family includes Wave Inspector navigation and search, parallel and serial triggering and decode, a long record length of 5M points per channel, >50,000 waveforms per second waveform acquisition rate, and large, wide 9in format display. With the Tektronix MSO3000, your every connectivity need is met via two USB 2.0 host ports, a USB 2.0 device port, and integrated 10/100 Ethernet Port.
Tektronix Digital Phosphor Oscilloscopes Series: MSO2000, DPO2000
The Tektronix Digital Phosphor Oscilloscope delivers the performance and tools you need to visualize your signals and find answers quickly. It provides bandwidth from 100-200MHz, two to four channels, 1M points of usable record length, 5,000 wfm's waveform capture rate, and a 7-inch display. The DPO2000 Oscilloscope series features a serial trigger and decode analysis options, a variable low-pass filter that also allows you to see signal details to the full bandwidth. The MSO2000 Oscilloscope series adds 16 integrated digital channels, enabling you to visualize and time correlate analog and digital signals on a single instrument. This integration extends triggering functionality across all 20 channels - which is ideal for debugging mixed signals. Accessories Software Update
Tektronix Arbitrary / Function Generator Series AFG3000
The Tektronix AFG3000 series Arbitrary / Function Generator represents a breakthrough in signal source technology. The large display and intuitive user interface makes this product easy to learn and use. The AFG3000 Arbitrary / Function Generator generates frequencies up to 240 MHz and sampling rates up to 2 GS/s, as well as front panel memory USB connectivity for saving and transferring waveforms and settings. Tektronix offers dual channel models that allow a completely independent selection of waveforms and frequencies.
Tektronix Digital Storage Oscilloscopes Series: TDS1000B-2000B
The Tektronix Digital Storage Oscilloscopes series: TDS1000B (mono) and TDS2000B
(color) combine performance with ease-of-use at an affordable price.
Devices range from 40MHz to 200 MHz bandwidth and up to 2GS/s maximum
sample rate. Available in two or four channels, the TDS1000B and TDS2000B feature a USB port to remove data, to connect to a PC with included OpenChoice® and NI SignalExpress®
PC software, and access to compatible printers. FFT and 11 automatic
measurements are standard, as well as multiple language user interface
and help features. Applications for Tektronix´s Digital Storage Oscilloscopes are design, debug, education, training, manufacturing test and QA, service, and repair.
|