|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Frequency Range
| Primary Impedance
| Secondary Impedance
| Isolation Voltage
| Operating Temperature Range
| Termination Style
| Dimensions
| Product
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 10k CT Pri/2k CT Sec
| ![]() Page 2,134
Data Sheet
| 50 In Stock
|
|
|
| 300 Hz to 100 KHz
| 10 KOhms CT
| 2 KOhmsCT
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 135 Pri./135 CT Sec.
| ![]() Page 2,134
Data Sheet
| 523 In Stock
|
|
|
| 300 Hz to 100 KHz
| 135 Ohms
| 135 Ohms CT
| 1500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600CT / 600CT
| ![]() Page 2,134
Data Sheet
| 846 In Stock
|
|
|
| 300 Hz to 3.5 KHz
| 600 Ohms
| 600 Ohms
|
|
| Terminals
| 18.7 mm L x 20.7 mm W x 18.7 mm H
| Telecom Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600 Pri/ 150/150 Sec
| ![]() Page 2,134
Data Sheet
| 2 In Stock
|
|
|
| 300 Hz to 100 KHz
| 600 Ohms
| 600 Ohms CT / 150 Ohms SPLIT
| 1000 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600 CT Pri./8 Sec.
| ![]() Page 2,134
Data Sheet
| 105 In Stock
|
|
|
| 300 Hz to 100 KHz
| 600 Ohms CT
| 8 Ohms
| 1000 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 1.6kCT Pri./3.2 Sec.
| ![]() Page 2,134
Data Sheet
| 101 In Stock
|
|
|
| 300 Hz to 100 KHz
| 1.6 KOhms CT
| 3.2 Ohms
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 1k Pri./50 Sec.
| ![]() Page 2,134
Data Sheet
| 45 In Stock
|
|
|
| 300 Hz to 100 KHz
| 1 KOhms
| 50 Ohms
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal Pri/Sec600ohmCT 90mA Operate Max 10dBm
|
Data Sheet
| 17 In Stock
|
|
|
|
| 600 Ohms
| 600 Ohms
|
|
|
|
| Telecom Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 150 Pri./12 Sec.
| ![]() Page 2,134
Data Sheet
| 34 In Stock
|
|
|
| 300 Hz to 100 KHz
| 150 Ohms
| 12 Ohms
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
838-TTC-5023
To purchase full reel, order in multiples of 400:
|
| Tamura
| Transformers Audio & Signal MODEM TRANSFORMER
| ![]() Page 2,134
Data Sheet
| 3,281 In Stock
|
|
|
| 200 Hz to 4 KHz
| 600 Ohms
| 600 Ohms
|
|
| PCB
| 12.50 mm L x 9.6 mm W x 7.6 mm H
| Telecom Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600 Pri/ 150/150 Sec
|
Data Sheet
| 53 In Stock
|
|
|
| 400 Hz to 250 KHz
| 600 Ohms
| 600 Ohms CT / 150 Ohms SPLIT
| 500 Volts
| - 55 C to + 130 C
|
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600CT Pri/600CT Sec
| ![]() Page 2,134
Data Sheet
| 466 In Stock
|
|
|
| 300 Hz to 100 KHz
| 600 Ohms CT
| 600 Ohms CT
| 1000 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 10kCT Pri/10kCT Sec
| ![]() Page 2,134
Data Sheet
| 632 In Stock
|
|
|
| 300 Hz to 100 KHz
| 10 KOhms CT
| 10 KOhms CT
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600 Pri./600 Sec.
| ![]() Page 2,134
Data Sheet
| 1,337 In Stock
|
|
|
| 300 Hz to 100 KHz
| 600 Ohms
| 600 Ohms
| 1500 Volts
| - 40 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 10kCT Pri/500 CT Sec
| ![]() Page 2,134
Data Sheet
| 41 In Stock
|
|
|
| 300 Hz to 100 KHz
| 10 KOhms CT
| 500 Ohms CT
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 1.5k Pri./600 Sec.
| ![]() Page 2,134
Data Sheet
| 49 In Stock
|
|
|
| 300 Hz to 100 KHz
| 1.5 KOhms
| 600 Ohms
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 200kCT Pri/1kCT Sec
| ![]() Page 2,134
Data Sheet
| 97 On Order
|
|
|
| 300 Hz to 100 KHz
| 200 KOhms CT
| 1 KOhms CT
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 500 Pri./50 Sec.
| ![]() Page 2,134
Data Sheet
| 900 On Order
|
|
|
| 300 Hz to 100 KHz
| 500 Ohms
| 50 Ohms
| 500 Volts
| - 20 C to + 85 C
| Terminals
| 10.4 mm L x 7.87 mm W x 11.8 mm H
| Audio Transformers
|
|
| |
|
| Tamura
| Transformers Audio & Signal 600 Ohms 2.5dB@2KHz Telecommun Xfmr
|
Data Sheet
|
Non-Stocked
|
|
|
|
|
|
|
|
|
|
|
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600/470ohm 100mA 1500Vrms THD
|
Data Sheet
|
Non-Stocked
|
|
|
|
| 600 Ohms
| 470 Ohms
|
|
|
|
| Telecom Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600/301ohm 65mA 1500Vrms THD
|
Data Sheet
|
Non-Stocked
|
|
|
|
| 600 Ohms
| 301 Ohms
|
|
|
|
| Telecom Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600/600ohm 1.5dB max 1500Vrms THD
|
Data Sheet
|
Non-Stocked
|
|
|
|
| 600 Ohms
| 600 Ohms
|
|
|
|
| Telecom Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600/348ohm 3.25dB 1500Vrms THD
|
Data Sheet
|
Non-Stocked
|
|
|
|
| 600 Ohms
| 348 Ohms
|
|
|
|
| Telecom Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal Pri/Sec 600ohmCT Operate Max 7dBm
|
Data Sheet
|
Non-Stocked
|
|
|
|
| 600 Ohms
| 600 Ohms
|
|
|
|
| Telecom Transformers
|
|
|  Enlarge |
|
| Tamura
| Transformers Audio & Signal 600:346ohm 3.0dB max 1500Vrms SMD
|
Data Sheet
|
Non-Stocked
|
|
|
|
| 600 Ohms
| 346 Ohms
|
|
|
|
| Telecom Transformers
|