TI's C2000 Renewable Energy Developer's Kit

Allows designers to quickly evaluate TI C2000 MCUs







View Products List


Features

  • 15-20V DC input, 30V AC output, ~45 Watts
  • Front end single phase boost
  • Battery charging and management circuitry
  • AC line sensing and synchronization
  • All necessary voltage and current measurements for advanced development
  • Digital control allows kit to be flexible and speed development for many different applications
  • controlCARD based development board
  • Open source hardware and software with full documentation

C2000 Renewable Energy Developer's Kit

The Texas Instruments C2000Renewable Energy Developer's Kit lets designers implement all the major functions of a solar or renewable energy system. The TI Renewable Energy Developer's Kit is designed for quickly evaluating C2000 microcontrollers (MCUs) for power conversion applications at a safe input voltage and power level. This TI C2000 development kit offers all the voltage and current measurement hooks so that designers can create and test new technologies and techniques. The TI Renewable Energy Developer's Kit comes with a solar board that allows for evaluation of various pieces of a solar energy system and takes in a DC input from a panel or any other DC source and offers various power electronics hardware to implement all the functions of a solar energy system.

The C2000 Renewable Energy Developer's Kit is a scaled down version of digitally controlled DC/AC inverter. With a maximum power output of 45 watts, the EVM board is capable of syncing to an external AC line and managing a back up battery. The EVM board provides all the necessary current and voltage measurements necessary to implement advanced algorithms, such as maximum power point tracking. The kit includes an F2808 controlCARD, renewable energy EVM, 32KB limited CCS V3.3, and full hardware and software documentation.


View C2000 Video


Key Hardware Components



Hardware Overview