United States United States
Please confirm your currency selection:


ECIA Authorized Sharp Microelectronics Distributor

Sharp Microelectronics

Sharp Microelectronics is a world leader in memory ICs, regulators, and optoelectronics.

Sharp Microelectronics' parts and products pack the most performance into the smallest dimensions. The components, component packaging, and integration skills Sharp Microelectronics developed help thousands of design engineers bring their own ambitious ideas to market.

Visit the Sharp Microelectronics productknowledgecenter

Sharp Microelectronics Double Dome LEDs

Sharp Microelectronics Double Dome LEDs are available in high power levels of 0.8 W and 0.5 W. Sharp Microelectronics Double Dome LEDs offer CRI R9 performance exceeding most fluorescent solutions while also maintaining competitive efficacy and cost-per-lumen performance. One of the key features of these Double Dome LEDs is their small footprint of 2.8 x 2.8 mm. Both power levels of these LEDs come in color temperatures of 2700 K, 3000 K, 4000 K, and 5000 K.

Sharp Microelectronics Memory LCD Display Modules

Sharp Microelectronics' Memory LCD technology delivers high-contrast, high-resolution displays that allow for denser content than many other types of similar-sized LCDs, but only consumes 0.8% of the power of these conventional displays. Sharp's Memory LCD modules embed 1-bit memory in every pixel to enable each pixel to hold state while requiring very little current. This delivers an "always on" display that uses little power (only a single supply voltage is required), even when updating images. This helps designers create products with exceptionally long battery life. It also eliminates sweeping images or "ghosting", because only the part of the image that requires updating needs to be changed. The response time of Sharp's Memory LCD Displays makes it fast enough to display motion video. Bold and crisp black images are delivered by high-resolution capability in a small diagonal display. A lightweight, two-glass design, plus an integrated driver in the panel, provides an exceptionally thin module that's perfect for compact handheld, wrist-top, and other small-screen devices that benefit from displaying rich content. Incorporating the Memory LCD into a design is simple with a 3-wire SPI serial interface (SI, SCS, SCK).
New 1.35" and 6.0" displays available!

Sharp Microelectronics Ambient Light Sensors

Sharp Microelectronics ambient light sensors feature a breakthrough design that ensures stable light measurements at varying temperatures. The Sharp Microelectronics ambient light sensor product line has curves matching the human eye for more accurate light measurement and less need for compensation circuitry. These Sharp Microelectronics devices are available in package sizes as small as 1.6mm x 2.0mm. Ambient light sensors can be used for a wide range of applications, including mobile phones, auto-brightness controls for mobile and handheld devices, TVs, monitors, and cameras.

Sharp Microelectronics Zenigata LED Lighting Module

The Sharp Microelectronics Zenigata LED lighting module provides ease of drop-in integration that saves time in development of innovative designs. The Zenigata comes in a compact 18 mm x 18 mm package and provides 350 mA If, 3.5 watts light output, and typical luminous flux of around 200 lm. This high brightness Sharp Microelectronics LED module is suited for a variety of lighting applications, including general lighting/illumination, residential home lighting, commercial building lighting, and industrial lighting.

Sharp Microelectronics Graphic LCD Modules

Sharp Microelectronics' rugged, versatile color graphic LCDs are available in popular sizes with the specs designers need. These modules are capable of use in harsh environments for a wide range of consumer and industrial applications.