The Sharp Microelectronics Zenigata LED lighting module provides ease of drop-in integration that saves time in development of innovative designs. The Zenigata comes in a compact 18 mm x 18 mm package and provides 350 mA forward current, 3.5 watts light output, and typical luminous flux of around 200 lumens. This high brightness Sharp Microelectronics LED module is suited for a variety of lighting applications, including general lighting/illumination, residential home lighting, commercial building lighting, and industrial lighting.















Product Features:
  • Highest power efficiency up to 80lm / Watt
  • High output up to 540 lm (IF 640mA / VF 10.5V) 540lm-Series
  • High output up to 280 lm (IF 360mA / VF 10.5V) 280lm-Series
  • CRI Value up to 90
  • Thin / Lightweight / Compact 18 x 18 x 2.0 mm
  • Multiple Chip LED with only two terminal connection for ease of installation
  • Long Lifetime: 40.000 h @ 80°C operation
  • Operating temperature range: -30 to +90° C
  • Four different color options available
  • "High Color Rendering" White




Zenigata Color Options/Line up LED Lighting Module 280lm Series:

Model Number

LED Color

Color Temp. [K]


Color Range Coordinates
[CIE 1931]
Luminous Flux
[lm]
Color Rendering Index
[Typ.]
Luminescence Efficiency
[lm/W]
X Y

GW5BWC15L02Normal White
5000
0,35 0,35
280
60
76
GW5BDC15L02Warm White (Tungsten)
2800
0,45
0,41
200
69
54
GW5BNC15L02 High Color Rendering White
5000
0,35
0,35
190
90
51
GW5BNC15L12 High Color Rendering White
6500
0,31
0,32
190
89
51