|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage MAX
| Output Voltage
| Dropout Voltage (Max)
| Output Current
| Load Regulation
| Number of Outputs
| Output Type
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 3.3V1A 4 PIN
|
Data Sheet
Product Info.
| 440 In Stock
|
|
|
| 20 V
| 3.3 V
| 0.5 V at 500 mA
| 1 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 9.0V1A
|
Data Sheet
Product Info.
| 465 In Stock
|
|
|
| 24 V
| 9 V
| 0.5 V at 500 mA
| 1 A
|
| 1
| Fixed
| + 85 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 3.3V1A 4 PIN
|
Data Sheet
Product Info.
| 200 In Stock
|
|
|
| 20 V
| 3.3 V
| 0.5 V at 500 mA
| 1 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 8.0V1A
|
Data Sheet
Product Info.
| 2,915 In Stock
|
|
|
| 24 V
| 8 V
| 0.5 V at 0.5 A
| 1 A
| 1 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-63
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.0V 1A
|
Data Sheet
Product Info.
| 624 In Stock
|
|
|
| 5.5 V
| 1 V
|
| 1 A
| 0.5 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-63
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.5V to 7.0V 1A
|
Data Sheet
Product Info.
| 149 In Stock
|
|
|
| 10 V
| 1.5 V to 7 V
| 0.5 V at 0.5 A
| 1 A
| 1 %
| 1
| Adjustable
| + 85 C
| SMD/SMT
| SC-63
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 4.0V0.18A
|
Data Sheet
Product Info.
| 2,739 In Stock
|
|
|
| 9 V
| 4 V
| 0.26 V at 60 mA
| 0.18 A
| 160 mV
| 1
| Fixed
| + 80 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 3.3V 0.5A
|
Data Sheet
Product Info.
| 2,982 In Stock
|
|
|
| 3.3 V
| 3.3 V
|
| 0.5 A
|
| 1
| Fixed
|
| SMD/SMT
| SC-63
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 2.5V 1A
|
Data Sheet
Product Info.
| 761 In Stock
|
|
|
| 10 V
| 2.5 V
| 0.5 V at 500 mA
| 1 A
| 2 %
| 1
| Fixed
| + 85 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators PQ070XNA1ZZH
|
Data Sheet
Product Info.
| 910 In Stock
|
|
|
| 10 V
| 1.5 V to 7 V
| 0.5 V at 500 mA
| 1 A
| 2 %
| 1
| Adjustable
| + 85 C
| SMD/SMT
| SC-63
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 2.9V0.18A
|
Data Sheet
Product Info.
| 3,000 In Stock
|
|
|
| 9 V
| 2.9 V
| 0.26 V at 60 mA
| 0.18 A
| 160 mV
| 1
| Fixed
| + 80 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.5V 1.5A
|
Data Sheet
Product Info.
| 2,465 In Stock
|
|
|
| 10 V
| 1.5 V
| 1 V at 1250 mA
| 1.5 A
| 2 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-63
|
|
| |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators PQ050RDA1SZH
|
Data Sheet
Product Info.
| 363 In Stock
|
|
|
| 20 V
| 5 V
| 0.5 V at 500 mA
| 1 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.8V 2A
|
Data Sheet
Product Info.
| 2,813 In Stock
|
|
|
| 10 V
| 1.8 V
|
| 2 A
| 2 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-63
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 0.8V 1A
|
Data Sheet
Product Info.
| 3,000 In Stock
|
|
|
| 5.5 V
| 0.8 V
|
| 1 A
| 0.5 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| SC-63
|
|
| |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators PQ050RDA1SZH
|
Data Sheet
Product Info.
| N/A
|
|
|
| 20 V
| 5 V
| 0.5 V at 500 mA
| 800 mA
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.5V 2A
|
Data Sheet
Product Info.
| 3,000 In Stock
|
|
|
| 10 V
| 1.5 V
|
| 2 A
| 2 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| TO-263
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.5V to 7.0V 1A
|
Data Sheet
Product Info.
| 1,425 In Stock
|
|
|
| 10 V
| 1.5 V to 7 V
| 0.5 V at 500 mA
| 1 A
| 2 %
| 1
| Adjustable
| + 80 C
| SMD/SMT
| SC-63
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO6.3V0.8A
|
Data Sheet
Product Info.
| 2,760 In Stock
|
|
|
| 20 V
| 6.3 V
| 0.5 V at 500 mA
| 0.8 A
| 2 %
| 1
| Fixed
| + 80 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 2.8V0.18A
|
Data Sheet
Product Info.
| 2,308 In Stock
|
|
|
| 9 V
| 2.8 V
| 0.26 V at 60 mA
| 0.18 A
| 160 mV
| 1
| Fixed
| + 80 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.5V0.3A
|
Data Sheet
Product Info.
| 950 In Stock
|
|
|
| 15 V
| 1.5 V
| 0.7 V at 300 mA
| 0.3 A
| 60 mV
| 1
| Fixed
| + 85 C
| SMD/SMT
| SOT-89
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 3.5V to 15.0V 0.8A
|
Data Sheet
Product Info.
| 662 In Stock
|
|
|
| 20 V
| 3 V to 15 V
| 0.5 V at 500 mA
| 0.8 A
| 2 %
| 1
| Adjustable
| + 80 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.5V to 7.0V 1.5A
|
Data Sheet
Product Info.
| 29 In Stock
|
|
|
| 10 V
| 1.5 V to 7 V
| 1 V at 1250 mA
| 1.5 A
| 2 %
| 1
| Adjustable
| + 85 C
| SMD/SMT
| SC-63
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.5V to 5.0V 3.5A
|
Data Sheet
Product Info.
| 1 In Stock
|
|
|
| 7 V
| 1.5 V to 5 V
| 0.5 V
| 3.5 A
| 0.5 %
| 1
| Adjustable
| + 80 C
| SMD/SMT
| TO-263
|
|
|  Enlarge |
|
| Sharp Microelectronics
| Low Dropout (LDO) Regulators LDO 1.5V 1A
|
Data Sheet
Product Info.
| 2,990 In Stock
|
|
|
| 10 V
| 1.5 V
|
| 1 A
| 2 %
| 1
| Fixed
| + 85 C
| SMD/SMT
| TO-263
|