|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Breakover Current IBO Max
| Rated Repetitive Off-State Voltage VDRM
| Off-State Leakage Current @ VDRM IDRM
| On-State RMS Current (It RMS)
| Forward Voltage Drop
| Gate Trigger Voltage (Vgt)
| Maximum Gate Peak Inverse Voltage
| Gate Trigger Current (Igt)
| Holding Current (Ih Max)
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Bourns
| SCRs Quad programmable Thyristor
| ![]() Page 651
Data Sheet
| 2,150 In Stock
|
|
|
|
| - 170 V
| - 5 uA
|
| 3 V
| 2.5 V
|
| 5 mA
| - 150 mA
| SMD/SMT
| SOIC-8
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs SCR
| ![]() Page 2,791
Data Sheet
| 9,850 In Stock
|
|
|
|
| 600 V
| 10 uA
| 0.8 A
|
| 0.8 V
|
| 7 uA
| 5 mA
| Through Hole
| TO-92
| Bulk
|
|
|  Enlarge |
|
| Littelfuse
| SCRs 35A 600V
|
Data Sheet
Product Info.
| 10 In Stock
|
|
|
| 500 A
| 600 V
| 0.01 mA
| 35 A
| 1.8 V
| 1.5 V
|
| 40 mA
| 50 mA
| Through Hole
| TO-218
| Bulk
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 5,552 In Stock
|
|
|
| 132 A
| 800 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| SCRs 400V 25A
| ![]() Page 656
Data Sheet
| 281 In Stock
|
|
|
| 250 A
| 400 V
| 0.01 mA
|
| 1.8 V
| 1.5 V
|
| 30 mA
| 40 mA
| Through Hole
| TO-220-3
| Tube
|
|
|  Enlarge |
576-S8016NRP
To purchase full reel, order in multiples of 500:
|
| Littelfuse
| SCRs 16A 1000V
|
Data Sheet
| 659 In Stock
|
|
|
| 225 A
| 800 V
| 0.02 mA
| 16 A
| 1.6 V
| 1.5 V
|
| 30 mA
| 40 mA
| SMD/SMT
| TO-263
| Reel
|
|
|  Enlarge |
|
| Littelfuse
| SCRs 8A 600V Sensing
|
Data Sheet
| 651 In Stock
|
|
|
| 100 A
| 600 V
| 0.005 mA
| 8 A
| 1.6 V
| 0.8 V
| 1 V
| 500 uA
| 8 mA
| Through Hole
| TO-220
| Bulk
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs TAPE13 SCR
|
Data Sheet
| 4,380 In Stock
|
|
|
| 132 A
| 500 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-428
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| SCRs 0.8A Sensitive Gate 600V SCR 30-200uA
| ![]() Page 658
Data Sheet
| 3,000 In Stock
|
|
|
|
| 600 V
| 100 uA
| 0.8 A
|
| 0.8 V
|
| 200 uA
| 5 mA
| Through Hole
| TO-92
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| SCRs 50 Amp 200 Volt
| ![]() Page 658
Data Sheet
| 169 In Stock
|
|
|
| 525 A
| 5 V
| 10 uA
|
| 1.9 V
| 1.5 V
|
| 80 mA
| 150 mA
| Through Hole
| TO-3P
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| SCRs 600V 25A
|
Data Sheet
| 2,088 In Stock
|
|
|
| 250 A
| 600 V
| 0.01 mA
|
| 1.8 V
| 1.5 V
|
| 30 mA
| 40 mA
| Through Hole
| TO-220-3
| Bulk
|
|
|  Enlarge |
|
| ON Semiconductor
| SCRs 50V 800mA Thyristor
| ![]() Page 656
Data Sheet
| 2,872 In Stock
|
|
|
| 10 A
| 60 V
| 0.01 mA
|
| 1.7 V
| 0.8 V
| 5 V
| 0.2 mA
| 5 mA
| Through Hole
| TO-92-3 (TO-226)
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| SCRs 12 Amp 600 Volt
| ![]() Page 658
Data Sheet
| 1,835 In Stock
|
|
|
| 125 A
| 600 V
| 2 uA
|
| 1.6 V
| 1.3 V
| 5 V
| 5 mA
| 20 mA
| Through Hole
| TO-220FPAB
| Tube
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 31 In Stock
|
|
|
| 220 A
| 650 V
| 1 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 32 mA
| 60 mA
| SMD/SMT
| SOT-186A
| Tube
|
|
|  Enlarge |
|
| Littelfuse
| SCRs Sen SCR 400V .8A 50uA
|
Data Sheet
| 750 In Stock
|
|
|
|
| 400 V
|
| 0.8 A
| 1.7 V
| 0.8 V
|
| 50 uA
| 5 mA
| SMD/SMT
| SOT-223
| Reel
|
|
|  Enlarge |
|
| Littelfuse
| SCRs Sensing
|
Data Sheet
| 241 In Stock
|
|
|
| 100 A
| 400 V
| 0.005 mA
| 8 A
| 1.6 V
| 0.8 V
| 1 V
| 200 uA
| 6 mA
| Through Hole
| TO-220
| Bulk
|
|
|  Enlarge |
|
| ON Semiconductor
| SCRs 50V 8A
|
Data Sheet
| 58 In Stock
|
|
|
| 90 A
| 50 V
| 0.01 mA
|
| 1.83 V
| 1.5 V
|
| 25 mA
| 30 mA
| Through Hole
| TO-220-3
| Bulk
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs 12A 500V
|
Data Sheet
| 157 In Stock
|
|
|
| 132 A
| 500 V
| 0.5 mA
|
| 1.75 V
| 1.5 V
| 5 V
| 15 mA
| 20 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| SCRs Auto Voltage Switch
|
Data Sheet
| 1,962 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
| Through Hole
| PDIP-8
| Tube
|
|
|  Enlarge |
576-S4025NRP
To purchase full reel, order in multiples of 500:
|
| Littelfuse
| SCRs 25A 400V
|
Data Sheet
| 443 In Stock
|
|
|
| 350 A
| 400 V
| 0.01 mA
| 25 A
| 1.6 V
| 1.5 V
|
| 35 mA
| 50 mA
| SMD/SMT
| TO-263
| Reel
|
|
|  Enlarge |
|
| Littelfuse
| SCRs 8A 800V
|
Data Sheet
| 750 In Stock
|
|
|
| 100 A
| 800 V
| 0.01 mA
| 8 A
| 1.6 V
| 1.5 V
|
| 15 mA
| 30 mA
| Through Hole
| TO-251
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| SCRs 400V 1.5A
|
Data Sheet
| 4,703 In Stock
|
|
|
| 15 A
| 400 V
| 0.01 mA
|
| 1.7 V
| 0.8 V
| 5 V
| 0.2 mA
| 5 mA
| Through Hole
| TO-92-3 (TO-226)
| Bulk
|
|
|  Enlarge |
|
| Littelfuse
| SCRs Sen SCR 600V .8A 50 uA
| ![]() Page 652
Data Sheet
| 1,997 In Stock
|
|
|
|
| 600 V
| 0.003 mA
| 0.8 A
| 1.7 V
| 0.8 V
|
| 200 uA
| 5 mA
| Through Hole
| TO-92
| Reel
|
|
|  Enlarge |
|
| NXP Semiconductors
| SCRs RAIL SCR
|
Data Sheet
| 170 In Stock
|
|
|
| 82 A
| 500 V
| 0.5 mA
|
| 1.6 V
| 1.5 V
| 5 V
| 0.2 mA
| 6 mA
| SMD/SMT
| SOT-78
| Tube
|
|
|  Enlarge |
|
| ON Semiconductor
| SCRs 50V 8A
|
Data Sheet
| 669 In Stock
|
|
|
| 100 A
| 50 V
| 0.01 mA
|
| 1.8 V
| 1.5 V
|
| 25 mA
| 30 mA
| Through Hole
| TO-220-3
| Bulk
|