|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Gates
| Number of Logic Blocks
| Distributed RAM
| Embedded Block RAM - EBR
| Number of I/Os
| Maximum Operating Frequency
| Operating Supply Voltage
| Operating Supply Current
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 1 Spd
|
Data Sheet
| 90 In Stock
|
|
|
| 4 K
|
| 34 Kbit
| 92 Kbit
| 207
| 104 MHz
| 1.14 V to 1.26 V, 1.14 V to 3.465 V
| 124 uA
| + 85 C
| SMD/SMT
| caBGA-256
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -7 SPEED
|
Data Sheet
| 5 In Stock
|
|
|
| 92 K
| 240
| 188 Kbit
| 4420 Kbit
| 133
|
| 1.2 V
| 137.3 mA
| + 70 C
| SMD/SMT
| FPBGA-484
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 1280 LUTs 105 I/O 3.3V -4 SPD
|
Data Sheet
| 240 In Stock
|
|
|
|
|
| 10 Kbit
| 64 Kbit
| 105
| 400 MHz
| 2.375 V to 3.465 V
| 3.49 mA
| + 100 C
| SMD/SMT
| csBGA-132
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -7 SPEED
|
Data Sheet
| 5 In Stock
|
|
|
| 92 K
| 240
| 188 Kbit
| 4420 Kbit
| 133
|
| 1.2 V
| 137.3 mA
| + 85 C
| SMD/SMT
| FPBGA-484
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 4320 LUTs 275 IO 1.2V 1 Spd
|
Data Sheet
| 90 In Stock
|
|
|
| 4 K
|
| 34 Kbit
| 92 Kbit
| 275
| 104 MHz
| 1.14 V to 1.26 V, 1.14 V to 3.465 V
| 124 uA
| + 85 C
| SMD/SMT
| caBGA-332
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 3.3V -4 SPD
|
| 71 In Stock
|
|
|
|
| 1280
|
|
| 80
| 800 MHz
|
| 3.49 mA
| + 85 C
| SMD/SMT
| TQFP-100
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd
|
Data Sheet
| 90 In Stock
|
|
|
| 4 K
|
| 34 Kbit
| 92 Kbit
| 207
| 269 MHz
| 1.14 V to 3.465 V, 2.375 V to 3.465 V
| 8.45 mA
| + 85 C
| SMD/SMT
| caBGA-256
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -7 SPEED
|
Data Sheet
| 5 In Stock
|
|
|
| 92 K
| 240
| 188 Kbit
| 4420 Kbit
| 295
|
| 1.2 V
| 137.3 mA
| + 70 C
| SMD/SMT
| FPBGA-672
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 4 Spd
|
Data Sheet
| 90 In Stock
|
|
|
| 2 K
|
| 16 Kbit
| 74 Kbit
| 207
| 269 MHz
| 1.14 V to 3.465 V, 2.375 V to 3.465 V
| 4.8 mA
| + 85 C
| SMD/SMT
| caBGA-256
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 3.3V -4 SPD
|
Data Sheet
| 80 In Stock
|
|
|
| 1.2 K
|
| 10 Kbit
| 64 Kbit
| 80
| 269 MHz
| 1.14 V to 3.465 V, 2.375 V to 3.465 V
| 3.49 mA
| + 105 C
| SMD/SMT
| TQFP-100
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 2112 LUTs 112 IO 3.3V 4 Spd
|
Data Sheet
| 60 In Stock
|
|
|
| 2 K
|
| 16 Kbit
| 74 Kbit
| 112
| 269 MHz
| 1.14 V to 1.26 V, 1.14 V to 3.465 V
| 4.8 mA
| + 85 C
| SMD/SMT
| TQFP-144
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -7 SPEED
|
Data Sheet
| 5 In Stock
|
|
|
| 92 K
| 240
| 188 Kbit
| 4420 Kbit
| 295
|
| 1.2 V
| 137.3 mA
| + 85 C
| SMD/SMT
| FPBGA-672
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -6 Speed
|
Data Sheet
| 1 In Stock
|
|
|
|
|
|
|
| 133
| 3.1 MHz
|
| 18 mA
| + 85 C
| SMD/SMT
| FPBGA-256
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -9 SPEED
|
Data Sheet
| 5 In Stock
|
|
|
| 92 K
| 240
| 188 Kbit
| 4420 Kbit
| 133
|
| 1.2 V
| 230.7 mA
| + 70 C
| SMD/SMT
| FPBGA-484
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 4320 LUTs 279 IO 1.2V 1 Spd
|
Data Sheet
| 60 In Stock
|
|
|
| 4 K
|
| 34 Kbit
| 92 Kbit
| 279
| 104 MHz
| 1.14 V to 1.26 V, 1.14 V to 3.465 V
| 124 uA
| + 85 C
| SMD/SMT
| fpBGA-484
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -9 SPEED
|
Data Sheet
| 10 In Stock
|
|
|
| 33 K
| 72
| 68 Kbit
| 1327 Kbit
| 295
|
| 1.2 V
| 89.4 mA
| + 70 C
| SMD/SMT
| FPBGA-484
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 1.2V 1 SPEED
|
Data Sheet
| 88 In Stock
|
|
|
| 256
|
| 2 Kbit
| 0 bit
| 56
| 104 MHz
| 1.14 V to 3.465 V, 2.375 V to 3.465 V
| 18 uA
| + 85 C
| SMD/SMT
| TQFP-100
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 1280 LUTs 80 I/O 1.2V -1 SPD
|
Data Sheet
| 79 In Stock
|
|
|
| 1.2 K
|
| 10 Kbit
| 64 Kbit
| 80
| 104 MHz
| 1.14 V to 3.465 V, 2.375 V to 3.465 V
| 56 uA
| + 105 C
| SMD/SMT
| TQFP-100
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 1280 LUTs 108 I/O 3.3V -4 SPD
|
Data Sheet
| 109 In Stock
|
|
|
| 1.2 K
|
| 10 Kbit
| 64 Kbit
| 108
| 269 MHz
| 1.14 V to 3.465 V, 2.375 V to 3.465 V
| 3.49 mA
| + 85 C
| SMD/SMT
| TQFP-144
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 92K LUTs 295 I/O 1.2V -9 SPEED
|
Data Sheet
| 5 In Stock
|
|
|
| 92 K
| 240
| 188 Kbit
| 4420 Kbit
| 295
|
| 1.2 V
| 230.7 mA
| + 85 C
| SMD/SMT
| FPBGA-672
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 17.3K LUTs 116 I/O 1.2V -7 SPEED
|
Data Sheet
| 10 In Stock
|
|
|
| 17 K
| 38
| 36 Kbit
| 700 Kbit
| 116
|
| 1.2 V
| 29.8 mA
| + 85 C
| SMD/SMT
| CSBGA-328
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 17.3K LUTs 222 I/O 1.2V -6 Speed IND
|
Data Sheet
| 1 In Stock
|
|
|
|
|
|
|
| 222
| 3.1 MHz
|
| 18 mA
| + 100 C
| SMD/SMT
| FPBGA-484
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -6 Speed IND
|
Data Sheet
| 11 In Stock
|
|
|
|
|
|
|
| 133
| 3.1 MHz
|
| 18 mA
| + 100 C
| SMD/SMT
| FPBGA-256
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 92K LUTs 133 I/O 1.2V -9 SPEED
|
Data Sheet
| 5 In Stock
|
|
|
| 92 K
| 240
| 188 Kbit
| 4420 Kbit
| 133
|
| 1.2 V
| 230.7 mA
| + 85 C
| SMD/SMT
| FPBGA-484
|
|
|  Enlarge |
|
| Lattice
| FPGA - Field Programmable Gate Array 4320 LUTs 115 IO 1.2V 4 Spd
|
Data Sheet
| 60 In Stock
|
|
|
| 4 K
|
| 34 Kbit
| 92 Kbit
| 115
| 269 MHz
| 1.14 V to 1.26 V, 1.14 V to 3.465 V
| 2.55 mA
| + 85 C
| SMD/SMT
| TQFP-144
|