|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Channels
| Propagation Delay Time
| Supply Voltage (Max)
| Supply Voltage (Min)
| Supply Current
| Power Dissipation
| Maximum Operating Temperature
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Texas Instruments
| Isolator Interface IC Iso 5V CAN Xcvr
|
Data Sheet
| 2,974 In Stock
|
|
|
| 1
| 74 ns
| 5.5 V
| 3 V
| 52 mA
| 200 mW
| + 105 C
| SMD/SMT
| SOP-8
| Reel
|
|
|  Enlarge |
|
| Texas Instruments
| Isolator Interface IC Low-Power Dual Channel Dig Iso
| Page 379
Data Sheet
| 210 In Stock
|
|
|
| 2
| 7 ns
| 5.5 V
| 3 V
| 6.2 mA
| 138 mW
| + 125 C
| SMD/SMT
| SOIC-8
| Bulk
|
|
|  Enlarge |
|
| Texas Instruments
| Isolator Interface IC ISOLATED 485 XCEIVER
|
Data Sheet
| 20 In Stock
|
|
|
| 2
| 45 ns
| 3.6 V
| 3 V
| 12 mA
|
| + 85 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 3.75 kV Isolator 150M 5/0 NB
| Page 458
Data Sheet
| 144 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 4.1 mA, 22.1 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 5.0 kV Isolator 150M 5/0 WB
| Page 458
Data Sheet
| 138 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 4.1 mA, 22.1 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Quad Ch 3.75kV Iso 150M 2/2 NB, DO=HI
| Page 458
Data Sheet
| 130 In Stock
|
|
|
| 4
| 10 ns
| 5.5 V
| 2.5 V
| 11 mA, 11 mA
| 275 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Dual Ch 5kV Isolator 150M 1/1
| Page 457
Data Sheet
| 58 In Stock
|
|
|
| 2
| 9.5 ns
| 5.5 V
| 2.7 V
| 2.3 mA
| 150 mW
| + 125 C
| SMD/SMT
| SOIC-16 Wide
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 3.75 kV Isolator 150M 3/2 NB
| Page 458
Data Sheet
| 112 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 11.7 mA, 15 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 3.75 kV Isolator 150M 4/1 NB
| Page 458
Data Sheet
| 142 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 8 mA, 18.4 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Single Ch 5kV Iso 150M 1/0 WB, DO=LO
| Page 458
Data Sheet
| 126 In Stock
|
|
|
| 1
| 8 ns
| 5.5 V
| 2.5 V
| 1.2 mA, 4.8 mA
| 150 mW
| + 125 C
| SMD/SMT
| SOIC-16 Wide
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Dual Ch 5kV Isolator 150M 1/1, def out=LO
| Page 458
Data Sheet
| 136 In Stock
|
|
|
| 2
| 8 ns
| 5.5 V
| 2.5 V
| 5.8 mA, 5.8 mA
| 150 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Dual Ch 2.5kV Isolator 150M 1/1
| Page 457
Data Sheet
| 674 In Stock
|
|
|
| 2
| 9.5 ns
| 5.5 V
| 2.7 V
|
| 150 mW
| + 125 C
| SMD/SMT
| SOIC-8 Narrow
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Dual Ch 5kV Isolator 1M 1/1
| Page 457
Data Sheet
| 149 In Stock
|
|
|
| 2
| 35 ns
| 5.5 V
| 2.7 V
|
| 150 mW
| + 125 C
| SMD/SMT
| SOIC-16 Wide
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 5.0 kV Isolator 150M 3/2 WB
| Page 458
Data Sheet
| 133 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 11.7 mA, 15 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 5.0 kV Isolator 150M 4/1 WB
| Page 458
Data Sheet
| 220 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 8 mA, 18.4 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Quad Ch 1kV Isolator 150M 2/2
| Page 458
Data Sheet
| 145 In Stock
|
|
|
| 4
| 10 ns
| 5.5 V
| 2.5 V
| 3.6 mA, 17.5 mA
| 275 mW
| + 125 C
| SMD/SMT
| QSOP-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Single Ch 3.75kV Iso 150M 1/0, def out=HI
| Page 458
Data Sheet
| 192 In Stock
|
|
|
| 1
| 8 ns
| 5.5 V
| 2.5 V
| 1.2 mA, 4.8 mA
| 150 mW
| + 125 C
| SMD/SMT
| SOIC-8
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 2Ch 3.75 kV Isolator 150M 1/1, def out HI
| Page 458
Data Sheet
| 277 In Stock
|
|
|
| 2
| 8 ns
| 5.5 V
| 2.5 V
| 5.8 mA, 5.8 mA
| 150 mW
| + 125 C
| SMD/SMT
| SOIC-8
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 1.0kV Isolator 150M 5/0
|
Data Sheet
| 19 In Stock
|
|
|
| 5
| 2 ns
| 5.5 V
| 2.7 V
| 4.4 mA, 16.8 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16 Narrow
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 6 Ch 3.75 kV Isolator 150M 4/2 NB
| Page 458
Data Sheet
| 182 In Stock
|
|
|
| 6
| 10 ns
| 5.5 V
| 2.5 V
| 10 mA, 14.1 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16 Narrow
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC Dual Ch 5kV Isolator 150M 1/1
| Page 457
Data Sheet
| 197 In Stock
|
|
|
| 2
| 9.5 ns
| 5.5 V
| 2.7 V
|
| 150 mW
| + 125 C
| SMD/SMT
| SOIC-16 Wide
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 3.75 kV Isolator 150M 3/2 NB
| Page 458
Data Sheet
| 138 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 11.7 mA, 15 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16 Narrow
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 3.75 kV Isolator 150M 5/0 NB
| Page 458
Data Sheet
| 90 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 4.1 mA, 22.1 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5 Ch 3.75 kV Isolator 150M 4/1 NB
| Page 458
Data Sheet
| 134 In Stock
|
|
|
| 5
| 10 ns
| 5.5 V
| 2.5 V
| 8 mA, 18.4 mA
| 415 mW
| + 125 C
| SMD/SMT
| SOIC-16
| Tube
|
|
|  Enlarge |
|
| Silicon Labs
| Isolator Interface IC 5kV Bidirect I2C Iso 2 Uni ch 1.7MHz WB
| Page 458
Data Sheet
| 138 In Stock
|
|
|
| 2
| 44 ns
| 5.5 V
| 3 V
| 5.5 mA, 8.3 mA
| 220 W
| + 125 C
| SMD/SMT
| SOIC-16 Wide
| Tube
|