|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Isolation Voltage
| Output Type
| Maximum Propagation Delay Time
| Maximum Forward Diode Voltage
| Maximum Reverse Diode Voltage
| Maximum Forward Diode Current
| Maximum Continuous Output Current
| Maximum Power Dissipation
| Maximum Operating Temperature
| Minimum Operating Temperature
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 3.3V/5V, 10Mbit/sec Logic gate SOP 5
|
Data Sheet
| 2,246 In Stock
|
|
|
| 5000 Vrms
| Logic Gate Photo IC
|
| 1.8 V
| 5 V
|
|
| 45 mW
| + 100 C
| - 40 C
| SOP-5
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 2.5A Output Current IGBT Drv Optocoupler
| Page 185
Data Sheet
| 694 In Stock
|
|
|
| 4243 Vrms
| Push-Pull
| 500 ns
|
|
|
| 2.5 A
| 100 mW
| + 100 C
| - 40 C
| SO-16
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers VDE tested, 2.5A IGBT Drive Optocoupl
|
Data Sheet
| 750 In Stock
|
|
|
| 4243 Vrms
| Push-Pull
| 500 ns
|
|
|
| 2.5 A
| 100 mW
| + 100 C
| - 40 C
| SO-16
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 2.5A Output Current IGBT DriveOptocouplr
| Page 185
Data Sheet
| 1,117 In Stock
|
|
|
| 4243 Vrms
| Push-Pull
| 500 ns
|
|
|
| 2.5 A
| 100 mW
| + 100 C
| - 40 C
| SO-16
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 2.5A Out Gate Drive Optcplr; Optoplanar
| Page 185
Data Sheet
| 2,000 In Stock
|
|
|
| 5000 Vrms
| Push-Pull
| 500 ns
| 1.8 V
| 5 V
|
|
| 45 mW
| + 100 C
| - 40 C
| SOP-5
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers Dual 2A High-Speed Low-Side Gate Driver
| Page 185
Data Sheet
| 715 In Stock
|
|
|
| 5000 Vrms
| Push-Pull
| 500 ns
| 1.8 V
| 5 V
|
|
| 500 mW
| + 100 C
| - 40 C
| SOP-5
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 2.5A Out IGBT Drive Optcplr; DIN EN/IEC
|
Data Sheet
| 150 In Stock
|
|
|
| 4243 Vrms
| Push-Pull
| 500 ns
|
|
|
| 2.5 A
| 100 mW
| + 100 C
| - 40 C
| SO-16
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 2.5A OUT PUSH-PULL
|
Data Sheet
| 44 In Stock
|
|
|
| 4243 Vrms
| Push-Pull
| 500 ns
|
|
|
| 2.5 A
| 100 mW
| + 100 C
| - 40 C
| SO-16
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 2.5A Out IGBT Drive Optcplr; DIN EN/IEC
|
Data Sheet
| 107 In Stock
|
|
|
| 4243 Vrms
| Push-Pull
| 500 ns
|
|
|
| 2.5 A
| 100 mW
| + 100 C
| - 40 C
| SO-16
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 2.5A OUT PUSH-PULL
|
Data Sheet
| 118 In Stock
|
|
|
| 4243 Vrms
| Push-Pull
| 500 ns
|
|
|
| 2.5 A
| 100 mW
| + 100 C
| - 40 C
| SO-16
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 2.5A Out IGBT Drive Optocoupler
|
Data Sheet
| 190 In Stock
|
|
|
| 4243 Vrms
| Push-Pull
| 500 ns
|
|
|
| 2.5 A
| 100 mW
| + 100 C
| - 40 C
| SO-16
| Reel
|
|
|  Enlarge |
|
| Avago Technologies
| Logic Output Optocouplers Optocouplers
| Page 180
Data Sheet
| 850 In Stock
|
|
|
|
|
| 0.3 us
|
|
|
| 2.5 A
| 600 mW
| + 125 C
| - 40 C
| SO-16
| Reel
|
|
| -angle.jpg) Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers Optocoupler Schmitt Trigger
| Page 186
Data Sheet
| 3,404 In Stock
|
|
|
| 5300 Vrms
| Schmitt Trigger
|
| 1.5 V
| 6 V
| 60 mA
| 50 mA
| 250 mW
| + 85 C
| - 40 C
| DIP-6
| Reel
|
|
|  Enlarge |
|
| Avago Technologies
| Logic Output Optocouplers 0.5A IGBT Gate Drive
| Page 181
Data Sheet
| 1,007 In Stock
|
|
|
| 3750 Vrms
| Open Collector
| 500 ns
| 1.8 V
| 5 V
| 16 mA
|
| 295 mW
| + 100 C
| - 40 C
| DIP-8 Gull Wing
| Reel
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers 8-Pin Optocoupler Logic aC Line
|
Data Sheet
| 988 In Stock
|
|
|
| 2500 Vrms
| Open Collector
|
| 1.5 V
|
| 30 mA
|
| 115 mW
| + 85 C
| - 40 C
| PDIP-B SMD
| Bulk
|
|
|  Enlarge |
|
| Avago Technologies
| Logic Output Optocouplers Gate Drive Opto
| Page 180
Data Sheet
| 1,993 In Stock
|
|
|
|
|
| 100 ns
|
|
|
| 1 A
| 700 mW
| + 105 C
| - 40 C
| SO-6 Stretched
| Tube
|
|
|  Enlarge |
|
| Avago Technologies
| Logic Output Optocouplers 2.0A IGBT Gate Drive
| Page 181
Data Sheet
| 1,123 In Stock
|
|
|
| 3750 Vrms
| Open Collector
| 500 ns
| 1.8 V
| 5 V
| 16 mA
|
| 295 mW
| + 100 C
| - 40 C
| DIP-8 Gull Wing
| Tube
|
|
| -angle.jpg) Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers SO-6 SCHMITT TRIG
| Page 186
Data Sheet
| 5,004 In Stock
|
|
|
| 7500 Vrms
| Pull-up
|
| 1.5 V
| 6 V
| 60 mA
| 50 mA
| 250 mW
| + 85 C
| - 40 C
| SO-6
| Bulk
|
|
| -angle.jpg) Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers SO-6 SCHMITT TRIG
| Page 186
Data Sheet
| 2,646 In Stock
|
|
|
| 5300 Vrms
| Open Collector
|
| 1.5 V
| 6 V
|
|
| 250 mW
| + 85 C
| - 40 C
| SMD-6
| Bulk
|
|
|  Enlarge |
|
| Avago Technologies
| Logic Output Optocouplers 2.0A IGBT Gate Drive
| Page 181
Data Sheet
| 2,431 In Stock
|
|
|
| 3750 Vrms
| Open Collector
| 500 ns
| 1.8 V
| 5 V
| 16 mA
|
| 295 mW
| + 100 C
| - 40 C
| DIP-8
| Tube
|
|
|  Enlarge |
|
| Avago Technologies
| Logic Output Optocouplers 1MBd 1Ch 10mA
| Page 181
Data Sheet
| 410 In Stock
|
|
|
| 3750 Vrms
| Open Collector
| 650 ns
| 1.8 V
| 5 V
| 20 mA
| 15 mA
| 145 mW
| + 100 C
| - 40 C
| DIP-8
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers High CMR Bi-Direct. Logic Gte Optocouplr
| Page 185
Data Sheet
| 1,162 In Stock
|
|
|
| 3750 Vrms
|
| 60 ns
| 5.5 V
|
| 10 uA
|
| 60 mW
| + 110 C
| - 40 C
| SOIC-8
| Bulk
|
|
| -angle.jpg) Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers Optocoupler LC Schmitt Trigger
| Page 186
Data Sheet
| 9,314 In Stock
|
|
|
| 5300 Vrms
| Schmitt Trigger
|
| 1.5 V
| 6 V
| 60 mA
| 50 mA
| 250 mW
| + 85 C
| - 40 C
| DIP-6
| Bulk
|
|
| -angle.jpg) Enlarge |
|
| Fairchild Semiconductor
| Logic Output Optocouplers Optocoupler Schmitt Trigger
| Page 186
Data Sheet
| 8,654 In Stock
|
|
|
| 5300 Vrms
| Schmitt Trigger
|
| 1.5 V
| 6 V
| 60 mA
| 50 mA
| 250 mW
| + 85 C
| - 40 C
| DIP-6
| Reel
|
|
|  Enlarge |
|
| Avago Technologies
| Logic Output Optocouplers 1.5A IGBT Gate Drive
|
Data Sheet
| 435 In Stock
|
|
|
| 3750 Vrms
|
|
| 1.95 V
| 5 V
|
|
| 600 mW
| + 105 C
| - 40 C
| SOIC-16
| Tube
|