|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage MAX
| Output Voltage
| Dropout Voltage (Max)
| Output Current
| Load Regulation
| Number of Outputs
| Output Type
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 800mA VLD 0.4 400mV 3.3V Fixed Adj 25c
| Page 512
Data Sheet
| 2,013 In Stock
|
|
|
| 13 V
| 3.3 V
| 0.7 V
| 800 mA
| 1 %
| 1
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO Adjust 3.0A Very Low
| Page 509
Data Sheet
| 2,097 In Stock
|
|
|
| 30 V
| 5.00 V
| 0.7 V at 3 A
| 3 A
| 1 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| P2PAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 5.0V 0.25A Positive
|
Data Sheet
| 4,681 In Stock
|
|
|
| 20 V
| 5 V
| 0.6 V at 250 mA
| 0.25 A
| 15 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| DPAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 3.3V 0.25A Positive
| Page 512
Data Sheet
| 6,717 In Stock
|
|
|
| 20 V
| 3.3 V
| 0.6 V at 250 mA
| 0.25 A
| 15 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| SO
|
|
|  Enlarge |
511-LD1117S
To purchase full reel, order in multiples of 2500:
|
| STMicroelectronics
| Low Dropout Regulators - LDO 1.25-15V 0.8A Adj
| Page 509
Data Sheet
| 20,514 In Stock
|
|
|
| 15 V
| 1.25 V to 15 V
| 1.1 V
| 950 mA
| 0.4 %
| 1
| Adjustable
| + 150 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 5.0V 0.25A Positive
|
Data Sheet
| 4,568 In Stock
|
|
|
| 20 V
| 5 V
| 0.6 V at 250 mA
| 0.25 A
| 15 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| SO
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 3.3V 1.5A Very Low
| Page 512
Data Sheet
| 5,557 In Stock
|
|
|
| 14 V
| 3.3 V
| 0.7 V at 1.5 A
| 1.5 A
| 1 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| TO-252
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 150mA Capless Ultra Low REG 50mV 100mA
| Page 512
Data Sheet
| 11,873 In Stock
|
|
|
| 5.5 V
| 3.3 V
| 50 mV
| 150 mA
| 0.003 % / mA
|
| Fixed
| + 125 C
| SMD/SMT
| SOT-23-5L
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 800mA Fixed Adjust output very Lo drop
|
Data Sheet
| 2,570 In Stock
|
|
|
| 13 V
| 2.5 V
| 0.7 V at 800 mA
| 800 mA
| 1 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| PPAK-5
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO Bicmos Vltg Regulatr Ultra Lo Drop
|
Data Sheet
| 2,382 In Stock
|
|
|
| 6 V
| 2.5 V
| 0.04 V at 150 mA
| 800 mA
| 0.4 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| DPAK-3
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO Bicmos Vltg Regulatr Ultra Lo Drop
|
Data Sheet
| 2,438 In Stock
|
|
|
| 6 V
| 1.8 V
| 0.04 V at 150 mA
| 800 mA
| 0.4 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| PPAK-5
|
|
|  Enlarge |
511-ST715MR
To purchase full reel, order in multiples of 3000:
|
| STMicroelectronics
| Low Dropout Regulators - LDO HIGH VOLTAGE 85 mA LDO LIN REG
| Page 509
Data Sheet
| 4,301 In Stock
|
|
|
|
| Adjustable
|
| 85 mA
|
|
|
| + 125 C
| SMD/SMT
| SOT-23-5
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 3.3V 0.25A Positive
| Page 512
Data Sheet
| 5,006 In Stock
|
|
|
| 20 V
| 3.3 V
| 0.8 V
| 250 mA
| 18 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| SO-8
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 5V MULTIFUNCTION LDO
| Page 510
Data Sheet
| 2,489 In Stock
|
|
|
| 40 V
| 5 V
| 500 mV
| 150 mA
| 55 mV
|
| Fixed
| + 125 C
| SMD/SMT
| PowerSSO-12
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 3.3V 1.5A Positive
| Page 511
Data Sheet
| 3,568 In Stock
|
|
|
| 30 V
| 3.3 V
| 1.5 V at 1.5 A
| 1.5 A
| 10 mV
| 1
| Fixed
| + 125 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO Low drop fixed/adj positive voltage reg
|
Data Sheet
| 3,000 In Stock
|
|
|
| 3.6 V
| 0.8 V
| 0.15 V at 300 mA
| 610 mA
| 0.3 % / mA
| 1
| Fixed
| + 85 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 5.0V 0.1A Very Low
| Page 512
Data Sheet
| 12,165 In Stock
|
|
|
| 26 V
| 5 V
| 0.2 V at 10 mA
| 0.1 A
| 50 mV
| 1
| Fixed
| + 125 C
| Through Hole
| TO-92
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 5.0V 1.5A Positive
| Page 512
Data Sheet
| 2,067 In Stock
|
|
|
| 17 V
| 5 V
| 900 mV
| 1.5 A
| 25 mV
| 1
| Fixed
| + 150 C
| SMD/SMT
| D2PAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 1.2V 2A Ultra LDO
|
Data Sheet
| 1,160 In Stock
|
|
|
| 14 V
| 1.2 V to 5 V
| 1.5 V
| 2.5 A
| 15 mV
| 1
| Adjustable
| + 150 C
| SMD/SMT
| SO-8
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 3A Very Lo drop
|
Data Sheet
| 2,484 In Stock
|
|
|
| 5.5 V
| 0.8 V to 4.5 V, 0.8 V
| 0.2 V at 1500 mA
| 3 A
| 1 %
| 1
| Adjustable, Fixed
| + 125 C
| SMD/SMT
| PPAK-5
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 3.3V 500mA ULTRA LDO
| Page 511
Data Sheet
| 6,769 In Stock
|
|
|
| 5.5 V
| 3.3 V
| 400 mV
| 500 mA
| 0.002 % / mA
| 1
| Fixed
| + 125 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 2.85-30V 3.0A Adj
|
Data Sheet
| 5,004 In Stock
|
|
|
| 30 V
| 1.25 V to 28 V
| 1.5 V
| 3 A
| 0.3 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| TO-252
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO Positive Fixed Reg 1V Low Drop 800mA
|
Data Sheet
| 10,912 In Stock
|
|
|
| 15 V
| 5 V
| 1.2 V
| 1300 mA
| 15 mV
| 1
| Fixed
| + 150 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO Bicmos Vltg Regulatr Ultra Lo Drop
|
Data Sheet
| 2,465 In Stock
|
|
|
| 6 V
| 1.8 V
| 0.04 V at 150 mA
| 800 mA
| 0.4 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| DPAK-3
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout Regulators - LDO 3.3V 0.5A Positive
| Page 512
Data Sheet
| 7,321 In Stock
|
|
|
| 16 V
| 3.3 V
| 0.35 V at 200 mA
| 0.5 A
| 16 mV
| 1
| Fixed
| + 125 C
| Through Hole
| TO-220
|