|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Memory Size
| Organization
| Data Retention
| Maximum Clock Frequency
| Maximum Operating Current
| Operating Supply Voltage
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 1KB SPI SER CMOS EEPROM
|
Data Sheet
| 1,870 In Stock
|
|
|
| 1 KB
| 128 x 8
| 100 yr
| 10 MHz
| 2 mA
| 1.8 V to 5.5 V
| + 85 C
| SMD/SMT
| UDFN-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 4KB I2C SER EEPROM
|
Data Sheet
| 1,545 In Stock
|
|
|
| 4 KB
|
| 100 yr
| 400 kHz
|
| 1.7 V to 5.5 V
| + 85 C
| SMD/SMT
| WLCSP-4
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 4KB I2C SER EEPROM
|
Data Sheet
| 2,975 In Stock
|
|
|
| 4 KB
|
| 100 yr
| 400 kHz
|
| 1.7 V to 5.5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 32KB I2C SER EEPROM
| Page 286
Data Sheet
| 5,083 In Stock
|
|
|
| 32 Kbit
| 4 K x 8
|
| 400 kHz
| 2 mA
|
| + 125 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 16K-Bit Serial Cascadable
|
Data Sheet
| 2,970 In Stock
|
|
|
| 16 Kbit
| 2048 x 8
| 100 yr
| 0.4 MHz
| 1 mA
| 1.8 V to 5.5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 8K-Bit Dual Port
| Page 287
Data Sheet
| 1,817 In Stock
|
|
|
| 8 Kbit
| 1 K x 8
| 100 yr
| 0.4 MHz
| 3 mA
| 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (32kx8) 256K SPI 1.8 to 5.5V
| Page 287
| 2,690 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 100 yr
| 5 MHz
| 4 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 1KB SPI SER CMOS EEPROM
| Page 287
Data Sheet
| 2,920 In Stock
|
|
|
| 1 Kbit
| 128 x 8
| 100 yr
| 10 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 125 C
| SMD/SMT
| SOIC-8
|
|
| |
|
| ON Semiconductor
| EEPROM 32K-Bit I2C Serial
|
Data Sheet
| 3,000 In Stock
|
|
|
| 32 Kbit
| 4096 x 8
| 100 yr
| 0.4 MHz
| 2 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| TDFN EP
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 2KB SPI SER CMOS EEPROM
| Page 287
Data Sheet
| 2,485 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 100 yr
| 10 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 125 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 2KB I2C SER EEPROM
| Page 286
Data Sheet
| 5,389 In Stock
|
|
|
| 2 Kbit
|
|
| 400 kHz
| 2 mA
|
| + 125 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 1MB I2C SERIAL EEPROM
| Page 286
Data Sheet
| 807 In Stock
|
|
|
| 1 Mbit
| 256 x 8
| 100 yr
| 400 kHz
| 5 uA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (512x8) 4K 2.5-5.5
| Page 287
Data Sheet
| 2,845 In Stock
|
|
|
| 4 Kbit
| 512 x 8
| 100 yr
| 5 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| Through Hole
| PDIP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 4K-Bit I2C Serial EEPROM
| Page 286
Data Sheet
| 3,153 In Stock
|
|
|
| 4 Kbit
| 512 x 8
| 100 yr
| 0.4 MHz
| 1 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 16K-Bit I2C Serial
|
Data Sheet
| 5,975 In Stock
|
|
|
| 16 Kbit
| 256 x 8
| 100 yr
| 0.4 MHz
| 1 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| TSOT-23
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 4KB I2C SER EEPROM
| Page 286
Data Sheet
| 5,738 In Stock
|
|
|
| 4 Kbit
|
|
| 400 kHz
| 2 mA
|
| + 125 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 512KB I2C SER EEPROM
|
Data Sheet
| 1,805 In Stock
|
|
|
| 512 Kbit
| 65536 x 8
| 100 yr
| 400 kHz
| 5 uA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 256K SPI Serial CMOS EEPROM
|
Data Sheet
| 1,950 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 100 yr
| 5 MHz
| 4 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 16K-Bit I2C Serial EEPROM
| Page 286
Data Sheet
| 10,507 In Stock
|
|
|
| 16 Kbit
| 256 x 8
| 100 yr
| 0.4 MHz
| 2 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
| |
|
| ON Semiconductor
| EEPROM (32kx8) 256K 3V 250
|
Data Sheet
| 152 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 100 yr
|
| 15 mA
| 3.3 V
| + 85 C
| SMD/SMT
| PLCC-32
|
|
| |
|
| ON Semiconductor
| EEPROM 2K-Bit I2C Serial
|
Data Sheet
| 4,000 In Stock
|
|
|
| 2 Kbit
| 256 x 8
| 100 yr
| 0.4 MHz
| 1 mA
| 1.8 V , 2.5 V , 3.3 V , 5 V
| + 85 C
| SMD/SMT
| UDFN EP
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 16K SPI Serial CMOS EEPROM
| Page 287
Data Sheet
| 5,945 In Stock
|
|
|
| 16 Kbit
| 256 x 8
| 100 yr
| 10 MHz
| 2 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| TSSOP-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 2KB I2C SER EEPROM
|
Data Sheet
| 6,890 In Stock
|
|
|
| 2 Kbit
| 128 x 16
| 100 yr
| 400 kHz
| 1 mA, 2 mA
| 1.8 V to 5.5 V
| + 125 C
| SMD/SMT
| UDFN-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM (32kx8) 256K SPI 1.8 to 5.5V
| Page 287
| 1,465 In Stock
|
|
|
| 256 Kbit
| 32 K x 8
| 100 yr
| 5 MHz
| 4 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|
|
|  Enlarge |
|
| ON Semiconductor
| EEPROM 128K-Bit I2C Serial CMOS EEPROM
|
Data Sheet
| 4,389 In Stock
|
|
|
| 128 Kbit
| 256 x 8
| 100 yr
| 0.4 MHz
| 3 mA
| 2.5 V, 3.3 V, 5 V
| + 85 C
| SMD/SMT
| SOIC-8
|