|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Zener Voltage
| Voltage Tolerance
| Voltage Temperature Coefficient
| Power Dissipation
| Termination Style
| Package / Case
| Zener Current
| Maximum Reverse Leakage Current
| Maximum Zener Impedance
| Maximum Operating Temperature
| Minimum Operating Temperature
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| Rectron
| Zener Diodes 1.0W 12V 5%
|
Data Sheet
| 7,240 In Stock
|
|
|
| 12 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 5 uA
| 9 Ohm
|
|
|
|
|
| |
583-1N5253B-T
To purchase full reel, order in multiples of 10000:
|
| Rectron
| Zener Diodes 0.5W 25V 5%
|
Data Sheet
| 9,670 In Stock
|
|
|
| 25 V (Max)
| 5 %
| 0.089 %/C (Max)
| 500 mW
| Axial
| DO-35
| 10 mA
| 0.1 uA
| 35 Ohm
|
|
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 18V
|
Data Sheet
| 27,000 In Stock
|
|
|
| 19.1 V
|
|
| 0.3 W
| Solder Pad
| SOT-23
| 10 mA
|
|
|
|
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 7.5V 5%
|
Data Sheet
| 5,429 In Stock
|
|
|
No
| 7.5 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 10 uA
| 4 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 20V 5%
|
Data Sheet
| 13,301 In Stock
|
|
|
No
| 20 V (Max)
| 5 %
| 0.086 %/C (Max)
| 500 mW
| Axial
| DO-35
| 10 mA
| 0.1 uA
| 25 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 5.6V
|
Data Sheet
| 4,865 In Stock
|
|
|
No
| 6 V
|
|
| 0.3 W
| Solder Pad
| SOT-23
| 10 mA
|
|
|
|
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 18V 5%
|
Data Sheet
| 12,872 In Stock
|
|
|
No
| 18 V (Max)
| 5 %
| 0.085 %/C (Max)
| 500 mW
| Axial
| DO-35
| 10 mA
| 0.1 uA
| 21 Ohm
|
|
|
|
|
| |
583-ZMM5237B
To purchase full reel, order in multiples of 2500:
|
| Rectron
| Zener Diodes 0.5W 8.2V 5%
|
Data Sheet
| 5,838 In Stock
|
|
|
No
| 8.2 V (Max)
| 5 %
| 0.062 % / C (Max)
| 500 mW
| Solder Pad
| Mini-MELF
| 10 mA
| 3 uA
| 8 Ohm
|
|
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 300mW 18V
|
Data Sheet
Product Info.
| 23,320 In Stock
|
|
|
No
| 18 V (Max)
| 5 %
| 0.085 %/C (Max)
| 300 mW
| Solder Pad
| SOT-23
| 10 mA
| 0.1 uA
| 21 Ohm
|
|
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 9.1V 5%
|
Data Sheet
| 11,163 In Stock
|
|
|
No
| 9.1 V (Max)
| 5 %
| 0.068 %/C (Max)
| 500 mW
| Axial
| DO-35
| 10 mA
| 3 uA
| 10 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 6.8V 5%
|
Data Sheet
| 2,481 In Stock
|
|
|
No
| 6.8 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 10 uA
| 3.5 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 300mW 14V
|
Data Sheet
Product Info.
| 10,157 In Stock
|
|
|
No
| 14 V (Max)
| 5 %
| 0.082 %/C (Max)
| 300 mW
| Solder Pad
| SOT-23
| 10 mA
| 0.1 uA
| 15 Ohm
|
|
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 5.1V
|
Data Sheet
| 2,574 In Stock
|
|
|
No
| 5.4 V
|
|
| 0.3 W
| Solder Pad
| SOT-23
| 10 mA
|
|
|
|
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 30V 5%
|
Data Sheet
| 2,714 In Stock
|
|
|
No
| 30 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 5 uA
| 40 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 6.2V 5%
|
Data Sheet
| 2,508 In Stock
|
|
|
No
| 6.2 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 10 uA
| 2 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 5.6V 5%
|
Data Sheet
| 4,384 In Stock
|
|
|
No
| 5.6 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 10 uA
| 5 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 3.3V 5%
|
Data Sheet
| 6,315 In Stock
|
|
|
No
| 3.3 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 100 uA
| 10 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 5.1W 5%
|
Data Sheet
| 5,454 In Stock
|
|
|
No
| 5.1 V (Max)
| 5 %
| 0.03 %/C (Max)
| 500 mW
| Axial
| DO-35
| 10 mA
| 5 uA
| 17 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 51V 5%
|
Data Sheet
| 17,168 In Stock
|
|
|
No
| 51 V (Max)
| 5 %
| 0.096 %/C (Max)
| 500 mW
| Axial
| DO-35
| 10 mA
| 0.1 uA
| 125 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 300mW 6.2V
|
Data Sheet
Product Info.
| 27,662 In Stock
|
|
|
No
| 6.2 V (Max)
| 5 %
| 0.045 %/C (Max)
| 300 mW
| Solder Pad
| SOT-23
| 10 mA
| 5 uA
| 7 Ohm
|
|
| Reel
|
|
| |
583-ZMM5245B
To purchase full reel, order in multiples of 2500:
|
| Rectron
| Zener Diodes 0.5W 15V 5%
|
Data Sheet
| 541 In Stock
|
|
|
No
| 15 V (Max)
| 5 %
| 0.082 % / C (Max)
| 500 mW
| Solder Pad
| Mini-MELF
| 10 mA
| 0.1 uA
| 16 Ohm
|
|
| Reel
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 9.1V 5%
|
Data Sheet
| 4,723 In Stock
|
|
|
No
| 9.1 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 10 uA
| 5 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 1.0W 22V 5%
|
Data Sheet
| 4,836 In Stock
|
|
|
No
| 22 V (Max)
|
|
| 1000 mW
| Axial
| DO-41
| 0.2 A
| 5 uA
| 23 Ohm
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 500mW 2.4V 5%
|
Data Sheet
| 16,611 In Stock
|
|
|
No
| 2.4 V
|
|
| 0.5 W
| Axial
| DO-35
| 10 mA
|
|
|
|
|
|
|
| |
|
| Rectron
| Zener Diodes 0.5W 33V 5%
|
Data Sheet
| 12,947 In Stock
|
|
|
No
| 33 V (Max)
| 5 %
| 0.092 %/C (Max)
| 500 mW
| Axial
| DO-35
| 10 mA
| 0.1 uA
| 58 Ohm
|
|
|
|