|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Configuration
| Termination Style
| Reverse Voltage
| Forward Voltage Drop
| Recovery Time
| Forward Continuous Current
| Max Surge Current
| Reverse Current IR
| Power Dissipation
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
| |
|
| Rectron
| Rectifiers Vr/1000V Io/1A BULK
|
Data Sheet
| 47,230 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
| Through Hole
| 1000 V
| 1.1 V
|
| 1 A @ Ta = 75 C
| 30 A
| 5 uA
|
| DO-41
|
|
|
| |
|
| Rectron
| Rectifiers 3A 400V 150ns
|
Data Sheet
| 951 In Stock
|
|
|
| Fast Recovery Rectifier
| Single
| Through Hole
| 400 V
| 1.3 V
| 150 ns
| 3 A @ Ta = 75 C
| 200 A
| 10 uA
|
| DO-201AD
|
|
|
| |
583-EFM104
To purchase full reel, order in multiples of 5000:
|
| Rectron
| Rectifiers 1.0A 200V
|
Data Sheet
| 3,975 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| SMD/SMT
| 200 V
| 0.95 V
| 35 ns
| 1 A @ Ta = 55 C
| 30 A
| 5 uA
|
| DO-214AC
| Reel
|
|
| |
583-1N4148-T
To purchase full reel, order in multiples of 10000:
|
| Rectron
| Rectifiers 100V If/300mA T/R
|
Data Sheet
| 16,120 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| Through Hole
| 75 V
| 1 V
| 4 ns
| 0.3 A
| 1 A
| 50 uA
| 0.5 W
| DO-35
| Reel
|
|
| |
|
| Rectron
| Rectifiers Vr/400V Io/1A BULK
|
Data Sheet
| 12,710 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
| Through Hole
| 400 V
| 1.1 V
|
| 1 A @ Ta = 75 C
| 30 A
| 5 uA
|
| DO-41
|
|
|
| |
|
| Rectron
| Rectifiers 3A 1000V 500ns
|
Data Sheet
| 2,950 In Stock
|
|
|
| Fast Recovery Rectifier
| Single
| Through Hole
| 1000 V
| 1.3 V
| 500 ns
| 3 A @ Ta = 75 C
| 200 A
| 10 uA
|
| DO-201AD
|
|
|
| |
|
| Rectron
| Rectifiers 100V If/300mA BULK
|
Data Sheet
| 47,319 In Stock
More Info Available
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| Through Hole
| 75 V
| 1 V
| 4 ns
| 0.3 A
| 1 A
| 50 uA
| 0.5 W
| DO-35
|
|
|
| |
|
| Rectron
| Rectifiers 2.5A 1.0Vf 50V
|
Data Sheet
| 4,167 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
| Through Hole
| 50 V
| 1 V
|
| 2.5 A @ Ta = 75 C
| 150 A
| 5 uA
|
| R-3
|
|
|
| |
583-SM4007
To purchase full reel, order in multiples of 5000:
|
| Rectron
| Rectifiers 1N4007 1A 1000V
| Page 472
Data Sheet
| 8,562 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
| SMD/SMT
| 1000 V
| 1.1 V
|
| 1 A @ Ta = 75 C
| 30 A
| 5 uA
|
| MELF
| Reel
|
|
| |
|
| Rectron
| Rectifiers 2.5A 1.0Vf 400V
|
Data Sheet
| 5,000 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
| Through Hole
| 400 V
| 1 V
|
| 2.5 A @ Ta = 75 C
| 150 A
| 5 uA
|
| R-3
|
|
|
| |
|
| Rectron
| Rectifiers Vr/50V Io/1A BULK
|
Data Sheet
| 24,410 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
| Through Hole
| 50 V
| 1.1 V
|
| 1 A @ Ta = 75 C
| 30 A
| 5 uA
|
| DO-41
|
|
|
| |
|
| Rectron
| Rectifiers 1A 1000V 500ns
|
Data Sheet
| 8,815 In Stock
|
|
|
| Fast Recovery Rectifier
| Single
| Through Hole
| 1000 V
| 1.3 V
| 500 ns
| 1 A @ Ta = 75 C
| 30 A
| 5 uA
|
| DO-41
|
|
|
| |
|
| Rectron
| Rectifiers 200mA 4000V 500ns
|
Data Sheet
| 999 In Stock
|
|
|
| Standard Recovery Rectifier
|
| Through Hole
| 2800 V
|
|
|
| 30 A
|
|
| DO-15
|
|
|
| |
|
| Rectron
| Rectifiers 8A 200V
|
Data Sheet
| 79 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| Through Hole
| 200 V
| 1 V
| 50 ns
| 8 A
| 125 A
| 10 uA
|
| TO-220A
| Reel
|
|
| |
|
| Rectron
| Rectifiers 1A 400V 150ns GP
|
Data Sheet
| 886 In Stock
|
|
|
| Fast Recovery Rectifier
| Single
| Through Hole
| 400 V
| 1.3 V
| 150 ns
| 1 A
| 30 A
| 5 uA
|
| DO-41
|
|
|
| |
|
| Rectron
| Rectifiers 6A 800V 500ns
|
Data Sheet
| 455 In Stock
|
|
|
| Fast Recovery Rectifier
| Single
| Through Hole
| 800 V
| 1.3 V
| 500 ns
| 6 A @ Ta = 75 C
| 300 A
| 10 uA
|
| R-6
| Reel
|
|
| |
583-EFM304-W
To purchase full reel, order in multiples of 3000:
|
| Rectron
| Rectifiers 3A 200V 35ns GP
|
Data Sheet
| 2,996 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| SMD/SMT
| 200 V
| 0.95 V
| 35 ns
| 3 A @ Ta = 55 C
| 125 A
| 5 uA
|
| DO-214AB
| Reel
|
|
| |
583-SM4004
To purchase full reel, order in multiples of 5000:
|
| Rectron
| Rectifiers 1A 400V Rect
| Page 472
Data Sheet
| 612 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
| SMD/SMT
| 400 V
| 1.1 V
|
| 1 A @ Ta = 75 C
| 30 A
| 5 uA
|
| MELF
| Reel
|
|
| |
|
| Rectron
| Rectifiers 3A 200V 35ns
|
Data Sheet
| 395 In Stock
|
|
|
| Ultra Fast Recovery Rectifier
| Single
| Through Hole
| 200 V
| 0.95 V
| 35 ns
| 3 A @ Ta = 55 C
| 125 A
| 5 uA
|
| DO-201AD
|
|
|
| |
|
| Rectron
| Rectifiers HVP 750mA 8000v
|
Data Sheet
| 62 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
|
| 8 V
| 14 V
|
| 0.75 A @ Ta = 50 C
| 50 A
| 5 uA
|
| HVP
|
|
|
| |
|
| Rectron
| Rectifiers 8A 100V
|
Data Sheet
| 415 In Stock
|
|
|
| Standard Recovery Rectifier
| Single
| Through Hole
| 100 V
| 1.1 V
|
| 8 A
| 200 A
| 10 uA
|
| TO-220A
| Reel
|
|
| |
|
| Rectron
| Rectifiers 3A 400V
|
Data Sheet
| 789 In Stock
|
|
|
| Fast Recovery Rectifier
| Single
| Through Hole
| 400 V
| 1.3 V
| 150 ns
| 3 A @ Ta = 55 C
| 125 A
| 5 uA
|
| DO-201AD
| Reel
|
|
| |
|
| Rectron
| Rectifiers 3A 1000V
| Page 472
Data Sheet
| 1,672 In Stock
|
|
|
| Fast Recovery Rectifier
| Single
| Through Hole
| 1000 V
| 1.3 V
| 500 ns
| 3 A @ Ta = 55 C
| 125 A
| 5 uA
|
| DO-201AD
|
|
|
| |
583-FM4002
To purchase full reel, order in multiples of 5000:
|
| Rectron
| Rectifiers 1N4002 1A 100V GP
| Page 472
Data Sheet
| 11,688 In Stock
|
|
|
| Standard Recovery Rectifier
|
| SMD/SMT
| 100 V
| 1.1 V
|
| 1 A @ Ta = 75 C
| 30 A
| 30 uA
|
| SMX
| Reel
|
|
| |
|
| Rectron
| Rectifiers 2A 1.0Vf 1000V
|
Data Sheet
| 256 In Stock
More Info Available
|
|
|
| Standard Recovery Rectifier
| Single
| Through Hole
| 1000 V
| 1.1 V
|
| 2 A @ Ta = 75 C
| 70 A
| 5 uA
|
| DO-15
|
|