|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Inductance
| Tolerance
| Maximum DC Current
| Maximum DC Resistance
| Self Resonant Frequency
| Operating Temperature Range
| Termination Style
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |
|
| |
|
| Wurth Electronics
| Power Inductors STM Design Kit
| Page 1,022
| 5 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
| |
|
| Wurth Electronics
| Power Inductors TI Design Kit
| Page 1,022
| 5 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
| |
|
| Wurth Electronics
| Power Inductors WE-TPC Design Kit Large Size
| Page 1,022
| 5 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
| |
|
| Wurth Electronics
| Power Inductors 0.82A, 33uH DCR Max=183 +/-30%
| Page 1,020
| 500 In Stock
|
|
|
| 33 uH
|
| 0.82 Amps
|
|
|
| SMD/SMT
|
|
|  Enlarge |
|
| Wurth Electronics
| Power Inductors 2500mA, 1uH DCR Max=0.055,+/-30%
| Page 1,020
Data Sheet
| 365 In Stock
|
|
|
| 1 uH
| 30 %
| 2.5 Amps
| 55 mOhms
| 150 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 4200mA, 6.8uH DCR Max=0.033 +/-30%
| Page 1,021
Data Sheet
| 950 In Stock
|
|
|
| 6.8 uH
| 30 %
|
| 33 mOhms
| 30 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
|  Enlarge |
|
| Wurth Electronics
| Power Inductors 1100mA, 3.3uH DCR Max=0.22, +/-30%
| Page 1,020
Data Sheet
| 1,500 In Stock
|
|
|
| 3.3 uH
| 30 %
| 1.3 Amps
| 220 mOhms
| 80 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 2350mA, 1.8uH DCR Max=0.058,+/-30%
| Page 1,020
Data Sheet
| 800 In Stock
|
|
|
| 1 uH
| 30 %
| 2.35 Amps
| 0.058 Ohms
| 100 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 0.63A, 68uH DCR Max=400, +/-30%
| Page 1,020
| 458 In Stock
|
|
|
| 68 uH
|
| 0.63 Amps
|
|
|
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 850mA, 6.8uH DCR Max=0.156,+/-30%
| Page 1,020
Data Sheet
| 1,000 In Stock
|
|
|
| 6.8 uH
| 30 %
| 0.85 Amps
| 0.156 Ohms
| 45 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 1350mA, 7.5uH DCR Max=0.09 +/-30%
| Page 1,020
Data Sheet
| 500 In Stock
|
|
|
| 7.5 uH
| 30 %
| 1.35 Amps
| 0.09 Ohms
| 45 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 3800mA, 8.2uH DCR Max=0.037 +/-30%
| Page 1,021
Data Sheet
| 1,000 In Stock
|
|
|
| 8.2 uH
| 30 %
|
| 37 mOhms
| 28 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 1250mA, 56uH DCR Max=0.27 +/-30%
| Page 1,021
Data Sheet
| 1,000 In Stock
|
|
|
| 56 uH
| 30 %
|
| 270 mOhms
| 10 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
|  Enlarge |
|
| Wurth Electronics
| Power Inductors 900mA, 4.7uH DCR Max=0.31, +/-30%
| Page 1,020
Data Sheet
| 1,488 In Stock
|
|
|
| 4.7 uH
| 30 %
| 1.1 Amps
| 310 mOhms
| 70 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 3.5A, 0.82uH DCR Max=0.018,+/-30%
| Page 1,020
| 500 In Stock
|
|
|
| 0.82 uH
|
| 3.5 Amps
|
|
|
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 3000mA, 1.2uH DCR Max=0.03 +/-30%
| Page 1,020
Data Sheet
| 500 In Stock
|
|
|
| 1.2 uH
| 30 %
| 3 Amps
| 0.03 Ohms
| 120 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 1650mA, 5uH DCR Max=0.06 +/-30%
| Page 1,020
Data Sheet
| 475 In Stock
|
|
|
| 5 uH
| 30 %
| 1.45 Amps
| 0.06 Ohms
| 55 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 8000mA, 1uH DCR Max=.0065 +/-30%
| Page 1,021
Data Sheet
| 1,000 In Stock
|
|
|
| 1 uH
| 30 %
|
| 6.5 mOhms
| 100 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 2800mA, 3uH DCR Max=0.03 +/-30%
| Page 1,021
Data Sheet
| 373 In Stock
|
|
|
| 3 uH
| 30 %
| 2.8 Amps
| 0.03 Ohms
| 70 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 2.7A, 1.8uH DCR Max=0.02 +/-30%
| Page 1,020
Data Sheet
| 459 In Stock
|
|
|
| 1.8 uH
| 30 %
| 2.7 Amps
| 0.025 Ohms
| 120 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 1000mA, 100uH DCR Max=0.47 +/-30%
| Page 1,021
Data Sheet
| 998 In Stock
|
|
|
| 100 uH
| 30 %
|
| 470 mOhms
| 7 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
|  Enlarge |
|
| Wurth Electronics
| Power Inductors 750mA, 10uH DCR Max=0.47, +/-30%
| Page 1,020
Data Sheet
| 1,150 In Stock
|
|
|
| 10 uH
| 30 %
| 0.8 Amps
| 470 mOhms
| 40 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
|  Enlarge |
|
| Wurth Electronics
| Power Inductors 950mA, 6.8uH DCR Max=0.3, +/-30%
| Page 1,020
Data Sheet
| 1,200 In Stock
|
|
|
| 6.8 uH
| 30 %
| 1 Amp
| 300 mOhms
| 55 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 6700mA, 2.2uH DCR Max=.0105 +/-30%
| Page 1,021
Data Sheet
| 798 In Stock
|
|
|
| 2.2 uH
| 30 %
|
| 10.5 mOhms
| 55 MHz
| - 40 C to + 125 C
| SMD/SMT
|
|
| |
|
| Wurth Electronics
| Power Inductors 3200mA, 15uH DCR Max=0.05 +/-30%
| Page 1,021
Data Sheet
| 636 In Stock
|
|
|
| 15 uH
| 30 %
|
| 50 mOhms
| 16 MHz
| - 40 C to + 125 C
| SMD/SMT
|