|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Inductance
| Tolerance
| Maximum DC Current
| Maximum DC Resistance
| Operating Temperature Range
| Self Resonant Frequency
| Q Minimum
| Dimensions
| Shielding
| Termination Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| TE Connectivity / CO-EV
| Fixed Inductors MGDS5-00005, S- L47Isat4Irms2.4
|
Data Sheet
| 980 In Stock
|
|
|
| 47 uH
| 20 %
| 4 A
| 0.097 Ohms
| - 40 C to + 85 C
|
|
| 15.25 mm W x 18.54 mm L x 7.62 mm H
| Shielded
| SMD/SMT
|
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 150nH 280mA 1300MHz
|
Data Sheet
| 1,000 In Stock
|
|
|
| 150 nH
| 5 %
| 280 mA
| 0.95 Ohms
|
| 1300 MHz
| 32
| 0.8 mm W x 1.6 mm L x 0.45 mm H
|
| SMD/SMT
| 0603 (1608 metric)
|
|
| |
|
| TE Connectivity / CO-EV
| Fixed Inductors 10 UH 20%
|
Data Sheet
| 484 In Stock
|
|
|
| 10 uH
| 5 %
| 5.4 A
| 0.022 Ohms
| - 40 C to + 85 C
|
|
| 12.8 mm W x 12.8 mm L x 8 mm H
| Shielded
| SMD/SMT
|
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 1.6nH 700mA 12500MHz
|
Data Sheet
| 1,975 In Stock
|
|
|
| 1.6 nH
| 5 %
| 700 mA
| 0.04 Ohms
| - 40 C to + 125 C
| 12500 MHz
| 16
| 1.12 mm W x 1.8 mm L x 1.02 mm H
|
| SMD/SMT
| 0603
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 3650 1008 0.56uH 5% 2K RL
|
Data Sheet
| 1,870 In Stock
|
|
|
| 560 nH
|
| 400 mA
| 1.33 Ohms
| - 55 C to + 155 C
| 415 GHz
| 45
|
|
| SMD/SMT
| 1008 (2520 metric)
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 100 uH 15% 1100 mAmp
|
Data Sheet
| 317 In Stock
|
|
|
| 100 uH
| 15 %
| 1100 mA
| 0.22 Ohms
| - 25 C to + 105 C
|
| 20
| 12.7 mm W x 12.7 mm L x 6 mm H
|
| SMD/SMT
|
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 8.2nH 680mA 4.4MHz
|
Data Sheet
| 1,905 In Stock
|
|
|
| 8.2 nH
| 5 %
| 680 mA
| 0.104 Ohms
| - 40 C to + 125 C
| 4.4 MHz
| 22
| 0.76 mm W x 1.27 mm L x 0.61 mm H
|
| SMD/SMT
| 0402
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 39nH 200mA 2.1GHz
|
Data Sheet
| 1,230 In Stock
|
|
|
| 39 nH
| 5 %
| 200 mA
| 0.55 Ohms
|
| 2.1 GHz
| 25
| 0.5 mm W x 1 mm L x 0.23 mm H
|
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 760 mAmps 5.6 uH +/- 2%, 5%, 10%
|
Data Sheet
| 1,240 In Stock
|
|
|
| 5.6 uH
| 2 %, 5 %, 10 %
| 760 mA
| 0.083 Ohms
| - 40 C to + 125 C
| 4.8 GHz
| 20
| 1.12 mm W x 1.27 mm L x 1.02 mm H
| Unshielded
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 270nH 200mA 900MHz
|
Data Sheet
| 1,240 In Stock
|
|
|
| 270 nH
| 5 %
| 200 mA
| 2.1 Ohms
|
| 900 MHz
| 25
| 0.8 mm W x 1.6 mm L x 0.45 mm H
|
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 0.12uH 300mA 1300MHz
|
Data Sheet
| 1,478 In Stock
|
|
|
| 120 nH
| 5 %
| 300 mA
| 0.65 Ohms
| - 40 C to + 125 C
| 1300 MHz
| 32
| 1.12 mm W x 1.8 mm L x 1.02 mm H
|
| SMD/SMT
| 0603
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 330 uH 10% 660 mAmp
|
Data Sheet
| 1,105 In Stock
|
|
|
| 330 uH
| 10 %
| 660 mA
| 0.6 Ohms
| - 25 C to + 105 C
|
|
| 12.7 mm W x 12.7 mm L x 6 mm H
|
| SMD/SMT
|
|
|
| |
|
| TE Connectivity / AMP
| Fixed Inductors S-L10Imax1.84
|
Data Sheet
| 303 In Stock
|
|
|
| 10 uH
| 5 %
| 1.84 A
| 0.049 Ohms
| - 40 C to + 85 C
|
|
| 7.5 mm W x 7.5 mm L x 4.5 mm H
| Shielded
| SMD/SMT
|
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 600mAmps +/- 5%, 10%
|
Data Sheet
| 2,000 In Stock
|
|
|
| 10 nH
| 5 %, 10 %
| 600 mA
| 0.1 Ohms
| - 40 C to + 125 C
| 4200 MHz
| 60
| 1.73 mm W x 2.29 mm L x 1.52 mm H
| Unshielded
| SMD/SMT
| 0805 (2012 metric)
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 3631C 18UH 20%
|
Data Sheet
| 800 In Stock
|
|
|
| 18 uH
| 20 %
| 3.9 A
| 40 mOhms
| - 25 C to + 105 C
|
|
| 12.7 mm W x 12.7 mm L x 8 mm H
|
| SMD/SMT
|
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 3639E 150UH 30%
|
Data Sheet
| 1,200 In Stock
|
|
|
| 150 uH
| 30 %
| 1 A
| 305 mOhms
| - 40 C to + 105 C
|
|
| 10 mm W x 10 mm L x 4.8 mm H
|
| SMD/SMT
|
|
|
| |
|
| TE Connectivity
| Fixed Inductors 3650 0402 15nH 5% 2K RL
|
| 2,000 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 3650 2A 1.0uH 5% 2K RL
|
Data Sheet
| 907 In Stock
|
|
|
| 1 uH
| 5 %
| 170 mA
| 2.5 Ohms
| - 40 C to + 125 C
| 100 MHz
| 20
| 1.73 mm W x 2.29 mm L x 1.52 mm H
|
| SMD/SMT
|
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 12nH 640mA 3.6MHz
|
Data Sheet
| 250 In Stock
|
|
|
| 12 nH
| 5 %
| 640 mA
| 0.12 Ohms
| - 40 C to + 125 C
| 3.6 MHz
| 24
| 0.76 mm W x 1.27 mm L x 0.61 mm H
|
| SMD/SMT
| 0402
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 250 mAmps +/- 10% 10 uH
|
Data Sheet
| 189 In Stock
|
|
|
| 10 uH
| 10 %
| 250 mA
| 1.6 Ohms
| - 30 C to + 100 C
| 20 MHz
| 50
| 3.2 mm W x 4.5 mm L x 3.2 mm H
| Unshielded
| SMD/SMT
|
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 30nH 400mA 2.35GHz
|
Data Sheet
| 39 In Stock
|
|
|
| 30 nH
| 5 %
| 400 mA
| 0.35 Ohms
|
| 2.35 GHz
| 25
| 0.5 mm W x 1 mm L x 0.23 mm H
|
| SMD/SMT
| 0402 (1005 metric)
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 22nH 250mA 2GHz
|
Data Sheet
| 543 In Stock
|
|
|
| 22 nH
| 0.2 nH
| 250 mA
| 1.95 Ohms
|
| 2 GHz
| 15
| 0.8 mm W x 1.6 mm L x 0.45 mm H
|
| SMD/SMT
| 0603 (1608 metric)
|
|
|  Enlarge |
|
| TE Connectivity
| Fixed Inductors 3613C 0.68UH 20%
|
Data Sheet
| 500 In Stock
|
|
|
| 0.68 uH
| 20 %
| 500 mA
| 0.4 Ohms
| - 30 C to + 100 C
| 135 MHz
| 40
| 4.5 mm W x 3.2 mm L
|
| SMD/SMT
|
|
|
|  Enlarge |
|
| TE Connectivity / Holsworthy
| Fixed Inductors 450 mAmps +/- 10% 1 uH
|
Data Sheet
| 500 In Stock
|
|
|
| 1 uH
| 10 %
| 450 mA
| 0.5 Ohms
| - 30 C to + 100 C
| 100 MHz
| 50
| 3.2 mm W x 4.5 mm L x 3.2 mm H
| Unshielded
| SMD/SMT
|
|
|
| |
|
| TE Connectivity
| Fixed Inductors 3640 0402 2.7nH +/-0.2nH 1K RL
|
| 2,000 On Order
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|