|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Capacitance
| Voltage Rating
| ESR
| Tolerance
| Operating Temperature Range
| Case Code - in
| Case Code - mm
| Height
| Mfr Case Code
| Series
| Product
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 50volts 33uF 20% ESR=40
| Page 1,103
Data Sheet
| 887 In Stock
|
|
|
No
| 33 uF
| 50 V
| 40 mOhms
| 20 %
|
| 2917
| 7343
| 4 mm
| X Case
| T543
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 330uF 20%
| Page 1,103
Data Sheet
| 913 In Stock
|
|
|
No
| 330 uF
| 16 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 330uF 20% ESR=35
| Page 1,103
Data Sheet
| 500 In Stock
|
|
|
| 330 uF
| 10 V
| 35 mOhms
|
| - 55 C to + 105 C
| 2917
| 7343
| 4.3 mm
| Y Case
| T545
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 330uF 20% ESR=25
| Page 1,103
Data Sheet
| 405 In Stock
|
|
|
| 330 uF
| 16 V
| 25 mOhms
|
| - 55 C to + 105 C
| 2917
| 7343
| 4.3 mm
| X Case
| T545
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 220uF 20% ESR=35
| Page 1,103
Data Sheet
| 500 In Stock
|
|
|
| 220 uF
| 16 V
| 35 mOhms
|
| - 55 C to + 105 C
| 2917
| 7343
| 4.3 mm
| X Case
| T545
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 1500uF 20% ESR=35
| Page 1,103
Data Sheet
| 499 In Stock
|
|
|
| 1500 uF
| 6.3 V
| 35 mOhms
|
| - 55 C to + 105 C
| 2824
| 7260
| 2 mm
| H Case
| T545
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 15uF 20% ESR=35mohms
| Page 1,102
Data Sheet
| 480 In Stock
|
|
|
| 15 uF
| 63 V
| 35 mOhms
| 20 %
| - 55 C to + 105 C
| 2917
| 7343
|
| X Case
| T521
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 10uF 20% ESR=50mohms
| Page 1,102
Data Sheet
| 500 In Stock
|
|
|
| 10 uF
| 63 V
| 50 mOhms
| 20 %
| - 55 C to + 105 C
|
|
|
|
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 25volts 100uF 20% ESR=60
| Page 1,103
Data Sheet
| 290 In Stock
|
|
|
No
| 100 uF
| 25 V
| 60 mOhms
| 20 %
|
| 2917
| 7343
| 4.3 mm
| X Case
| T543
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 330uF 20% ESR=10
| Page 1,103
Data Sheet
| 496 In Stock
|
|
|
No
| 330 uF
| 10 V
| 10 mOhms
| 20 %
|
| 2917
| 7343
| 4 mm
| X Case
| T543
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 3volts 1500uF 20% ESR=8
| Page 1,103
Data Sheet
| 500 In Stock
|
|
|
No
| 1500 uF
| 3 V
| 8 mOhms
| 20 %
|
| 2917
| 7343
| 4.3 mm
| X Case
| T543
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 330uF 20% ESR=25
| Page 1,103
Data Sheet
| 327 In Stock
|
|
|
No
| 330 uF
| 16 V
| 25 mOhms
| 20 %
|
| 2917
| 7343
| 4 mm
| X Case
| T543
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 15uF 20% ESR=10mohms
| Page 1,103
Data Sheet
| 145 In Stock
|
|
|
No
| 15 uF
| 63 V
| 10 mOhms
| 20 %
| - 55 C to + 105 C
|
|
|
|
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR= 5mohms
| Page 1,102
Data Sheet
| 1,000 In Stock
|
|
|
| 470 uF
| 6.3 V
| 5 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR= 6mohms
| Page 1,102
Data Sheet
| 1,000 In Stock
|
|
|
| 470 uF
| 6.3 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR=35
| Page 1,103
Data Sheet
| 480 In Stock
|
|
|
| 470 uF
| 6.3 V
| 35 mOhms
|
| - 55 C to + 105 C
| 2917
| 7343
| 1.5 mm
| W Case
| T545
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 4.7uF 20% ESR=75mohms
| Page 1,102
Data Sheet
| 999 In Stock
|
|
|
| 4.7 uF
| 63 V
| 75 mOhms
| 20 %
| - 55 C to + 105 C
|
|
|
|
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 47uF 20%
| Page 1,103
Data Sheet
| 99 In Stock
|
|
|
No
| 47 uF
| 35 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 47uF 20% ESR=30
| Page 1,103
Data Sheet
| 150 In Stock
|
|
|
No
| 47 uF
| 35 V
| 30 mOhms
| 20 %
|
| 2917
| 7343
| 4 mm
| X Case
| T543
|
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 220uF 20%
| Page 1,103
Data Sheet
| 100 In Stock
|
|
|
No
| 220 uF
| 16 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 10uF 20% ESR=10mohms
| Page 1,103
Data Sheet
| 100 In Stock
|
|
|
No
| 10 uF
| 63 V
| 10 mOhms
| 20 %
| - 55 C to + 105 C
|
|
|
|
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 50volts 33uF 20%
| Page 1,103
Data Sheet
| 69 In Stock
|
|
|
No
| 33 uF
| 50 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T541
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 63volts 4.7uF 20% ESR=10mohms
| Page 1,103
Data Sheet
| 90 In Stock
|
|
|
No
| 4.7 uF
| 63 V
| 10 mOhms
| 20 %
| - 55 C to + 105 C
|
|
|
|
|
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 50volts 10uF 20%
| Page 1,103
Data Sheet
| 97 In Stock
|
|
|
No
| 10 uF
| 50 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T540
| Tantalum Organic Polymer Low ESR
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 35volts 15uF 20%
| Page 1,103
Data Sheet
| 56 In Stock
|
|
|
No
| 15 uF
| 35 V
|
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T540
| Tantalum Organic Polymer Low ESR
| Reel
|