|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Operational Type
| Operational Gauss
| Operating Supply Voltage
| Current Rating
| Package / Case
| Output Fall Time
| Operating Point Min/Max
| Mounting Style
| Maximum Operating Temperature
| Minimum Operating Temperature
| Maximum Output Current
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 8 Vdc to 32 Vdc 5 Hz to 25 kHz
|
Data Sheet
| 12 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 75mm LINEAR 16BIT RESOLUTION
| Page 2,070
Data Sheet
| 10 In Stock
|
|
|
| Linear Position Sensors
| 10 kG
| 6 V to 24 V
| 32 mA
| Thermoplastic
|
| 0 mm to 75 mm
| Screw
| + 125 C
| - 40 C
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors .5W 1Kohm 350V.125in TOL +/-10% LIN +/-5%
|
Data Sheet
| 66 In Stock
|
|
|
|
|
| 24 V to 32 V
| 15 mA
|
|
|
| Screw
| + 125 C
| - 40 C
|
|
|
|
|  Enlarge |
|
| Honeywell / Microswitch
| Industrial Hall Effect / Magnetic Sensors Single hall-effect 0 speed sensor
|
Data Sheet
| 15 In Stock
|
|
|
No
|
|
| 5 V or 9 V or 12 V
|
|
|
|
| Panel
| + 125 C
| - 40 C
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors Unipolar 20mA 3.8 to 30 VDC 3-Pin
| Page 2,070
Data Sheet
| 1,272 In Stock
|
|
|
|
| 180 G
| 3.8 V to 30 V
| 13 mA
|
|
|
| Snap In
| + 150 C
| - 40 C
| 5 uA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 8 Vdc to 32 Vdc 0 Hz to 15 kHz
|
Data Sheet
| 9 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors side looker mounting 3.8 to 30 VDC
| Page 2,070
Data Sheet
| 229 In Stock
|
|
|
|
|
| 3.8 V to 30 V
| 10 mA
|
|
|
| Screw
| + 85 C
| - 20 C
| 40 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 10mA 1.8V/2.5V/3.3V/ 5V/9V/12V/15V
| Page 2,071
Data Sheet
| 74 In Stock
|
|
|
|
|
| 8 V to 16 V
|
| SIP
|
|
| PCB
| + 150 C
| - 40 C
| 10 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors GT Sries 40mA Gear-Tooth 3-Pin
|
Data Sheet
| 28 In Stock
|
|
|
|
|
| 24 V
|
|
|
|
| Screw
| + 150 C
| - 40 C
| 40 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 225 mm linear Vdc analog output
| Page 2,070
Data Sheet
| 4 In Stock
|
|
|
| Linear Position Sensors
| 10 kG
| 6 V to 24 V
| 32 mA
| Thermoplastic
|
| 0 mm to 225 mm
| Screw
| + 125 C
| - 40 C
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors Digital Position 3-Pin
|
Data Sheet
| 26 In Stock
|
|
|
No
|
| 25 G
|
|
|
|
|
|
|
|
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 8 Vdc to 16 Vdc SINGLE HALL
|
Data Sheet
| 10 In Stock
|
|
|
|
|
| 12 V to 16 V
| 15 mA
|
|
|
| Screw
| + 125 C
| - 40 C
| 15 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 8 Vdc to 16 Vdc SINGLE HALL
|
Data Sheet
| 10 In Stock
|
|
|
|
|
| 12 V to 16 V
| 15 mA
|
|
|
| Screw
| + 125 C
| - 40 C
| 15 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors Twin tower config 3.8 to 30 VDC
| Page 2,070
Data Sheet
| 46 In Stock
|
|
|
|
|
| 3.8 V to 30 V
| 10 mA
|
|
|
| Screw
| + 85 C
| - 20 C
| 20 mA
|
|
|
| |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors Commercial SS Magnet
|
Data Sheet
| 196 In Stock
|
|
|
|
| 195 G to 1050 G
|
|
|
|
|
|
| + 250 C
| - 40 C
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 14 mm housing 152.4 mm 6" wires
| Page 2,070
Data Sheet
| 6 In Stock
|
|
|
|
| 450 G
| 4.5 V to 24 V
| 18 mA
|
|
|
| Bracket
| 85 C
| - 40 C
| 10 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 8 Vdc to 25 Vdc 0 Hz to 15 kHz
|
Data Sheet
| 2 In Stock
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 8 Vdc to 16 Vdc SINGLE HALL
|
Data Sheet
| 9 In Stock
|
|
|
|
|
| 12 V to 16 V
|
|
|
|
| Screw
| + 125 C
| - 40 C
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 225 mm linear RS232-type Digit O/P
| Page 2,070
Data Sheet
| 2 In Stock
|
|
|
| Linear Position Sensors
| 10 kG
| 6 V to 24 V
| 32 mA
| Thermoplastic
|
| 0 mm to 225 mm
| Screw
| + 125 C
| - 40 C
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors Unipolar 2 Hex nuts 2m cable
|
Data Sheet
| 8 In Stock
|
|
|
|
| 495 G
| 4.5 V to 24 V
| 10 mA
|
|
|
| Bracket
| + 100 C
| - 40 C
| 20 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors Unipolar 2 Hex nuts 1m cable
|
Data Sheet
| 10 In Stock
|
|
|
|
| 495 G
| 6 V to 24 V
| 10 mA
|
|
|
| Bracket
| 100 C
| - 40 C
| 20 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors Commercial SS Magnet
|
Data Sheet
| 10 In Stock
|
|
|
|
| 160 G
|
|
|
|
|
|
|
|
|
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 8 Vdc to 16 Vdc SINGLE HALL
|
Data Sheet
| 10 In Stock
|
|
|
|
|
| 12 V to 16 V
|
|
|
|
| Screw
| + 125 C
| - 40 C
| 15 mA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors Solid St. Position 3.8 to 30 VDC
| Page 2,070
Data Sheet
| 27 In Stock
|
|
|
|
| 180 G
| 3.8 V to 30 V
| 13 mA
|
|
|
| Bracket
| + 150 C
| - 40 C
| 5 uA
|
|
|
|  Enlarge |
|
| Honeywell
| Industrial Hall Effect / Magnetic Sensors 3.8 VDC to 30 VDC Digit Position Senso
|
Data Sheet
| 14 In Stock
|
|
|
|
| 25 G
|
|
|
|
|
|
| + 85 C
| - 40 C
|
|
|