|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Operation Mode
| Output Power Rating
| Input Voltage
| Number of Outputs
| Output Voltage (Channel 1)
| Output Current (Channel 1)
| Mounting Style
| Dimensions
| Commercial/Medical
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 89.9W 128-257V 350mA LED PS CV + CC IP65
| Page 2,828
Data Sheet
| 23 In Stock
|
|
|
| Constant Current (CC)
| 89.95 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 128 V to 257 V
| 350 mA
| Chassis
| 195.6 mm L x 61.5 mm W x 38.8 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 90.3W 84-129V 700mA LED PS CV + CC IP67
| Page 2,828
Data Sheet
| 23 In Stock
|
|
|
| Constant Current (CC)
| 90.3 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 84 V to 129 V
| 700 mA
| Chassis
| 195.6 mm L x 61.5 mm W x 38.8 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 89.9W 167-257V 350mA LED PS CV + CC IP67
| Page 2,828
Data Sheet
| 16 In Stock
|
|
|
| Constant Current (CC)
| 89.95 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 167 V to 257 V
| 350 mA
| Chassis
| 195.6 mm L x 61.5 mm W x 38.8 mm H
| Commercial
|
|
|  Enlarge |
|
| Cree, Inc.
| LED Power Supplies 120V/230V/277V For 2000-3000 LMH2
| Page 108
Data Sheet
| 49 In Stock
|
|
|
| Constant Voltage (CV)
|
| 220 V to 240 V
| 1
| 40 V
| 900 mA
| Screw
| 90 mm L x 90 mm W x 37.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 12-16Vout 1050mA 16.8W 180-295Vin CC
| Page 98
Data Sheet
| 9 In Stock
|
|
|
| Constant Current (CC)
| 16.8 W
| 180 VAC to 295 VAC
| 1
| 12 V to 16 V
| 1050 mA
| Chassis
| 84 mm L x 57 mm W x 29.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 24-48Vout 350mA 16.8W 90-135Vin CC
| Page 98
Data Sheet
| 30 In Stock
|
|
|
| Constant Current (CC)
| 16.8 W
| 90 VAC to 135 VAC
| 1
| 24 V to 48 V
| 350 mA
| Chassis
| 84 mm L x 57 mm W x 29.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 24-48Vout 350mA 16.8W 180-295Vin CC
| Page 98
Data Sheet
| 29 In Stock
|
|
|
| Constant Current (CC)
| 16.8 W
| 180 VAC to 295 VAC
| 1
| 24 V to 48 V
| 350 mA
| Chassis
| 84 mm L x 57 mm W x 29.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 16-24Vout 700mA 16.8W 90-135Vin CC
| Page 98
Data Sheet
| 20 In Stock
|
|
|
| Constant Current (CC)
| 16.8 W
| 90 VAC to 135 VAC
| 1
| 16 V to 24 V
| 700 mA
| Chassis
| 84 mm L x 57 mm W x 29.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV IP65
| Page 2,828
Data Sheet
| 6 In Stock
|
|
|
| CV + CC
| 70 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 100 V to 200 V
| 350 mA
| Chassis
| 171 mm L x 61.5 mm W x 36.8 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 90.3W 64-129V 700mA LED PS CV + CC IP65
| Page 2,828
Data Sheet
| 6 In Stock
|
|
|
| Constant Current (CC)
| 90.3 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 64 V to 129 V
| 700 mA
| Chassis
| 195.6 mm L x 61.5 mm W x 38.8 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 25.2W 24V 1.05A CV LED PS
| Page 98
Data Sheet
| 17 In Stock
|
|
|
| Constant Voltage (CV)
| 25.2 W
| 90 VAC to 264 VAC, 127 VDC to 370 VDC
| 1
| 24 V
| 1.05 A
| Chassis
| 84 mm L x 57 mm W x 29.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 16-24Vout 700mA 16.8W 180-295Vin CC
| Page 98
Data Sheet
| 16 In Stock
|
|
|
| Constant Current (CC)
| 16.8 W
| 180 VAC to 295 VAC
| 1
| 16 V to 24 V
| 700 mA
| Chassis
| 84 mm L x 57 mm W x 29.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 100-200Vot 350mA 70W 90-305Vin CC+CV Dim
| Page 2,828
Data Sheet
| 12 In Stock
|
|
|
| CV + CC
| 70 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 100 V to 200 V
| 350 mA
| Chassis
| 171 mm L x 61.5 mm W x 36.8 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 50-100Vout 700mA 70W 90-305Vin CC+CV IP65
| Page 2,828
Data Sheet
| 12 In Stock
|
|
|
| CV + CC
| 70 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 50 V to 100 V
| 700 mA
| Chassis
| 171 mm L x 61.5 mm W x 36.8 mm H
| Commercial
|
|
| |
|
| Mean Well
| LED Power Supplies 120W 12V 10A IP65 LED PS
|
Data Sheet
| 4 In Stock
|
|
|
| Constant Current (CC)
| 120 W
| 180 VAC to 528 VAC, 254 VDC to 747 VDC
| 1
| 12 V
| 10 A
| Screw
| 221 mm L x 68 mm W x 38.8 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 17.5W 5V 3.5A CV LED PS
| Page 98
Data Sheet
| 20 In Stock
|
|
|
| Constant Voltage (CV)
| 17.5 W
| 90 VAC to 264 VAC, 127 VDC to 370 VDC
| 1
| 5 V
| 3.5 A
| Chassis
| 84 mm L x 57 mm W x 29.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 70W 58V 1.2A DIP 2-LEVEL DIMMING
| Page 2,220
Data Sheet
| 30 In Stock
|
|
|
| CV + CC
| 70 W
| 100 VAC to 240 VAC
| 1
| 58 VDC
| 1.2 A
| Panel
| 225 mm L x 42 mm W x 26.7 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 96W 24V 4A OCP adj w pot.
| Page 2,828
Data Sheet
| 28 In Stock
|
|
|
| CV + CC
| 96 W
| 180 VAC to 480 VAC, 254 VDC to 679 VDC
| 1
| 24 VDC
| 4 A
| Chassis
| 236 mm L x 68 mm W x 38.8 mm H
|
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 60W 12V 5A
| Page 98
Data Sheet
| 300 In Stock
|
|
|
| Constant Voltage (CV)
| 60 W
| 90 VAC to 264 VAC, 127 VDC to 370 VDC
| 1
| 12 VDC
| 5 A
| Chassis
| 162.5 mm L x 42.5 mm W x 32 mm H
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 100W 120-277VAC 24V 4.2A/IP67
| Page 2,220
Data Sheet
| 64 In Stock
|
|
|
| CV + CC
| 100 W
| 120 VAC to 277 VAC
| 1
| 24 VDC
| 4.1 A
| Chassis
| 235 mm L x 42 mm W x 30 mm H
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 25W 36V 700mA 0-10V DIM OPEN FRAME
| Page 2,220
Data Sheet
| 87 In Stock
|
|
|
| CV + CC
| 25 W
| 120 VAC to 277 VAC
| 1
| 36 VDC
| 700 mA
| Chassis
| 147 mm L x 42 mm W x 28.5 mm H
| Commercial
|
|
|  Enlarge |
|
| Emerson / Astec Power
| LED Power Supplies 70W 12V 5.A 0-10V DIMMING
| Page 2,220
Data Sheet
| 24 In Stock
|
|
|
| CV + CC
| 70 W
| 120 VAC to 277 VAC
| 1
| 12 VDC
| 5 A
| Panel
| 225 mm L x 42 mm W x 26.7 mm H
| Commercial
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 320.2W 24V 13.34A IP65 Adj W/Intrl Pot
| Page 2,828
Data Sheet
| 13 In Stock
|
|
|
| Constant Current (CC)
| 320.2 W
| 90 VAC to 305 VAC, 127 VDC to 431 VDC
| 1
| 24 VDC
|
| Chassis
| 225.2 mm L x 90 mm W x 43.8 mm H
| Commercial
|
|
| .jpg) Enlarge |
|
| Cree, Inc.
| LED Power Supplies 230 Volts w/ Triac Dimming
| Page 108
Data Sheet
| 103 In Stock
|
|
|
|
|
|
|
|
|
|
| 123 mm L x 79 mm W x 33 mm H
|
|
|
|  Enlarge |
|
| Mean Well
| LED Power Supplies 92.5W 48V 1.3A 1-10VDC
|
Data Sheet
| 120 In Stock
|
|
|
| Constant Current (CC)
| 62.5 W
| 90 VAC to 264 VAC, 127 VDC to 370 VDC
| 1
| 48 VDC
| 1.3 A
| Screw
| 181 mm L x 61.5 mm W x 35 mm H
| Commercial
|