|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Peak Reverse Voltage
| Maximum RMS Reverse Voltage
| Forward Continuous Current
| Max Surge Current
| Forward Voltage Drop
| Maximum Reverse Leakage Current
| Power Dissipation
| Maximum Operating Temperature
| Length
| Width
| Height
| Mounting Style
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Vishay
| Bridge Rectifiers 50A,1KV Enhanced Power Bridge
| Page 593
Data Sheet
| 4,127 In Stock
|
|
|
| Single Phase Bridge
| 1000 V
|
| 4.5 A
| 450 A
| 1 V
| 10 uA
|
| + 150 C
| 30.3 mm
| 4.1 mm
| 20.3 mm
| Through Hole
| SIP-4
| Tube
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 600 Volt 25 Amp
| Page 599
Data Sheet
| 1,611 In Stock
|
|
|
| Single Phase Bridge
| 600 V
|
|
| 420 A
| 1.1 V
| 5 uA
|
| + 150 C
| 28.6 mm
| 28.6 mm
| 7.7 mm
| SMD/SMT
| GBPC-A
| Bulk
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 15 Amps 600 Volts
| Page 596
Data Sheet
| 2,054 In Stock
|
|
|
| Single Phase Bridge
| 600 V
|
| 3.6 A
| 400 A
|
|
|
| + 150 C
| 30 mm
| 3.6 mm
| 20 mm
| Through Hole
| GSIB-5S
| Tube
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 25 Amps 600 Volts
| Page 596
Data Sheet
| 1,795 In Stock
|
|
|
| Single Phase Bridge
| 600 V
|
| 25 A
| 550 A
|
|
|
| + 150 C
| 30 mm
| 3.6 mm
| 20 mm
| Through Hole
| GSIB-5S
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Bridge Rectifiers 35A Bridge Rectifier
| Page 567
Data Sheet
| 2,286 In Stock
|
|
|
| Single Phase Bridge
| 1 kV
| 700 V
| 35 A
| 400 A
| 1.1 V
| 5 uA
| 83.3 W
| + 150 C
| 29 mm
| 29 mm
| 11.23 mm
| Quick Connect
| GBPC
| Bulk
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 40 Amp 600 Volt Enhanced Power
| Page 593
Data Sheet
| 940 In Stock
|
|
|
| Single Phase Bridge
| 600 V
|
| 4.4 A
| 400 A
| 1.01 V
| 10 uA
|
| + 150 C
| 30.3 mm
| 4.1 mm
| 20.3 mm
| Through Hole
| SIP-4
| Tube
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 1.0 Amp 1000 Volt
|
Data Sheet
| 8,124 In Stock
|
|
|
| Single Phase Bridge
| 1000 V
| 700 V
| 1 A
| 50 A
| 1.1 V
| 5 uA
|
| + 150 C
| 8.51 mm
| 6.5 mm
| 3.3 mm
| SMD/SMT
| DFS
| Tube
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 50 Amp 600 Volt Enhanced Power
| Page 593
Data Sheet
| 873 In Stock
|
|
|
| Single Phase Bridge
| 600 V
|
| 4.5 A
| 450 A
| 1 V
| 10 uA
|
| + 150 C
| 30.3 mm
| 4.1 mm
| 20.3 mm
| Through Hole
| SIP-4
| Tube
|
|
|  Enlarge |
|
| Vishay
| Bridge Rectifiers 30A,600V Enhanced Power Bridge
| Page 593
Data Sheet
| 1,073 In Stock
|
|
|
| Single Phase Bridge
| 600 V
|
| 4 A
| 240 A
| 1.05 V
| 10 uA
|
| + 150 C
| 30.3 mm
| 4.1 mm
| 20.3 mm
| Through Hole
| SIP-4
| Tube
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 3.0 Amp 200 Volt
|
Data Sheet
| 4,995 In Stock
|
|
|
| Single Phase Bridge
| 200 V
| 140 V
|
| 80 A
| 1.05 V
| 5 uA
|
| + 150 C
| 15.24 mm
| 5.08 mm
| 11.68 mm
| Through Hole
| KBPM
| Tube
|
|
| |
|
| Vishay Semiconductors
| Bridge Rectifiers 1600 Volt 70 Amp
|
Data Sheet
| 116 In Stock
|
|
|
| Three Phase Bridge
| 1600 V
|
|
| 398 A
| 1.45 V
| 5000 uA
|
| + 150 C
| 63.5 mm
| 32.5 mm
| 16 mm
| SMD/SMT
| Low Profile
| Bulk
|
|
|  Enlarge |
|
| Vishay
| Bridge Rectifiers 40A,800V Enhanced Power Bridge
| Page 593
Data Sheet
| 1,001 In Stock
|
|
|
| Single Phase Bridge
| 800 V
|
| 4.4 A
| 400 A
| 1.01 V
| 10 uA
|
| + 150 C
| 30.3 mm
| 4.1 mm
| 20.3 mm
| Through Hole
| SIP-4
| Tube
|
|
|  Enlarge |
|
| Bourns
| Bridge Rectifiers SMD RECTIFIER 200VOLT
|
Data Sheet
| 28,081 In Stock
|
|
|
| Single Phase Bridge
| 200 V
| 140 V
|
| 30 A
| 1.15 V
| 5 uA
|
| + 150 C
| 4.9 mm
| 4 mm
| 2.7 mm
| SMD/SMT
| SMD/SMT
| Reel
|
|
|  Enlarge |
|
| Vishay
| Bridge Rectifiers 30A,800V Enhanced Power Bridge
| Page 593
Data Sheet
| 1,143 In Stock
|
|
|
| Single Phase Bridge
| 800 V
|
| 4 A
| 240 A
| 1.05 V
| 10 uA
|
| + 150 C
| 30.3 mm
| 4.1 mm
| 20.3 mm
| Through Hole
| SIP-4
| Tube
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 35 Amp 1200 Volt
| Page 599
Data Sheet
| 226 In Stock
|
|
|
| Three Phase Bridge
| 1200 V
|
| 500 A
| 475 A
| 1.19 V
| 100 mA
| 0.35 W
| + 150 C
| 28.5 mm
| 28.5 mm
| 10 mm
| Stud
| D-63
| Bulk
|
|
|  Enlarge |
|
| Vishay
| Bridge Rectifiers 40A,1KV Enhanced Power Bridge
| Page 593
Data Sheet
| 943 In Stock
|
|
|
| Single Phase Bridge
| 1000 V
|
| 4.4 A
| 400 A
| 1.01 V
| 10 uA
|
| + 150 C
| 30.3 mm
| 4.1 mm
| 20.3 mm
| Through Hole
| SIP-4
| Tube
|
|
|  Enlarge |
|
| Vishay Semiconductors
| Bridge Rectifiers 600 Volt 25 Amp
| Page 599
Data Sheet
| 267 In Stock
|
|
|
| Three Phase Bridge
| 600 V
|
|
| 375 A
| 1.26 V
| 200 uA
|
| + 150 C
| 28.5 mm
| 28.5 mm
| 10 mm
| Stud
| D-34A
| Bulk
|
|
|  Enlarge |
512-MB2S
To purchase full reel, order in multiples of 3000:
|
| Fairchild Semiconductor
| Bridge Rectifiers 0.5A Bridge
| Page 567
Data Sheet
| 34,657 In Stock
|
|
|
| Single Phase Bridge
| 200 V
| 140 V
| 0.5 A
| 35 A
| 1 V
| 5 uA
| 1.4 W
| + 150 C
| 4.9 mm
| 4.2 mm
| 2.7 mm
| SMD/SMT
| SOIC-4
| Reel
|
|
|  Enlarge |
512-DF04S
To purchase full reel, order in multiples of 1500:
|
| Fairchild Semiconductor
| Bridge Rectifiers 1.5A Bridge
| Page 567
Data Sheet
| 10,516 In Stock
|
|
|
| Single Phase Bridge
| 400 V
| 280 V
| 1.5 A
| 50 A
| 1.1 V
| 50 uA
| 3.1 W
| + 150 C
| 8.5 mm
| 6.5 mm
| 3.3 mm
| Through Hole
| SDIP-4
| Reel
|
|
|  Enlarge |
512-DF10S
To purchase full reel, order in multiples of 1500:
|
| Fairchild Semiconductor
| Bridge Rectifiers 1.5A Bridge
| Page 567
Data Sheet
| 11,549 In Stock
|
|
|
| Single Phase Bridge
| 1000 V
| 700 V
| 1.5 A
| 50 A
| 1.1 V
| 50 uA
| 3.1 W
| + 150 C
| 8.5 mm
| 6.5 mm
| 3.3 mm
| SMD/SMT
| SDIP-4
| Reel
|
|
|  Enlarge |
|
| Vishay
| Bridge Rectifiers 35A,1KV Enhanced Power Bridge
| Page 593
Data Sheet
| 1,780 In Stock
|
|
|
| Single Phase Bridge
| 1000 V
|
| 4.2 A
| 350 A
| 0.9 V
| 10 uA
|
| + 150 C
| 30.3 mm
| 4.1 mm
| 20.3 mm
| Through Hole
| SIP-4
| Tube
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Bridge Rectifiers 35A Bridge Rectifier
| Page 567
Data Sheet
| 3,118 In Stock
|
|
|
| Single Phase Bridge
| 600 V
| 420 V
| 35 A
| 400 A
| 1.1 V
| 5 uA
| 83.3 W
| + 150 C
| 29 mm
| 29 mm
| 11.23 mm
| Quick Connect
| GBPC
| Bulk
|
|
| |
|
| Vishay Semiconductors
| Bridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM
|
Data Sheet
| 1,496 In Stock
|
|
|
| Single Phase Bridge
| 800 V
| 560 V
|
| 350 A
| 1 V
| 10 uA
|
| + 150 C
| 30 mm
| 4.6 mm
| 20 mm
| Through Hole
| GSIB-5S
| Tube
|
|
|  Enlarge |
|
| Vishay
| Bridge Rectifiers 1600 Volt 160 Amp
|
Data Sheet
| 100 In Stock
|
|
|
| Three Phase Bridge
| 1600 V
|
|
| 1500 A
| 1.49 V
| 10000 uA
|
| + 150 C
| 94 mm
| 35 mm
| 30 mm
| Screw
| INT-A-PAK
| Bulk
|
|
|  Enlarge |
|
| Fairchild Semiconductor
| Bridge Rectifiers 1.5A Bridge
| Page 567
Data Sheet
| 15,734 In Stock
|
|
|
| Single Phase Bridge
| 1000 V
| 700 V
| 1.5 A
| 50 A
| 1.1 V
| 5 uA
| 3.1 W
| + 150 C
| 8.51 mm
| 6.48 mm
| 3.3 mm
| Through Hole
| PDIP-4
| Tube
|