Semiconductors
»
Integrated Circuits (ICs)
»
Memory
»
EEPROM
Semiconductors
»
Integrated Circuits (ICs)
»
Memory
»
EEPROM
Part Number / Keyword
Stocked
RoHS Compliant
Enable Smart Filtering
EEPROM
(10,020 Matches)
Manufacturer
Atmel
Catalyst / ON Semiconductor
Fairchild Semiconductor
Greenliant
Infineon
ISSI
Maxim Integrated Products
Microchip
NXP
ON Semiconductor
Parallax
ROHM Semiconductor
Seiko Instruments
STMicroelectronics
Reset
Memory Size
16 bit
128 bit
256 bit
1 KB
1 Kbit
1024 bit
2 KB
2 Kbit
4 KB
4 Kbit
4096 bit
8 KB
8 Kbit
16 KB
16 Kbit
32 KB
32 Kbit
36 Kbit
64 KB
64 Kbit
128 Kbit
256 KB
256 Kbit
512 KB
512 Kbit
1 Mbit
1024 KB
1024 Kbit
2 Mbit
4 Mbit
8 Mbit
Reset
Organization
1 Page x 256
4 Pages x 256
4 Pages x 256 bits
4 pages x 256 K
8 Pages x 128 K x 8
16 Pages x 256
2 Block x 256 x 8
4 Block x 256 x 8
8 Block x 256 x 8
16 x 8
32 x 8
64 B x 4
64 x 16
64 x 16, 128 x 8
128 B x 4
128 B x 8
128 x 16
128 x 16, 256 x 8
128 x 8
128 x 8 x 2
128 x 8, 64 x 16
256 B x 8
256 x 16
256 x 16, 512 x 8
256 x 4
256 x 8
256 x 8 or 128 K x 16
256 x 8, 128 x 16
512 B x 16
512 B x 8
512 x 16
512 x 16 K
512 x 16, 1 K x 8
512 x 32
512 x 32, 2048 x 8
512 x 8
512 x 8, 256 x 16
1 K x 1
1 K x 16
1 K x 16 or 2 K x 8
1 K x 16, 2 K x 8
1 K x 8
1 K x 8 or 512 x 16
1 K x 8, 512 x 16
1 KB x 8
1 Kbit x 8
1024 x 8
2 K x 8
2 K x 8, 1 K x 16
2048 x 8
4 K x 1
4 K x 8
4 KB x 8
4 Kbit x 8
4096 x 8
4096 x 8 or 8192 x 8
8 K x 8
8 KB x 4
8 Kbit x 8
8192 x 8
16 K x 8
32 K x 16
32 K x 8
32 Kbit x 8
32768 x 8 B
64 K x 1
64 K x 16
64 K x 8
65536 x 8
128 K x 1
128 K x 16
128 K x 16 or 256 x 8
128 K x 8
128 K x 8 or 64 x 16
128 KB x 8
131 K x 8
131072 x 8
256 K x 16
256 K x 1
256 K x 16
256 K x 8
256 K x 8 x 2
512 K x 1
512 K x 8
512 K x 8 or 256 K x 16
512 Kbit x 1
1 M x 1
1024 K x 8
2 M x 1
4 M x 1
8 M x 1
Reset
Data Retention
10 years
10 Years
20 Years
40 years
40 Years
40 Years (Min)
40 yrs
90 Years
100 years
100 Years
190 Years
200 y
200 years
200 Years
200 Years (Min)
Reset
Maximum Clock Frequency
0.1 MHz
100 KHz
100 KHz, 400 KHz
0.25 MHz
0.4 MHz
400 KHz
400 KHz, 1000 KHz
400 KHz, 13.56 MHz
0.5 MHz
1 MHz
1000 KHz
2 MHz
2.1 MHz
3 MHz
3000 KHz
4 MHz
5 MHz
10 MHz
10 MHz (Min), 15 MHz (Min)
12 MHz
12.5 MHz
12.5 MHz (Min)
13.56 MHz
15 MHz
15 MHz (Min)
20 MHz
33 MHz
Reset
Maximum Operating Current
5 uA
50 uA
75 uA
200 uA
400 uA
450 uA
0.5 mA
500 uA
550 uA
600 uA
0.8 mA
1 mA
1 mA, 2 mA
1 mA, 3 mA
1 mA, 3.5 mA, 5 mA
1.2 mA
1.5 mA
2 mA
3 mA
4 mA
5 mA
5 mA, 10 mA
6 mA
7 mA
7.5 mA
8 mA
10 mA
15 mA
20 mA
25 mA
30 mA
35 mA
40 mA
45 mA
50 mA
70 mA
80 mA
Reset
Operating Supply Voltage
- 0.5 V to + 6 V
1.7 V
1.7 V to 5.5 v
1.7 V to 5.5 V
1.7 V, 5.5 V
1.8 V
1.8 V , 2.5 V
1.8 V , 2.5 V , 3.3 V
1.8 V , 2.5 V , 3.3 V , 5 V
1.8 V to 5.5 V
1.8 V to 6 V
1.8 V, 2.5 V, 3.3 V
1.8 V, 2.5 V, 3.3 V, 5 V
1.8 V, 3.6 V
1.8 V, 5.5 V
1.8 V, 6 V
2 V, 5.5 V
2.2 V to 5.5 V
2.2 V, 5.5 V
2.4 V, 5.5 V
2.5 V
2.5 V to 5.5 V
2.5 V to 6 V
2.5 V, 3.3 V
2.5 V, 3.3 V, 5 V
2.5 V, 3.6 V
2.5 V, 5.5 V
2.5 V, 6 V
2.7 V to 5.5 V
2.7 V, 3.6 V
2.7 V, 5.5 V
2.8 V to 5.25 V
3 V to 3.6 V
3 V to 5.5 V
3 V, 3.6 V
3 V, 5.5 V
3.3 V
3.3 V, 5 v
3.3 V, 5 V
4.5 V to 5.5 V
4.5 V, 5.5 V
4.5 V, 6 V
4.75 V, 5.25 V
5 V
5.5 V
6.25 V
6.5 V
Reset
Maximum Operating Temperature
≤
≥
+ 70 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
+ 130 C
+ 150 C
Reset
Mounting Style
SMD/SMT
Through Hole
Reset
Package / Case
CBFP-28
CBFP-32
CDIP-28
CDIP-32
CLCC
CLCC-32
CLCC-44
CPGA-30
CSP
DBGA2
DBGA2-8
DFN
DFN EP
DFN-8
DFN-S EP
Die
DIP-28
DIP-32
DIP-8
Flip-Chip
LAP
LAP-8
LCC
LCC-32
LCC-44
LGA-8
M2 - E Module
MAP-8
MDIP
MFP-8
MLP
MSOP
MSOP-8
PDIP-24
PDIP-28
PDIP-32
PDIP-8
PGA-25
PGA-28
PLCC-20
PLCC-32
PLCC-44
PR-35
PR35
QFN-24
SAP-8
SC-70
SFN-2
SO
SO N
SO W
SO-8
SO8N
SOIC
SOIC EIAJ
SOIC-16
SOIC-16 Narrow
SOIC-20
SOIC-24
SOIC-28
SOIC-32 Wide
SOIC-8
SOIC-8 Narrow
SOIC-8 Wide
SOIJ
SOP-14
SOP-8
SOP-J
SOP-J8
SOP1-8
SOP2-8
SOT-163
SOT-176
SOT-23
SOT-23-5
SOT-23-6
SOT-360
SOT-96
SOT-97
SOT23-5
SOX
SPDIP
SSOP-8
SSOP-B
SSOP-B8
TDFN
TDFN EP
TDFN-6
TDFN-8
TO-92
TQFN EP
TQFN-36
TQFP-44
TSOC
TSOC-6
TSOP
TSOP-28
TSOP-32
TSOP-48
TSOP-8
TSOP-I
TSOT-23
TSSOP
TSSOP EP
TSSOP-14
TSSOP-20
TSSOP-28
TSSOP-8
TSSOP-B
TSSOP-B8
TSSOP-BJ
UCSP-6
UDFN
UDFN EP
UDFN-4
uDFN-8
UDFN-8
UFDFPN
UFDFPN EP
UFDFPN-8
ULLGA
Ultra Thin Mini-MAP
Wafer
WLCSP
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
Atmel
Catalyst / ON Semiconductor
Fairchild Semiconductor
Greenliant
Infineon
ISSI
Maxim Integrated Products
Microchip
NXP
ON Semiconductor
Parallax
ROHM Semiconductor
Seiko Instruments
STMicroelectronics
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers