|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| On-State RMS Current (It RMS)
| Non Repetitive On-State Current
| Rated Repetitive Off-State Voltage VDRM
| Off-State Leakage Current @ VDRM IDRM
| On-State Voltage
| Holding Current (Ih Max)
| Gate Trigger Voltage (Vgt)
| Gate Trigger Current (Igt)
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 8A 33/43V LED App
|
Data Sheet
| 600 In Stock
|
|
|
| 8 A
| 85 A
| 600 V
| 0.01 mA
| 1.6 V
| 6 mA
| 50 V
| 1.5 A
| + 110 C
| Through Hole
| TO-220AB
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 12A 33/43V LED App
|
Data Sheet
| 600 In Stock
|
|
|
| 12 A
| 120 A
| 600 V
| 0.01 mA
| 1.6 V
| 8 mA
| 45 V
| 1.5 A
| + 110 C
| Through Hole
| TO-220AB
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 12A 10-10-10mA LED App
|
Data Sheet
| 597 In Stock
|
|
|
| 12 A
| 120 A
| 600 V
| 0.01 mA
| 1.6 V
| 6 mA
| 50 V
| 1.5 A
| + 110 C
| Through Hole
| TO-220AB
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 8A 10-10-10 Ma LED App
|
Data Sheet
| 555 In Stock
|
|
|
| 8 A
| 85 A
| 600 V
| 0.5 mA
| 1.6 V
| 6 mA
| 1.3 V
| 10 mA
| + 110 C
| Through Hole
| TO-220AB
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 30A
|
Data Sheet
| 4,771 In Stock
|
|
|
| 30 A
| 290 A, 350 A
| 600 V
| 50 uA
| 1.4 V
| 75 mA
| 2 V
| 50 mA
| + 125 C
| Through Hole
| TO-220-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 400V 6A 25-25-25mA
|
Data Sheet
| 2,007 In Stock
|
|
|
| 6 A
| 65 A, 80 A
| 400 V
| 50 uA
| 1.6 V
| 50 mA
| 2.5 V
| 25 mA, 50 mA
| + 125 C
| Through Hole
| TO-220-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 400V 1A Sensing 3-3-3-3mA
|
Data Sheet
| 3,289 In Stock
|
|
|
| 1 A
| 16.7 A, 20 A
| 400 V
| 10 uA
| 1.6 V
| 5 mA
| 2 V
| 3 mA
| + 110 C
| Through Hole
| TO-92-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 400V 15A 50-50-50mA
|
Data Sheet
| 2,201 In Stock
|
|
|
| 15 A
| 167 A, 200 A
| 400 V
| 50 uA
| 1.6 V
| 70 mA
| 2.5 V
| 50 mA
| + 125 C
| Through Hole
| TO-220-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs Altnstr 400V 40A Iso 100-100-100mA
|
Data Sheet
| 853 In Stock
|
|
|
| 40 A
| 335 A, 400 A
| 400 V
| 200 uA
| 1.8 V
| 120 mA
| 2.5 V
| 100 mA
| + 125 C
| Through Hole
| TO-218-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 400V 8A Sensing 5-5-5-10mA
|
Data Sheet
| 2,919 In Stock
|
|
|
| 8 A
| 65 A, 80 A
| 400 V
| 20 uA
| 1.6 V
| 10 mA
| 2 V
| 5 mA, 10 mA
| + 110 C
| SMD/SMT
| TO-252-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 35A 50-50-50mA
| Page 685
Data Sheet
| 241 In Stock
|
|
|
| 35 A
| 300 A, 350 A
| 600 V
| 100 uA
| 1.5 V
| 50 mA
| 2.75 V
| 50 mA, 120 mA
| + 125 C
| Through Hole
| Fastpak-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 800V 40A
|
Data Sheet
| 417 In Stock
|
|
|
| 40 A
| 335 A, 400 A
| 800 V
| 200 uA
| 1.8 V
| 120 mA
| 2.5 V
| 100 mA
| + 125 C
| Through Hole
| TO-218-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 40A
|
Data Sheet
| 470 In Stock
|
|
|
| 40 A
| 335 A, 400 A
| 600 V
| 200 uA
| 1.8 V
| 120 mA
| 2.5 V
| 100 mA
| + 125 C
| Through Hole
| TO-218X-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 25A 50-50-50mA
| Page 685
Data Sheet
| 303 In Stock
|
|
|
| 25 A
| 220 A, 250 A
| 600 V
| 100 uA
| 1.4 V
| 50 mA
| 2.75 V
| 50 mA, 120 mA
| + 125 C
| Through Hole
| Fastpak-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 25A 80-80-80mA
| Page 685
Data Sheet
| 748 In Stock
|
|
|
| 25 A
| 208 A, 250 A
| 600 V
| 50 uA
| 1.8 V
| 100 mA
| 2.5 V
| 80 mA
| + 125 C
| Through Hole
| TO-218-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 1A 10-10-10mA
|
Data Sheet
| 5,772 In Stock
|
|
|
| 1 A
| 16.7 A, 20 A
| 600 V
| 20 uA
| 1.6 V
| 15 mA
| 2 V
| 10 mA, 25 mA
| + 125 C
| Through Hole
| TO-92-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 400V 25A
|
Data Sheet
| 668 In Stock
|
|
|
| 25 A
| 208 A, 250 A
| 400 V
| 50 uA
| 1.8 V
| 100 mA
| 2.5 V
| 80 mA
| + 125 C
| Through Hole
| TO-218-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 40A 100-100-100mA
| Page 685
Data Sheet
| 1,189 In Stock
|
|
|
| 40 A
| 335 A, 400 A
| 600 V
| 200 uA
| 1.8 V
| 120 mA
| 2.5 V
| 100 mA
| + 125 C
| Through Hole
| TO-218-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 400V 4A 10-10-10mA
|
Data Sheet
| 2,485 In Stock
|
|
|
| 4 A
| 46 A, 55 A
| 400 V
| 50 uA
| 1.6 V
| 20 mA
| 2 V
| 10 mA, 25 mA
| + 125 C
| SMD/SMT
| TO-252-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs Altnstr 600V 25A Iso 80-80-80 mA
|
Data Sheet
| 248 In Stock
|
|
|
| 25 A
| 208 A, 250 A
| 600 V
| 50 uA
| 1.8 V
| 100 mA
| 2.5 V
| 80 mA
| + 125 C
| Through Hole
| TO-218-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 400V 15A 33/43V
|
Data Sheet
| 871 In Stock
|
|
|
| 15 A
| 167 A, 200 A
| 400 V
| 50 uA
| 1.6 V
| 70 mA
|
| 1.5 A
| + 125 C
| Through Hole
| TO-220-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs Altnstr 600V 40A Iso 100(1-3)mA
|
Data Sheet
| 211 In Stock
|
|
|
| 40 A
| 335 A, 400 A
| 600 V
| 200 uA
| 1.8 V
| 120 mA
| 2.5 V
| 100 mA
| + 125 C
| Through Hole
| TO-218X-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs Altnstr 600V 40A Iso 100-100-100mA
|
Data Sheet
| 238 In Stock
|
|
|
| 40 A
| 335 A, 400 A
| 600 V
| 200 uA
| 1.8 V
| 120 mA
| 2.5 V
| 100 mA
| + 125 C
| Through Hole
| TO-218-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 400V 25A 80-80-80mA
|
Data Sheet
| 417 In Stock
|
|
|
| 25 A
| 208 A, 250 A
| 400 V
| 50 uA
| 1.8 V
| 100 mA
| 2.5 V
| 80 mA
| + 125 C
| SMD/SMT
| TO-263-3
|
|
|  Enlarge |
|
| Littelfuse
| Triacs 600V 30A 50-50-50mA
|
Data Sheet
| 389 In Stock
|
|
|
| 35 A
| 290 A, 350 A
| 600 V
| 50 uA
| 1.5 V
| 75 mA
| 2 V
| 50 mA
| + 125 C
| SMD/SMT
| TO-263-3
|