Mouser Part #:
71-RL20S-G-1.5K
Manufacturer Part #:

RL20S152GB14

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/2watt 1.5Kohms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: No
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 1.5 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 2 %
Temperature Coefficient: 200 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 65 C to + 175 C
Case Diameter: 3.68 mm
Case Length: 9.53 mm
Lead Diameter: 0.81 mm
Packaging: Bulk
Product: Precision Metal Film Resistors
Series: RL
Factory Pack Quantity: 100
Type: Military Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
582 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  100: $0.178
  500: $0.129
  1,000: $0.098
  2,000: $0.092
  5,000: $0.083
  10,000: $0.081
  25,000: $0.074
  50,000: $0.069

To add to a project, please Log In.


131469449 148288939 161858062 129527177 199769614