Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-NANOC050F/13.2-2
Manufacturer Part #:

NANOSMDC050F/13.2-2

Manufacturer:

Description: Resettable Fuses .5A 13.2V 100A Imax
Silverlight Page 749, Mouser Enhanced Catalog
PDF Page 749, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Resettable Fuses
RoHS: RoHS Compliant Details
Current Rating: 100 A
Resistance: 0.8 Ohms
Maximum Voltage DC: 13.2 V
Hold Current: 0.5 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Trip Current: 1.1 A
Series: nanoASMDC
Operating Temperature Range: - 40 C to + 85 C
Current Rating (Max): 100 A
Dimensions: 3.4 mm L x 1.8 mm W x 0.74 mm H
Maximum Voltage: 13.2 VDC
Package / Case: 1206 (3216 metric)
Packaging: Reel
Factory Pack Quantity: 3000
Type: PolySwitch Resettable Fuses
Part # Aliases: A40202-000 RF1347-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,137 Can Ship Immediately

On Order: 5750 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  10: $0.32
  100: $0.31
  500: $0.232
  1,000: $0.218
  2,000: $0.214
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.214
  5,000: $0.201
  10,000: $0.169
  25,000: $0.162
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
C1005X5R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.08
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
B82793S0513N201
Common Mode Filters / Chokes 51uH 800mA 30% 7.1x6m ...
EPCOS
1: $2.52
AYZ0202AGRLC
Slide Switches 1P2T SMT 1.2A SUBMIN
C&K Components
1: $1.35
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
MINISMDC110F/24-2
Resettable Fuses -
TE Connectivity / Raychem
1: $0.46
B3W-9000-R1R
Tactile Switches Illuminated Red LED and Cap
Omron Electronics
1: $2.63
FAN2504S33X
Low Dropout Regulators - LDO LDO Voltage
Fairchild Semiconductor
1: $0.66
20021121-00008C4LF
Headers & Wire Housings 1.27x1.27MM BTB HDR UNSHRO ...
FCI
1: $0.68
NCV1117DT18T5G
Low Dropout Regulators - LDO 1.8V 1.0A Automotive
ON Semiconductor
1: $0.99
TPS76350DBVT
Low Dropout Regulators - LDO 5.0V 150mA LDO
Texas Instruments
1: $0.91
C1608Y5V1E104Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
74LVC1G08GV,125
Logic Gates SINGLE 2-INPUT AND GATE
NXP Semiconductors
1: $0.34
NANOSMDC075F-2
Resettable Fuses .75A 6V 100A Imax
TE Connectivity / Raychem
1: $0.35
CR0603-JW-331GLF
Thick Film Resistors - SMD 330OHM 1/10WATT 5%
Bourns
1: $0.06
F931A106MAA
Tantalum Capacitors - Solid SMD 10volts 10uF 3.2x1 ...
AVX
1: $0.36
NANOSMDC020F-2
Resettable Fuses .2A 24V 100A Imax
TE Connectivity / Raychem
1: $0.28

190041903