|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
660-MF1/4DCT52R4702F
Manufacturer Part #:

MF1/4DCT52R4702F

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/4W 47K ohm 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: KOA Speer
Termination Style: Axial
Resistance: 47 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 155 C
Length: 7.1 mm
Diameter: 2.3 mm
Series: MF
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Packaging: Reel
Product: Metal Film Resistors General Purpose
Factory Pack Quantity: 5000
Type: General Purpose Metal Film Leaded Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL074CN Operational Amplifiers - Op Amps 22,922
TL072CP Operational Amplifiers - Op Amps 20,097
MF1/4DCT52R4701F Metal Film Resistors - Through Hole 21,107
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 39,709
MF1/4DCT52R1001F Metal Film Resistors - Through Hole 38,862
MF1/4DCT52R1004F Metal Film Resistors - Through Hole 24,727
MFS1/4DCT52R1001F Metal Film Resistors - Through Hole 10,256
MF1/4DCT52R2202F Metal Film Resistors - Through Hole 7,312
MF1/4DCT52R4700F Metal Film Resistors - Through Hole 11,371
MF1/4DCT52R2201F Metal Film Resistors - Through Hole 10,316
Real Time Availability
Stock:
18,507 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.12
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.01
$0.009
$0.008

To add to a project, please Log In.

161858062 176090763 129527177 199769614