|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-LKG1V103MESBBK
Manufacturer Part #:

LKG1V103MESBBK

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 0.01 Farad
Voltage Rating DC: 35 VDC
Tolerance: 20 %
Ripple Current: 3.8 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 30 mm
Length: 50 mm
Lead Spacing: 10 mm
Series: KG
Life: 1000 Hour
Dissipation Factor DF: 0.3
Leakage Current: 1.77 mA
Number of Pins: 2
Packaging: Bulk
Product: Audio Grade Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Lug/Snap-in Terminal Type for Audio Equipment
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM1085IT-ADJ/NOPB LDO Voltage Regulators 1,950
3296W-1-502LF Trimmer Resistors - Through Hole 850
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 17,981
ZTX450 Bipolar Transistors - BJT 2,635
BFC241641004 Film Capacitors 3,296
ERJ-3EKF1000V Thick Film Resistors - SMD 919,492
LM1086IT-ADJ/NOPB LDO Voltage Regulators 2,119
UKZ1E101MPM Aluminum Electrolytic Capacitors - Leaded 4,983
FKP2C021001G00HSSD Film Capacitors 1,366
FKP2C023301L00HSSD Film Capacitors 844
Real Time Availability
Stock:
255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.28
25:
$5.65
50:
$4.90
100:
$4.27
200:
$4.19
500:
$3.45
$3.20
$3.14

To add to a project, please Log In.

123016137 129527177 185072833 193828785 188820279 161858062