|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LD1117S50
Manufacturer Part #:

LD1117S50TR

Manufacturer:

Description:
LDO Voltage Regulators 5.0V 0.8A Positive
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LD1117S50TR Datasheet LD1117S50TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Output Voltage: 5 V
Output Current: 950 mA
Number of Outputs: 1 Output
Input Voltage MAX: 15 V
Output Type: Fixed
Maximum Operating Temperature: + 150 C
Load Regulation: 15 mV
Series: LD1117S
Dropout Voltage: 1 V at 100 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 10 mV
Minimum Operating Temperature: 0 C
Packaging: Reel
Pd - Power Dissipation: 12 W
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
PCM5102APWR Audio D/A Converter ICs 5,738
DA101C Transformers Audio & Signal 2,823
502774-0891 Memory Card Connectors 4,070
LD1117S33TR LDO Voltage Regulators 8,526
ADP150AUJZ-3.3-R7 Linear Voltage Regulators 8,139
BLM31AJ601SN1L EMI Filter Beads, Chips & Arrays 22,069
MMBT3904 Bipolar Transistors - BJT 235,233
CRCW08054K70FKEA Thick Film Resistors - SMD 157,292
SM5817PL-TP Rectifiers 2,610
Real Time Availability
Stock:
7,846 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.341
100:
$0.19
$0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.119
$0.111
$0.102
$0.098
$0.092
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 102200356 106889023 128534242 147914401 156475631 160615689 188492425 161494881