|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-LD1117S33C
Manufacturer Part #:

LD1117S33CTR

Manufacturer:

Description:
LDO Voltage Regulators 3.3V 0.8A Positive
Mouser Online Catalog Page 602, Mouser Online Catalog
PDF Page 602, PDF Catalog Page
LD1117S33CTR Datasheet LD1117S33CTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Package / Case: SOT-223-3
Output Voltage: 3.3 V
Output Current: 950 mA
Number of Outputs: 1 Output
Input Voltage MAX: 15 V
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Load Regulation: 10 mV
Series: LD1117S
Dropout Voltage: 1 V at 100 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 12 W
Factory Pack Quantity: 2500
Voltage Regulation Accuracy: 1 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 175,006
LD1117S50CTR LDO Voltage Regulators 12,532
CRCW06031K00FKEA Thick Film Resistors - SMD 647,150
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
CRCW08051K00FKEA Thick Film Resistors - SMD 326,765
LD1117S12CTR LDO Voltage Regulators 2,463
CRCW0603100KFKEA Thick Film Resistors - SMD 293,841
LD1117S18CTR LDO Voltage Regulators 5,119
CRCW06034K70FKEA Thick Film Resistors - SMD 276,833
Real Time Availability
Stock:
3,188 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.341
100:
$0.19
$0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.119
$0.111
$0.102
$0.098
$0.092
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 156475631 160615689 184692549 188492425 102200356 197847692 161494881 106889023 128534242