Mouser Part #:
667-ERG-2SJ221A
Manufacturer Part #:

ERG-2SJ221A

Manufacturer:

Description:
Metal Oxide Resistors Metal Oxide Film Resistor 2W 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Termination Style: Axial
Resistance: 220 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 70 C
Brand: Panasonic
Case Diameter: 4 mm
Case Length: 12 mm
Lead Diameter: 0.8 mm
Product: Metal Oxide Film Resistors
Series: ERG(X)S ERG(X)F
Factory Pack Quantity: 3000
Type: Metal Oxide Film Resistors Small Size
Voltage Rating: 700 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,892 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.56
  10: $0.216
  100: $0.102
  1,000: $0.053
  3,000: $0.045
  9,000: $0.043
  24,000: $0.041
  45,000: $0.04
  99,000: $0.039

To add to a project, please Log In.


116245381 160825527 161858062 176090763 129527177 199769614 126789309