|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-BLM21BB600SN1D
Manufacturer Part #:

BLM21BB600SN1D

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 0805 60 OHM
Mouser Online Catalog Page 1,230, Mouser Online Catalog
PDF Page 1,230, PDF Catalog Page
BLM21BB600SN1D Datasheet BLM21BB600SN1D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Impedance: 60 Ohms
Maximum DC Current: 200 mA
Tolerance: 25 %
Maximum DC Resistance: 200 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 2 mm
Width: 1.25 mm
Height: 0.85 mm
Series: BLM
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2016L100/33DR Resettable Fuses - PPTC 4,224
AD5700-1ACPZ-RL7 Interface - Specialized 1,007
INA193AIDBVR Current & Power Monitors & Regulators 3,652
ISO3086DW Digital Isolators 721
09661526612 D-Sub Standard Connectors 408
598-8410-207CF Standard LEDs - SMD 8,810
CY62138FV30LL-45ZAXI SRAM 860
25LC640-E/SN EEPROM 742
M22-2020405 Headers & Wire Housings 1,432
744043150 Fixed Inductors 401
Real Time Availability
Stock:
9,983 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.15
10:
$0.081
100:
$0.056
500:
$0.051
$0.042
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.037
$0.033
$0.032
$0.031
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195860363 129689299 161858062 129527177 165730311