Product Detail   




Images are for reference only
See Product Specifications


Mouser Part #: 74-293D106X96R3A2TE3
Manufacturer Part #: 293D106X96R3A2TE3
Manufacturer: Vishay/Sprague
Description: Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% A case
Silverlight Page 883, Mouser Enhanced Catalog
PDF Page 883, PDF Catalog Page
PDF Data Sheet

Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 10 uF
Tolerance: 10 %
Voltage Rating: 6.3 Volts
Operating Temperature Range: - 55 C to + 85 C
ESR: 3.4 Ohms
Termination Style: SMD/SMT
Package / Case: 1206-07 (3216-18 metric)
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L x 1.6 mm H
Lead Spacing: 0.8 mm
Product: Tantalum Solid Low ESR Commercial Grade


Availability 
Stock: 
0

On Order: 11910 View Delivery Dates

Factory Lead-Time: 13 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $0.11
50 $0.09
100 $0.07
1,000 $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel of 2000
To purchase full reel, order in multiples of 2000:
2,000 $0.06
5,000 $0.05
 
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.
114114111