STMicroelectronics
»
Semiconductors
»
RF Semiconductors
»
RF Amplifier
STMicroelectronics
»
Semiconductors
»
RF Semiconductors
»
RF Amplifier
Part Number / Keyword
Stocked
RoHS Compliant
Enable Smart Filtering
RF Amplifier
(5 Matches)
Type
Buffer Amplifier
General Purpose Amplifier
Reset
Operating Frequency
40 MHz to 1 GHz
1.575 GHz
1850 MHz
2500 MHz
Reset
Noise Figure
1.15 dB
1.3 dB
4.5 dB
5 dB at 2085 MHz
Reset
Output Intercept Point
25 dBm
Reset
Operating Supply Voltage
3 V
Reset
Supply Current
5.3 mA
7.5 mA
105 mA
Reset
Maximum Operating Temperature
≤
≥
+ 85 C
Reset
Mounting Style
SMD/SMT
Reset
Package / Case
SO-8
SOT-323-6
SOT-323-6L
Reset
Packaging
Reel
Tube
Reset
PartsPerReel
2500
3000
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Compare up to 20 parts.
Select
Image
Mouser Part #
Mfr. Part #
Mfr.
Description
Availability
Pricing
(USD)
Quantity
RoHS
Type
Operating Frequency
Noise Figure
Output Intercept Point
Operating Supply Voltage
Supply Current
Maximum Operating Temperature
Mounting Style
Package / Case
Packaging
PartsPerReel
Enlarge
Larger Image
Images are for reference only
See Product Specifications
511-SMA661ASTR
To purchase full reel, order in multiples of 3000:
SMA661ASTR
STMicroelectronics
RF Amplifier Fully integrated GPS LNA IC
Data Sheet
Non-Stocked
Cut Tape
1,840:
$0.887
2,000:
$0.761
More:
Get Quote
Min.:
1,840
Mult.:
1
Reel
:
3,000
Details
1.575 GHz
1.15 dB
Reel
Enlarge
Images are for reference only
See Product Specifications
511-TSH690ID
TSH690ID
STMicroelectronics
RF Amplifier RF Wide Bandwidth
Data Sheet
Not Available
Quote
In Transition
General Purpose Amplifier
40 MHz to 1 GHz
4.5 dB
3 V
105 mA
+ 85 C
SMD/SMT
SO-8
Tube
Enlarge
Images are for reference only
See Product Specifications
511-TSH690IDT
TSH690IDT
Obsolete
STMicroelectronics
RF Amplifier RF Wide Bandwidth
Data Sheet
Product Info.
Not Available
Quote
Details
General Purpose Amplifier
40 MHz to 1 GHz
4.5 dB
25 dBm
3 V
105 mA
+ 85 C
SMD/SMT
SO-8
Reel
511-STB7102
STB7102TR
Obsolete
STMicroelectronics
RF Amplifier UHF Low Buffer Amp
Not Available
Quote
No
Buffer Amplifier
2500 MHz
5 dB at 2085 MHz
5.3 mA
+ 85 C
SMD/SMT
SOT-323-6
Reel
511-SMA428A
SMA428A
Obsolete
STMicroelectronics
RF Amplifier Hi-Gain Lo-Noise Amp
Not Available
Quote
No
General Purpose Amplifier
1850 MHz
1.3 dB
7.5 mA
+ 85 C
SMD/SMT
SOT-323-6L
Compare up to 20 parts.
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
STMicroelectronics
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers