|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Input Voltage MAX
| Output Voltage
| Dropout Voltage (Max)
| Output Current
| Load Regulation
| Number of Outputs
| Output Type
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators Positive Fixed Reg 1V Low Drop 800mA
|
Data Sheet
| 11,955 In Stock
|
|
|
| 15 V
| 5 V
| 1.2 V
| 1300 mA
| 15 mV
| 1
| Fixed
| + 150 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators Positive Fixed Reg 1V Low Drop 800mA
|
Data Sheet
| 2,980 In Stock
|
|
|
| 15 V
| 3.3 V
| 1.1 V
| 1300 mA
| 10 mV
| 1
| Adjustable
| + 150 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators LD ADJ VOLT REG
|
Data Sheet
| 878 In Stock
|
|
|
| 10 V
| 1.25 V to 15 V
| 1.1 V at 100 mA
| 1000 mA
| 10 mV
| 1
| Adjustable
| + 125 C
| SMD/SMT
| D2PAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators LOW DROP FIXED REG
| ![]() Page 497
Data Sheet
| 1,982 In Stock
|
|
|
| 10 V
| 1.2 V
| 1.1 V at 100 mA
| 1000 mA
| 10 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 5.0V 0.8A Positive
|
Data Sheet
| 8,623 In Stock
|
|
|
| 15 V
| 5 V
| 1.1 V
| 950 mA
| 15 mV
| 1
| Fixed
| + 150 C
| SMD/SMT
| TO-252
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators BiCMOS VOLTAGE REG LOW QUIESCENT
|
Data Sheet
| 1,614 In Stock
|
|
|
| 4.5 V
| 2.5 V
| 500 mV
| 1.3 A
| 30 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| DFN-6
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 5.0V 0.8A Positive
| ![]() Page 497
Data Sheet
| 5,395 In Stock
|
|
|
| 15 V
| 5 V
| 1.1 V
| 950 mA
| 15 mV
| 1
| Fixed
| + 150 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 3.3V 0.25A Positive
| ![]() Page 498
Data Sheet
| 1,433 In Stock
|
|
|
| 20 V
| 3.3 V
| 0.6 V at 250 mA
| 0.25 A
| 15 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| DPAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators BICMOS 300mA V Reg Ultra Lo Drop Lo
| ![]() Page 498
Data Sheet
| 2,460 In Stock
|
|
|
| 6 V
| 1.8 V
| 0.002 V at 1 mA
| 550 mA
| 0.01 % / mA
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators LOW DROP FIXED REG
|
Data Sheet
| 2,360 In Stock
|
|
|
| 10 V
| 1.25 V to 15 V
| 1.1 V at 100 mA, 1.15 V at 500 mA, 1.3 V at 1A
| 1.2 A (Typ)
| 10 mV
| 1
| Adjustable
| + 125 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 5.0V 100mA Positive
|
Data Sheet
| 3,279 In Stock
|
|
|
| 18 V
| 5 V
| 0.5 V
| 100 mA
| 15 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| SO-8
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators Bicmos Vltg Regulatr Ultra Lo Drop
|
Data Sheet
| 1,455 In Stock
|
|
|
| 6 V
| 1.22 V to 5 V
| 0.04 V at 150 mA
| 800 mA
| 0.4 %
| 1
| Adjustable
| + 125 C
| SMD/SMT
| PPAK-5
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 800mA Fixed Adjust output very Lo drop
| ![]() Page 498
Data Sheet
| 2,414 In Stock
|
|
|
| 13 V
| 5 V
| 0.7 V at 800 mA
| 800 mA
| 0.2 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| DPAK-3
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 5V MULTIFUNCTION LDO
| ![]() Page 496
Data Sheet
| 2,500 In Stock
|
|
|
| 40 V
| 5 V
| 500 mV
| 150 mA
| 55 mV
|
| Fixed
| + 125 C
| SMD/SMT
| PowerSSO-12
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 3.3V 0.25A Positive
| ![]() Page 498
Data Sheet
| 2,504 In Stock
|
|
|
| 20 V
| 3.3 V
| 0.8 V
| 250 mA
| 18 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| SO-8
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators Lo noise Lo drop Vltg reg
|
Data Sheet
| 2,990 In Stock
|
|
|
| 14 V
| 8 V
| 0.24 V at 60 mA
| 150 mA
| 90 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 150mA Lo Quiescent Lo Noise Vltg Reg
|
Data Sheet
| 1,723 In Stock
|
|
|
| 5.5 V
| 1 V
|
| 150 mA
| 0.002 % / mA
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 150mA Voltage Reg. Lo-quiescnt Lo-noise
| ![]() Page 498
Data Sheet
| 3,809 In Stock
|
|
|
| 5.5 V
| 3.3 V
| 0.1 V at 100 mA
| 150 mA
| 0.002 % / mA
| 1
| Fixed
| + 125 C
| SMD/SMT
| SOT-23
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators Bicmos Vltg Regulatr Ultra Lo Drop
| ![]() Page 496
Data Sheet
| 2,398 In Stock
|
|
|
| 6 V
| 1.22 V to 5 V
| 0.08 V at 300 mA
| 1.5 A
| 0.06 % / A
| 1
| Adjustable
| + 125 C
| SMD/SMT
| PPAK-5
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 800mA Fixed Adjust output very Lo drop
|
Data Sheet
| 2,490 In Stock
|
|
|
| 13 V
| 2.5 V
| 0.7 V at 800 mA
| 800 mA
| 1 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| PPAK-5
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators Bicmos Vltg Regulatr Ultra Lo Drop
|
Data Sheet
| 1,796 In Stock
|
|
|
| 6 V
| 1.8 V
| 0.08 V at 0.6 A
| 3 A
| 0.06 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| DPAK-3
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators Bicmos Vltg Regulatr Ultra Lo Drop
|
Data Sheet
| 2,142 In Stock
|
|
|
| 6 V
| 3.3 V
| 0.08 V at 0.6 A
| 3 A
| 0.06 %
| 1
| Fixed
| + 125 C
| SMD/SMT
| PPAK-5
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators Low drop fixed Adj pos volt reg
|
Data Sheet
| 4,078 In Stock
|
|
|
| 15 V
| 1.2 V
| 1.1 V at 100 mA
| 1.3 A
| 1 %
| 1
| Fixed
| + 150 C
| SMD/SMT
| SOT-223
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 3.3V 100mA Positive
| ![]() Page 498
Data Sheet
| 33 In Stock
|
|
|
| 18 V
| 3.3 V
| 0.5 V
| 100 mA
| 25 mV
| 1
| Fixed
| + 125 C
| SMD/SMT
| SO-8
|
|
|  Enlarge |
|
| STMicroelectronics
| Low Dropout (LDO) Regulators 50mA Supply current Lo drop linear reg
|
Data Sheet
| 1,870 In Stock
|
|
|
| 12 V
| 1.222 V to 11 V
| 0.7 V at 50 mA
| 500 mA
| 0.15 %
| 1
| Adjustable
| + 150 C
| SMD/SMT
| SOT-323
|