|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Output Type
| Polarity
| Output Voltage
| Output Current
| Load Regulation
| Input Voltage MAX
| Line Regulation
| Maximum Operating Temperature
| Mounting Style
| Package / Case
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 150mA Low Quiescent 150mA 1.5V to 5.5V
|
Data Sheet
| 5,000 In Stock
|
|
|
| Fixed
|
| 2.5 V
| 150 mA
|
| 5.5 V
|
| + 125 C
|
| Flip-chip-4
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge
|
Data Sheet
| 1,590 In Stock
|
|
|
| Adjustable
| Positive
| 1.2 V to 37 V
| 1.5 A
| 0.3 %
| 40 V
| 0.02 % / V
| + 150 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard Dual Guage ADJ 1.2V to 37V 1.5A
| ![]() Page 495
Data Sheet
| 1,766 In Stock
|
|
|
| Adjustable
| Positive
| 1.2 V to 37 V
| 1.5 A
| 0.5 %
| 40 V
| 0.04 % / V
| + 125 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard +24 V out 1.5 A out
| ![]() Page 496
Data Sheet
| 5,373 In Stock
|
|
|
| Fixed
| Positive
| 24 V
| 1.5 A
| 480 mV
| 40 V
| 480 mV
| + 150 C
| SMD/SMT
| D2PAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 15V 0.5A Positive
| ![]() Page 497
Data Sheet
| 294 In Stock
|
|
|
| Fixed
| Positive
| 15 V
| 0.5 A
| 300 mV
| 35 V
| 100 mV
| + 125 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 9.0V 2.0A Positive
| ![]() Page 497
Data Sheet
| 5,060 In Stock
|
|
|
| Fixed
| Positive
| 9 V
| 2 A
| 170 mV
| 35 V
| 130 mV
| + 150 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 5.0V 0.1A Positive
| ![]() Page 496
Data Sheet
| 9,138 In Stock
|
|
|
| Fixed
| Positive
| 5 V
| 0.1 A
| 60 mV
| 30 V
| 150 mV
| + 150 C
| Through Hole
| TO-92
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 9.0V 0.1A Positive
|
Data Sheet
| 4,748 In Stock
|
|
|
| Fixed
| Positive
| 9 V
| 0.1 A
| 80 mV
| 30 V
| 225 mV
| + 125 C
| SMD/SMT
| SO N
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 6.0V 1.0A Positive
| ![]() Page 496
Data Sheet
| 1,936 In Stock
|
|
|
| Fixed
| Positive
| 6 V
| 1.5 A
| 100 mV
| 35 V
| 60 mV
| + 125 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 15V 1.0A Positive
| ![]() Page 496
Data Sheet
| 2,014 In Stock
|
|
|
| Fixed
| Positive
| 15 V
| 1.5 A
| 300 mV
| 35 V
| 300 mV
| + 150 C
| SMD/SMT
| D2PAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 5.0V 1.0A Positive
| ![]() Page 496
Data Sheet
| 5,915 In Stock
|
|
|
| Fixed
| Positive
| 5 V
| 1.5 A
| 100 mV
| 35 V
| 100 mV
| + 125 C
| Through Hole
| TO-220FP
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 15V 1.0A Positive
| ![]() Page 497
Data Sheet
| 415 In Stock
|
|
|
| Fixed
| Positive
| 15 V
| 1.5 A
| 300 mV
| 35 V
| 300 mV
| + 125 C
| Through Hole
| TO-3
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 8.0V 0.1A Positive
| ![]() Page 496
Data Sheet
| 9,285 In Stock
|
|
|
| Fixed
| Positive
| 8 V
| 0.1 A
| 80 mV
| 30 V
| 175 mV
| + 125 C
| SMD/SMT
| SOT-89
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard LNBP voltage reg
|
Data Sheet
| 2 In Stock
|
|
|
| Selectable
| Positive
| 13 V, 18 V
| 0.8 A
| 180 mV
| 28 V
| 40 mV
| + 125 C
| SMD/SMT
| PowerSO
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 1.2-37V Adj Negative
| ![]() Page 495
Data Sheet
| 109 In Stock
|
|
|
| Adjustable
| Negative
| - 1.2 V to - 37 V
| 1.5 A
| 1 %
| - 4.2 V
| 0.04 % / V
| + 125 C
| Through Hole
| TO-3
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 5.0V 1.0A Positive
| ![]() Page 496
Data Sheet
| 1,972 In Stock
|
|
|
| Fixed
| Positive
| 5 V
| 1.5 A
| 100 mV
| 35 V
| 50 mV
| + 125 C
| Through Hole
| TO-220FP
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 12V 1.5A Negative
| ![]() Page 496
Data Sheet
| 1,911 In Stock
|
|
|
| Fixed
| Negative
| - 12 V
| 1.5 A
| 240 mV
| - 35 V
| 240 mV
| + 150 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 12V 2.0A Positive
|
Data Sheet
| 237 In Stock
|
|
|
| Fixed
| Positive
| 12 V
| 2 A
| 240 mV
| 35 V
| 240 mV
| + 150 C
| Through Hole
| TO-3
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 3.3V 0.1A Positive
| ![]() Page 496
Data Sheet
| 17,935 In Stock
|
|
|
| Fixed
| Positive
| 3.3 V
| 0.1 A
| 60 mV
| 30 V
| 150 mV
| + 150 C
| SMD/SMT
| SOT-89
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 24V 0.5A Positive
| ![]() Page 497
Data Sheet
| 2,212 In Stock
|
|
|
| Fixed
| Positive
| 24 V
| 0.5 A
| 480 mV
| 40 V
| 100 mV
| + 150 C
| Through Hole
| TO-220
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 24V 0.5A Positive
|
Data Sheet
| 1,383 In Stock
|
|
|
| Fixed
| Positive
| 24 V
| 0.5 A
| 480 mV
| 40 V
| 100 mV
| + 125 C
| SMD/SMT
| DPAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 12V 1.0A Positive
| ![]() Page 496
Data Sheet
| 3,144 In Stock
|
|
|
| Fixed
| Positive
| 12 V
| 1.5 A
| 100 mV
| 35 V
| 120 mV
| + 125 C
| SMD/SMT
| D2PAK
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard LNBP voltage reg
|
Data Sheet
| 190 In Stock
|
|
|
| Selectable
| Positive
| 13 V, 18 V
| 0.8 A
| 180 mV
| 28 V
| 40 mV
| + 125 C
| SMD/SMT
| PowerSO
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard 12V 1.5A Negative
|
Data Sheet
| 822 In Stock
|
|
|
| Fixed
| Negative
| - 12 V
| 1.5 A
| 240 mV
| - 35 V
| 240 mV
| + 150 C
| Through Hole
| TO-220FP
|
|
|  Enlarge |
|
| STMicroelectronics
| Linear Regulators - Standard Precision 500mA REG
| ![]() Page 496
Data Sheet
| 1,231 In Stock
|
|
|
| Fixed
| Positive
| 10 V
| 0.5 A
| 200 mV
| 35 V
| 100 mV
| + 125 C
| SMD/SMT
| DPAK
|