STMicroelectronics
»
Semiconductors
»
Logic ICs
»
Registers
STMicroelectronics
»
Semiconductors
»
Logic ICs
»
Registers
Part Number / Keyword
Stocked
RoHS Compliant
Enable Smart Filtering
Registers
(3 Matches)
Logic Type
CMOS
Reset
Logic Family
HC
Reset
Number of Circuits
1
Reset
Propagation Delay Time
185 ns, 37 ns, 31 ns
Reset
High Level Output Current
- 5.2 mA
Reset
Low Level Output Current
5.2 mA
Reset
Supply Voltage (Max)
6 V
Reset
Maximum Operating Temperature
≤
≥
+ 125 C
Reset
Package / Case
DIP-16
SOP-16
Reset
Please modify your search so that it will return results.
To use the less than or greater than function, please select a value first.
Close Window
Compare up to 20 parts.
Select
Image
Mouser Part #
Mfr. Part #
Mfr.
Description
Availability
Pricing
(USD)
Quantity
RoHS
Logic Type
Logic Family
Number of Circuits
Propagation Delay Time
High Level Output Current
Low Level Output Current
Supply Voltage (Max)
Maximum Operating Temperature
Package / Case
Enlarge
Larger Image
Images are for reference only
See Product Specifications
511-M74HC670
M74HC670B1R
Obsolete
STMicroelectronics
Registers 4WordX4Bit Reg File
Data Sheet
Product Info.
Not Available
Quote
Details
CMOS
HC
1
185 ns, 37 ns, 31 ns
- 5.2 mA
5.2 mA
6 V
+ 125 C
DIP-16
511-MK4503-150
MK4503N15
Obsolete
STMicroelectronics
Registers DISC BY SGS 11/01 2KX9 FIFO 150NS
Product Info.
Not Available
Quote
No
Enlarge
Images are for reference only
See Product Specifications
511-M74HC670M
M74HC670M1R
Obsolete
STMicroelectronics
Registers 4WordX4Bit Reg File
Data Sheet
Not Available
Quote
No
CMOS
HC
1
185 ns, 37 ns, 31 ns
- 5.2 mA
5.2 mA
6 V
+ 125 C
SOP-16
Compare up to 20 parts.
Reset
Apply Filters
0
of 50 (Select up to 50 Manufacturers)
3
A
B
C
D
E
F
G
H
I
J
K
L
M
N
O
P
Q
R
S
T
U
V
W
X
Y
Z
Manufacturers
STMicroelectronics
Selected Manufacturers
Remove Selected
Undo Previous
Apply Filters
Cannot select more than 50 manufacturers