|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Number of Circuits
| Logic Type
| Logic Family
| Polarity
| Number of Output Lines
| High Level Output Current
| Low Level Output Current
| Propagation Delay Time
| Supply Voltage (Max)
| Supply Voltage (Min)
| Maximum Operating Temperature
| Minimum Operating Temperature
| Package / Case
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
| 787 In Stock
|
|
|
| 8
| D-Type Latch
| 74HC
| Non-Inverting
| 3
| - 7.8 mA
| 32 mA
| 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| DIP-20
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
| 1,603 In Stock
|
|
|
| 8
| D-Type Latch
| 74HC
| Non-Inverting
| 3
| - 7.8 mA
| 32 mA
| 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| DIP-20
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
| 1,128 In Stock
|
|
|
| 8
| D-Type Latch
| 74L
| Non-Inverting
| 3
| - 24 mA
| 32 mA
| 9 ns at 2.7 V, 8 ns at 3 V to 3.6 V
| 3.6 V
| 2 V
| + 125 C
| - 55 C
| SOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Quad "D" Flip-Flop
|
Data Sheet
| 3,512 In Stock
|
|
|
| 8
| D-Type Latch
| 74LC
| Non-Inverting
| 3
| - 24 mA
| 32 mA
| 9 ns at 2.7 V, 8 ns at 3 V to 3.6 V
| 3.6 V
| 2 V
| + 125 C
| - 55 C
| TSSOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
| 4,445 In Stock
|
|
|
| 8
| D-Type Latch
| 74HC
| Non-Inverting
| 3
| - 7.8 mA
| 32 mA
| 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| TSSOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches 8-Bit Address Latch
|
Data Sheet
| 3,113 In Stock
|
|
|
| 8
| Addressable Latch
| HCF40
| Non-Inverting
| 8
| - 2.4 mA
| 32 mA
| 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
| 20 V
| 3 V
| + 125 C
| - 55 C
| DIP-16
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches 8-Bit Addrsble Latch
|
Data Sheet
| 2,500 In Stock
|
|
|
| 1
| Addressable Latch
| 74HC
| Non-Inverting
| 8
| - 5.2 mA
| 32 mA
| 140 ns at 2 V, 28 ns at 4.5 V, 24 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| SOP-16
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
| 3,586 In Stock
|
|
|
| 8
| D-Type Latch
| 74HC
| Non-Inverting
| 3
| - 7.8 mA
| 32 mA
| 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| SOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
| 4,805 In Stock
|
|
|
| 8
| D-Type Latch
| 74HCT
| Non-Inverting
| 3
| - 6 mA
| 32 mA
| 36 ns at 4.5 V
| 5.5 V
| 4.5 V
| + 125 C
| - 55 C
| TSSOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Quad Clock "D" Latch
|
Data Sheet
| 2,729 In Stock
|
|
|
| 4
| Clocked D Latch
| HCF40
| Inverting/Non-Inverting
| 4
| - 2.4 mA
| 32 mA
| 300 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
| 20 V
| 3 V
| + 125 C
| - 55 C
| DIP-16
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
| 1,633 In Stock
|
|
|
| 8
| D-Type Latch
| 74HC
| Non-Inverting
| 3
| - 7.8 mA
| 32 mA
| 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| SOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches 8-Bit Addrsble Latch
|
Data Sheet
| 564 In Stock
|
|
|
| 1
| Addressable Latch
| 74HC
| Non-Inverting
| 8
| - 5.2 mA
| 32 mA
| 140 ns at 2 V, 28 ns at 4.5 V, 24 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| DIP-16
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
| 3,000 In Stock
|
|
|
| 8
| D-Type Latch
| 74HCT
| Non-Inverting
| 3
| - 6 mA
| 32 mA
| 36 ns at 4.5 V
| 5.5 V
| 4.5 V
| + 125 C
| - 55 C
| DIP-20
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Single "D" Latch
|
Data Sheet
| 2,085 In Stock
|
|
|
| 1
| CMOS
| VHC
| Non-Inverting
| 1
| - 8 mA
| 8 mA
| 11 ns at 3.3 V, 7 ns at 5 V
| 5.5 V
| 2 V
| + 125 C
| - 55 C
| SOT-23
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
|
Non-Stocked
|
|
|
| 8
| D-Type Latch
| 74HC
| Inverting
| 3
| - 7.8 mA
| 32 mA
| 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| TSSOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
Product Info.
|
Non-Stocked Lead-Time 14 Weeks
|
|
|
| 8
| D-Type Latch
| 74VHC
| Non-Inverting
| 3
| - 8 mA
| 32 mA
| 14.5 ns at 3.3 V, 8.8 ns at 5 V
| 5.5 V
| 2 V
| + 125 C
| - 55 C
| TSSOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
|
Non-Stocked Lead-Time 10 Weeks
|
|
|
| 8
| D-Type Latch
| 74L
| Non-Inverting
| 8
| - 24 mA
| 32 mA
| 9.4 ns at 2.7 V, 8.2 ns at 3 V to 3.6 V
| 3.6 V
| 1.65 V
| + 125 C
| - 55 C
| SOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches 8-Bit Address Latch
|
Data Sheet
|
Non-Stocked Lead-Time 8 Weeks
|
|
|
| 8
| Addressable Latch
| HCF40
| Non-Inverting
| 8
| - 2.4 mA
| 32 mA
| 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V
| 20 V
| 3 V
| + 125 C
| - 55 C
| SOP-16
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
|
Non-Stocked
|
|
|
| 8
| D-Type Latch
| 74HC
| Inverting
| 3
| - 7.8 mA
| 32 mA
| 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| SOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
|
Non-Stocked Lead-Time 10 Weeks
|
|
|
| 8
| D-Type Latch
| 74VHC
| Non-Inverting
| 3
| - 8 mA
| 32 mA
| 14.5 ns at 3.3 V, 8.8 ns at 5 V
| 5.5 V
| 2 V
| + 125 C
| - 55 C
| SOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
|
Non-Stocked Lead-Time 10 Weeks
|
|
|
| 8
| D-Type Latch
| 74L
| Non-Inverting
| 8
| - 24 mA
| 32 mA
| 9.4 ns at 2.7 V, 8.2 ns at 3 V to 3.6 V
| 3.6 V
| 1.65 V
| + 125 C
| - 55 C
| SOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
|
Non-Stocked Lead-Time 10 Weeks
|
|
|
| 8
| D-Type Latch
| 74LV
| Non-Inverting
| 8
| - 4 mA
| 32 mA
| 18 ns at 2.7 V, 12.8 ns at 3.3 V
| 3.6 V
| 2 V
| + 125 C
| - 55 C
| SOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches DISC BY STM 3/01 DIP-20 OCTAL "D" LTC
|
Data Sheet
|
Non-Stocked
|
|
|
| 1
| CMOS
| HC
| Inverting
| 8
| - 7.8 mA
| 32 mA
| 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
| 6 V
| 2 V
| + 125 C
| - 55 C
| PDIP-20
| Tube
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
|
Non-Stocked Lead-Time 12 Weeks
|
|
|
| 8
| D-Type Latch
| 74LV
| Non-Inverting
| 8
| - 4 mA
| 32 mA
| 18.5 ns at 2.7 V, 13.2 ns at 3.3 V
| 3.6 V
| 2 V
| + 125 C
| - 55 C
| TSSOP-20
| Reel
|
|
|  Enlarge |
|
| STMicroelectronics
| Latches Octal "D" Latch
|
Data Sheet
|
Non-Stocked Lead-Time 12 Weeks
|
|
|
| 8
| D-Type Latch
| 74VHC
| Non-Inverting
| 3
| - 8 mA
| 32 mA
| 14.9 ns at 3.3 V, 9.2 ns at 3.3 V
| 5.5 V
| 2 V
| + 125 C
| - 55 C
| TSSOP-20
| Reel
|