|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Product
| Logic Family
| Number of Gates
| Number of Lines (Input / Output)
| High Level Output Current
| Low Level Output Current
| Propagation Delay Time
| Supply Voltage (Max)
| Supply Voltage (Min)
| Maximum Operating Temperature
| Mounting Style
| Package / Case
| Packaging
| PartsPerReel
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-In Schmt NAND
|
Data Sheet
| 3,940 In Stock
|
|
|
| NAND
| LVX
| 4
| 2-IN / 1
| - 4 mA
| 4 mA
| 12 ns at 2.7 V, 9 ns at 3.3 V
| 3.6 V
| 2 V
| + 125 C
| SMD/SMT
| TSSOP-14
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Dual 4-Input NAND
|
Data Sheet
| 2,053 In Stock
|
|
|
| NAND
| HC
| 2
| 4-IN / 1
| - 5.2 mA
| 5.2 mA
| 80 ns at 2 V, 16 ns at 4.5 V, 14 ns at 6 V
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) 8-Input NOR Gate
| ![]() Page 295
Data Sheet
| 6,777 In Stock
|
|
|
| MUX Gates
| HC
| 1
| 8-IN / 2
| - 5.2 mA
| 5.2 mA
| 95 ns at 2 V, 19 ns at 4.5 V, 16 ns at 6 V
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Single 2-Input OR
|
Data Sheet
| 2,885 In Stock
|
|
|
| OR
| LCX
| 1
| 2-IN / 1
| - 32 mA
| 32 mA
| 5.6 ns at 2.7 V, 5.2 ns at 3 V to 3.6 V, 4.5 ns at 4.5 V to 5.5 V
| 5.5 V
| 1.65 V
| + 125 C
| SMD/SMT
| SOT-323
| Reel
|
|
|
|  Enlarge |
511-74V1T08C
To purchase full reel, order in multiples of 3000:
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Single 2-Input AND
|
Data Sheet
| 3,925 In Stock
|
|
|
| AND
| VHCT
| 1
| 2-IN / 1
| - 8 mA
| 8 mA
| 7.7 ns at 5 V
| 5.5 V
| 4.5 V
| + 125 C
| SMD/SMT
| SOT-323
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-Input NAND
| ![]() Page 295
Data Sheet
| 2,647 In Stock
|
|
|
| NAND
| 4000B
| 4
| 2-IN / 1
| - 2.4 mA (Min)
| 2.4 mA (Min)
| 250 ns at 5 V, 120 ns at 10 V, 90 ns at 15 V
| 20 V
| 3 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-Input NOR
| ![]() Page 295
Data Sheet
| 2,857 In Stock
|
|
|
| NOR
| HC
| 4
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) 8-Input NAND Gate
|
Data Sheet
| 4,784 In Stock
|
|
|
| NAND
| HCF40
| 1
| 8 / 1
| - 5.2 mA
| 5.2 mA
| 115 ns
| 6 V
| 2 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Triple 3-Input OR
| ![]() Page 295
Data Sheet
| 447 In Stock
|
|
|
| OR
| HCF40
| 3
| 3 / 1
| - 5.2 mA
| 5.2 mA
| 80 ns
| 6 V
| 2 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-Input AND
|
Data Sheet
| 1,910 In Stock
|
|
|
| AND
| HCT
| 4
| 2-IN / 1
| - 4 mA
| 4 mA
| 21 ns at 4.5 V
| 5.5 V
| 4.5 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad Exclusive OR
| ![]() Page 295
Data Sheet
| 627 In Stock
|
|
|
| XOR
| 4000B
| 4
| 2-IN / 1
| - 2.4 mA (Min)
| 2.4 mA (Min)
| 280 ns at 5 V, 130 ns at 10 V, 100 ns at 15 V
| 20 V
| 3 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-Input NOR
|
Data Sheet
| 5,000 In Stock
|
|
|
| NOR
| VHC
| 4
| 2-IN / 1
| - 8 mA
| 8 mA
| 11.4 ns at 3.3 V, 7.5 ns at 5 V
| 5.5 V
| 2 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
511-74V1G08S
To purchase full reel, order in multiples of 3000:
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Single 2-Input AND
| ![]() Page 295
Data Sheet
| 10,414 In Stock
|
|
|
| AND
| VHC
| 1
| 2-IN / 1
| - 8 mA
| 8 mA
| 8.5 ns at 3.3 V, 7 ns at 5 V
| 5.5 V
| 2 V
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
|
|  Enlarge |
511-74V1G00S
To purchase full reel, order in multiples of 3000:
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Single 2-Input NAND
|
Data Sheet
| 5,270 In Stock
|
|
|
| NAND
| VHC
| 1
| 2-IN / 1
| - 8 mA
| 8 mA
| 9 ns at 3.3 V, 7.5 ns at 5 V
| 5.5 V
| 2 V
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad Exclusive OR
|
Data Sheet
| 5,581 In Stock
|
|
|
| XOR
| 4000B
| 4
| 2-IN / 1
| - 2.4 mA (Min)
| 2.4 mA (Min)
| 280 ns at 5 V, 130 ns at 10 V, 100 ns at 15 V
| 20 V
| 3 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-Input NOR
|
Data Sheet
| 4,294 In Stock
|
|
|
| NOR
| 74LCX
| 4
| 2 / 1
| - 24 mA
| 24 mA
| 5.4 ns
| 3.6 V
| 2 V
| + 85 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
511-74V1G08C
To purchase full reel, order in multiples of 3000:
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Single 2-Input AND
| ![]() Page 295
Data Sheet
| 5,626 In Stock
|
|
|
| AND
| VHC
| 1
| 2-IN / 1
| - 8 mA
| 8 mA
| 8.5 ns at 3.3 V, 7 ns at 5 V
| 5.5 V
| 2 V
| + 125 C
| SMD/SMT
| SOT-323
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-In Schmt NAND
|
Data Sheet
| 1,289 In Stock
|
|
|
| NAND
| HC
| 4
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 105 ns at 2 V, 21 ns at 4.5 V, 18 ns at 6 V
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) QUAD EXCLUSIVE NOR GATE
|
Data Sheet
| 288 In Stock
|
|
|
| XNOR
| HC
| 4
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 90 ns at 2 V, 18 ns at 4.5 V, 15 ns at 6 V
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-Input NAND
|
Data Sheet
| 3,219 In Stock
|
|
|
| NAND
| 4000B
| 4
| 2-IN / 1
| - 2.4 mA (Min)
| 2.4 mA (Min)
| 250 ns at 5 V, 120 ns at 10 V, 90 ns at 15 V
| 20 V
| 3 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
511-74V1T00S
To purchase full reel, order in multiples of 3000:
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Single 2-Input NAND
|
Data Sheet
| 380 In Stock
|
|
|
| NAND
| VHCT
| 1
| 2-IN / 1
| - 8 mA
| 8 mA
| 8 ns at 5 V
| 5.5 V
| 4.5 V
| + 125 C
| SMD/SMT
| SOT-23
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-In Schmt NAND
| ![]() Page 295
Data Sheet
| 900 In Stock
|
|
|
| NAND
| HC
| 4
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 105 ns at 2 V, 21 ns at 4.5 V, 18 ns at 6 V
| 6 V
| 2 V
| + 125 C
| Through Hole
| PDIP-14
| Tube
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad 2-Input OR Gate
|
Data Sheet
| 14,430 In Stock
|
|
|
| OR
| HC
| 4
| 2-IN / 1
| - 5.2 mA
| 5.2 mA
| 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
| 6 V
| 2 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) 13-Input NAND Gate
| ![]() Page 295
Data Sheet
| 410 In Stock
|
|
|
| NAND
| HC
| 1
| 13-IN / 1
| - 5.2 mA
| 5.2 mA
| 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
| 6 V
| 2 V
| + 125 C
| Through Hole
| PDIP-16
| Tube
|
|
|
|  Enlarge |
|
| STMicroelectronics
| Gates (AND / NAND / OR / NOR) Quad Exclusive OR
|
Data Sheet
| 173 In Stock
|
|
|
| XOR
| 4000B
| 4
| 2-IN / 1
| - 2.4 mA (Min)
| 2.4 mA (Min)
| 280 ns at 5 V, 130 ns at 10 V, 100 ns at 15 V
| 20 V
| 3 V
| + 125 C
| SMD/SMT
| SOP-14
| Reel
|
|